Print Page
Image is for illustrative purposes only. Please refer to product description.

29 total stock globally
Need more?
29 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $898.530 ($988.383) |
Price for:Each
Minimum: 1
Multiple: 1
$898.53 ($988.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMTL SURGE TECHNOLOGIES
Manufacturer Part NoMA10/D/2Copy
Order Code772513
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating240VAC
Current Rating10A
No. of PhasesSingle Phase
No. of Stages1 Stage
Filter MountingDIN Rail Mount
Filter Input TerminalsTerminal Block
Filter Output TerminalsTerminal Block
Product Overview
The MA10/D/2 is a Power Line Filter designed to be easily incorporated into OEM equipment such as industrial computers, mobile telephone base stations, closed circuit TV (CCTV) systems. The device protects electronic equipment and computer networks against the effects of noise pollution induced in mains power supplies. Unique combination of circuit elements cleans up the effects of industrial noise and surges caused by lightning, switching devices, thyristor controls, transmission system overloads and power-factor correction circuits.
- Combines high quality filtering with ring suppression
- Added thermal fuse protection
- Unique design for EMC compliance - exceeding IEC61000-4-5, level 4
Applications
Computers & Computer Peripherals, Communications & Networking, Security, Industrial
Technical Specifications
Filter Applications
General Purpose
Current Rating
10A
No. of Stages
1 Stage
Filter Input Terminals
Terminal Block
Voltage Rating
240VAC
No. of Phases
Single Phase
Filter Mounting
DIN Rail Mount
Filter Output Terminals
Terminal Block
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12