Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.539 | $5.39 |
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.539 ($0.5929) |
| 100+ | $0.371 ($0.4081) |
| 500+ | $0.273 ($0.3003) |
| 2500+ | $0.215 ($0.2365) |
| 5000+ | $0.211 ($0.2321) |
| 10000+ | $0.207 ($0.2277) |
Product Information
Product Overview
The BLM15G series chip Ferrite Bead is suitable for high frequency noise suppression over a wide frequency range. It offers small decrease in impedance during current loading, resulting in small impedance fluctuation during equipment operation. It is ideal for noise suppression for PCs with high-speed CPU and high-speed bus and for interface lines of peripheral equipment and high harmonic noise suppression for digital equipment with several hundred MHz or higher clock speeds. It is also designed for prevention of erroneous operation caused by local oscillation signals in mobile phone and W-LAN module (ensuring self-immunity) and bias tee modules in optical transceivers.
- High impedance characteristic in 1GHz or higher frequency
- High impedance characteristic over a wide frequency band range of 100MHz to 6GHz
Applications
Computers & Computer Peripherals, Signal Processing, Consumer Electronics, Wireless
Technical Specifications
0402 [1005 Metric]
200mA
1.3ohm
1mm
0.5mm
-55°C
-
75ohm
EMIFIL BLM15GA Series
± 25%
0.5mm
SMD
125°C
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate