60.1mm Cylindrical Core Ferrites:

2 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More
View
Buyer
Engineer
Manufacturer
Outer Diameter
Product Length
Inner Diameter
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2673399

RoHS

Each
1+
$18.220
($20.04)
3+
$16.210
($17.83)
5+
$14.200
($15.62)
10+
$12.190
($13.41)
20+
$11.500
($12.65)
More Pricing...
Total:$18.22
Min: 1 / Mult: 1
60.1mm
17.6mm
40.8mm
B64290L0040 Series
3807703

RoHS

Each
1+
$25.820
($28.40)
3+
$22.900
($25.19)
5+
$19.980
($21.98)
10+
$17.060
($18.77)
20+
$16.090
($17.70)
More Pricing...
Total:$25.82
Min: 1 / Mult: 1
60.1mm
18.8mm
39.2mm
B64290L0040 Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account