Split Core Ferrites:

264 Products Found
We offer a wide range of split core ferrites (snap ferrites) from various manufacturers. Examples include:

Fair-Rite split core ferrites use their snap-it products. Round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (.100'') to 25.4 mm (1.000''). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region. The polypropylene cases meet the RoHS restrictions of hazardous substances and have a flammability rating of UL94 V-0. Round cable snap-it assemblies are controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.

Many of the snap-it parts have round core equivalents.

The Würth Elektronik WE-Star-gap range of ferrites for RF applications uses a reliable flexible cable fixing, developed in-house. With air gap of 0.8 mm, it is the worldwide first split case ferrite with a "defined air-gap". It is especially helpful for EMI problems in the frequency range of 100 MHz up to 1.0 GHz; Data signals up to 100 MHz will not be affected. It offers best performance (impedance) with two windings.

The parts feature low magnetic saturation of the material in high DC current applications; this gives a low reduction of impedance.

The pre-fixing cable system facilitates the assembly process. The products have cable clamping protection and an internal security locking system with key technology. WE-STAR-KEY (safety key) prevents unauthorised removal from the cable. There is one key in each packaging unit.

The plastic housing is classified to UL94 V0 and has an operating temperature of –25 °C to +105 °C. The core material is NiZn.

Applications for split core or snap ferrites

  • High speed data lines, especially LAN network CAT5 and higher
  • Less influence on electronics by wireless mobile phone radiations, Bluetooth, and wireless LAN
  • Reduced disturbance from USB 2.0 and other fast digital signals
  • Minimises the interference from fast circuits and SMPs
  • Suppression of harmonic waves and no damping for signals below 100 MHz
  • Better performance for high DC current applications with interference problems like power supply, motor drives and more
  • Reusable thanks to STAR-KEY technology, ideal for testing and measuring purposes in EMC laboratories
Show More
View
Buyer
Engineer
Manufacturer
Cable Diameter
Frequency Min
Frequency Max
Impedance
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3221597

RoHS

Each
1+
$17.300
($19.03)
3+
$16.890
($18.58)
5+
$16.470
($18.12)
10+
$15.690
($17.26)
20+
$14.900
($16.39)
More Pricing...
Total:$17.30
Min: 1 / Mult: 1
15mm
-
-
-
WE-STAR-TEC LFS Series
2078494

RoHS

Each
1+
$5.960
($6.56)
3+
$5.430
($5.97)
5+
$5.250
($5.78)
10+
$5.060
($5.57)
20+
$4.510
($4.96)
More Pricing...
Total:$5.96
Min: 1 / Mult: 1
7mm
-
-
45ohm
GRFC Series
2292357

RoHS

Each
1+
$8.430
($9.27)
10+
$5.770
($6.35)
25+
$4.870
($5.36)
50+
$4.250
($4.68)
100+
$3.660
($4.03)
More Pricing...
Total:$8.43
Min: 1 / Mult: 1
6.6mm
300MHz
1GHz
274ohm
-
2292360

RoHS

Each
1+
$10.370
($11.41)
10+
$7.410
($8.15)
25+
$6.240
($6.86)
50+
$5.450
($6.00)
100+
$5.350
($5.88)
More Pricing...
Total:$10.37
Min: 1 / Mult: 1
10.16mm
300MHz
1GHz
220ohm
-
2292358

RoHS

Each
1+
$7.260
($7.99)
5+
$6.110
($6.72)
10+
$4.960
($5.46)
25+
$4.210
($4.63)
50+
$4.020
($4.42)
More Pricing...
Total:$7.26
Min: 1 / Mult: 1
6.76mm
300MHz
1GHz
275ohm
-
2292241

RoHS

Each
1+
$4.330
($4.76)
5+
$3.680
($4.05)
10+
$3.020
($3.32)
25+
$2.570
($2.83)
50+
$2.270
($2.50)
More Pricing...
Total:$4.33
Min: 1 / Mult: 1
6.45mm
30MHz
500MHz
270ohm
-
2364447

RoHS

Each
1+
$5.050
($5.56)
10+
$2.970
($3.27)
70+
$2.760
($3.04)
140+
$2.550
($2.80)
560+
$2.340
($2.57)
More Pricing...
Total:$5.05
Min: 1 / Mult: 1
6mm
-
-
-
ESD-SR Series
2364452

RoHS

Each
1+
$4.850
($5.34)
40+
$2.890
($3.18)
80+
$2.760
($3.04)
120+
$2.620
($2.88)
520+
$2.490
($2.74)
More Pricing...
Total:$4.85
Min: 1 / Mult: 1
8mm
-
-
-
ESD-SR Series
1635622

RoHS

Each
1+
$12.310
($13.54)
3+
$12.260
($13.49)
5+
$12.200
($13.42)
10+
$12.140
($13.35)
20+
$11.750
($12.92)
More Pricing...
Total:$12.31
Min: 1 / Mult: 1
8mm
-
-
100ohm
WE-STAR-GAP Series
2364450

RoHS

Each
1+
$6.600
($7.26)
10+
$4.540
($4.99)
50+
$3.960
($4.36)
100+
$3.370
($3.71)
500+
$3.040
($3.34)
More Pricing...
Total:$6.60
Min: 1 / Mult: 1
9mm
-
-
-
ESD-SR Series
2082479

RoHS

Each
1+
$9.610
($10.57)
3+
$9.560
($10.52)
5+
$9.510
($10.46)
10+
$9.460
($10.41)
20+
$9.140
($10.05)
More Pricing...
Total:$9.61
Min: 1 / Mult: 1
14.5mm
-
-
119ohm
WE-STAR-RING Series
2292237

RoHS

Each
1+
$2.140
($2.35)
10+
$1.480
($1.63)
50+
$1.150
($1.26)
100+
$1.010
($1.11)
200+
$0.907
($1.00)
More Pricing...
Total:$2.14
Min: 1 / Mult: 1
7mm
30MHz
500MHz
123ohm
-
2364445

RoHS

Each
1+
$4.650
($5.12)
10+
$2.420
($2.66)
90+
$2.290
($2.52)
180+
$2.160
($2.38)
540+
$2.030
($2.23)
More Pricing...
Total:$4.65
Min: 1 / Mult: 1
5mm
-
-
-
ESD-SR Series
2357888

RoHS

Each
1+
$8.820
($9.70)
10+
$7.470
($8.22)
20+
$7.020
($7.72)
Total:$8.82
Min: 1 / Mult: 1
10.5mm
25MHz
100MHz
250ohm
MSFC Series
2364656

RoHS

Each
1+
$4.050
($4.46)
10+
$2.800
($3.08)
50+
$1.530
($1.68)
100+
$1.500
($1.65)
200+
$1.470
($1.62)
More Pricing...
Total:$4.05
Min: 1 / Mult: 1
9mm
50MHz
500MHz
-
ZCAT Series
2292238

RoHS

Each
1+
$2.660
($2.93)
50+
$1.460
($1.61)
100+
$1.290
($1.42)
250+
$1.140
($1.25)
500+
$1.050
($1.16)
More Pricing...
Total:$2.66
Min: 1 / Mult: 1
2.5mm
30MHz
500MHz
190ohm
-
1961684

RoHS

Each
1+
$8.130
($8.94)
5+
$8.070
($8.88)
10+
$8.010
($8.81)
20+
$7.840
($8.62)
40+
$7.670
($8.44)
More Pricing...
Total:$8.13
Min: 1 / Mult: 1
5mm
1MHz
1GHz
150ohm
WE-STAR-BUENO Series
1961685

RoHS

Each
1+
$9.380
($10.32)
3+
$9.340
($10.27)
5+
$9.290
($10.22)
10+
$9.240
($10.16)
20+
$8.950
($9.84)
More Pricing...
Total:$9.38
Min: 1 / Mult: 1
8.5mm
1MHz
1GHz
200ohm
WE-STAR-BUENO Series
2451735

RoHS

Each
1+
$9.040
($9.94)
2+
$8.410
($9.25)
3+
$7.780
($8.56)
5+
$7.150
($7.86)
10+
$6.520
($7.17)
More Pricing...
Total:$9.04
Min: 1 / Mult: 1
8.7mm
-
-
-
-
2292249

RoHS

Each
1+
$3.690
($4.06)
5+
$3.120
($3.43)
10+
$2.550
($2.80)
25+
$2.390
($2.63)
50+
$2.350
($2.58)
More Pricing...
Total:$3.69
Min: 1 / Mult: 1
13mm
30MHz
500MHz
177ohm
-
2777684

RoHS

Each
1+
$23.680
($26.05)
3+
$22.650
($24.92)
5+
$21.610
($23.77)
10+
$19.560
($21.52)
20+
$18.060
($19.87)
More Pricing...
Total:$23.68
Min: 1 / Mult: 1
15mm
1MHz
1GHz
837ohm
WE-STAR-TEC Series
2777685

RoHS

Each
1+
$57.950
($63.74)
3+
$55.430
($60.97)
5+
$52.910
($58.20)
10+
$50.390
($55.43)
20+
$47.870
($52.66)
More Pricing...
Total:$57.95
Min: 1 / Mult: 1
25mm
1MHz
1GHz
836ohm
WE-STAR-TEC Series
2949018

RoHS

Each
1+
$4.080
($4.49)
5+
$3.450
($3.80)
10+
$2.820
($3.10)
25+
$2.410
($2.65)
50+
$2.130
($2.34)
More Pricing...
Total:$4.08
Min: 1 / Mult: 1
-
-
-
-
-
2777686

RoHS

Each
1+
$57.950
($63.74)
3+
$55.430
($60.97)
5+
$52.910
($58.20)
10+
$50.390
($55.43)
20+
$47.870
($52.66)
More Pricing...
Total:$57.95
Min: 1 / Mult: 1
25mm
1MHz
1GHz
836ohm
WE-STAR-TEC Series
2949512

RoHS

Each
1+
$23.010
($25.31)
24+
$20.940
($23.03)
72+
$18.860
($20.75)
120+
$16.780
($18.46)
504+
$14.700
($16.17)
More Pricing...
Total:$23.01
Min: 1 / Mult: 1
26mm
-
-
-
ESD-SR Series
101-125 of 264 items
of 11 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account