No results found
We couldn't find any product matching with your search OPTIMOS-40V-250V. Here are some suggestions based on your search.
2 Product Results Found for "OPTIMOS-40V-250V"
Find a huge range of Power Film Capacitors at element14 Australia. We stock a large selection of Power Film Capacitors, including new and most popular products from the world's top manufacturers including: Kemet
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3519969 RoHS | Each | 1+ $13.810 ($15.19)10+ $10.340 ($11.37)84+ $9.860 ($10.85)168+ $9.370 ($10.31)504+ $8.890 ($9.78)More Pricing... | Metallized PP | Radial Box - 2 Pin | 15µF | ± 5% | High Frequency | Through Hole | 160V | 250V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 40V/µs | 600A | 18.3A | 3200µohm | 41.5mm | 20mm | 40mm | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
3519970 RoHS | Each | 1+ $24.490 ($26.94)10+ $19.100 ($21.01)60+ $18.540 ($20.39)120+ $17.980 ($19.78)300+ $17.420 ($19.16)More Pricing... | Metallized PP | Radial Box - 2 Pin | 33µF | ± 5% | High Frequency | Through Hole | 160V | 250V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 40V/µs | 1.32kA | 29.37A | 1400µohm | 41.5mm | 30mm | 45mm | R75H Series | -55°C | 125°C | AEC-Q200 | |||||