Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoBFC280800016
Order Code414367802
Product RangeBFC2 808 Series
Your Part Number
1,134 total stock globally
Need more?
1134 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.465 ($7.1115) |
Price for:Each
Minimum: 1
Multiple: 1
$6.46 ($7.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBFC280800016
Order Code414367802
Product RangeBFC2 808 Series
Technical Datasheet
Minimum Trimmer Capacitance2pF
Maximum Trimmer Capacitance18pF
Voltage(DC)250V
Capacitance Tolerance-
Capacitor MountingThrough Hole
Adjustment TypeScrewdriver Slot
Capacitor Case / PackageRadial Leaded
Product Diameter8mm
Product Length-
Product Width-
Product Height10mm
Product RangeBFC2 808 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCLead (21-Jan-2025)
Product Overview
BFC280800016 is a BFC2 808 series, Ø 7.5mm film dielectric trimmer. Suitable for antennas, impedance matching circuits, medical, RF, or consumer and industrial equipment applications.
- For a basic grid of 2.54mm (0.1") or 2.50mm
- Vertical spindle and radial mounting
- Round head shape and top + bottom adjustment mode
- PTFE dielectric and green colour of base
- 250 VDC rated DC voltage and 500VDC test DC voltage for 1min
- 10mohm maximum contact resistance and 10000Mohm minimum insulation resistance
- Temperature coefficient of -250 ±350(10-6/K)
- 350MHz min fres AT Cmax
- IEC 60418-1 and 4 related specification
- 2 N maximum axial thrust
Technical Specifications
Minimum Trimmer Capacitance
2pF
Voltage(DC)
250V
Capacitor Mounting
Through Hole
Capacitor Case / Package
Radial Leaded
Product Length
-
Product Height
10mm
Operating Temperature Min
-40°C
SVHC
Lead (21-Jan-2025)
Maximum Trimmer Capacitance
18pF
Capacitance Tolerance
-
Adjustment Type
Screwdriver Slot
Product Diameter
8mm
Product Width
-
Product Range
BFC2 808 Series
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85323000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00078