0
0 Items$0.00

SMD Tantalum Capacitors :

465 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Failure Rate
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2353097

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ $0.902($0.99)
50+ $0.812($0.89)
250+ $0.763($0.84)
500+ $0.709($0.78)
1000+ $0.662($0.73)
More Pricing...
1.5µF
25V
1206 [3216 Metric]
± 10%
3ohm
A
-
160mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
2442589

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ $0.601($0.66)
50+ $0.528($0.58)
100+ $0.454($0.50)
500+ $0.384($0.42)
1000+ $0.344($0.38)
More Pricing...
3.3µF
6.3V
1206 [3216 Metric]
± 10%
8ohm
A
-
-
3.2mm
1.6mm
1.6mm
T499 Series
-55°C
175°C
AEC-Q200
3524316

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ $1.480($1.63)
10+ $1.260($1.39)
50+ $1.140($1.25)
100+ $1.120($1.23)
500+ $1.040($1.14)
More Pricing...
0.47µF
35V
1206 [3216 Metric]
± 10%
4ohm
A
-
137mA
3.2mm
1.6mm
1.6mm
T495 Series
-55°C
125°C
-
2849095

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ $1.730($1.90)
50+ $0.854($0.94)
250+ $0.778($0.86)
500+ $0.649($0.71)
1000+ $0.610($0.67)
More Pricing...
0.1µF
35V
1206 [3216 Metric]
± 20%
24ohm
A
-
56mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
2852666

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ $0.758($0.83)
50+ $0.708($0.78)
250+ $0.659($0.72)
500+ $0.609($0.67)
1000+ $0.560($0.62)
More Pricing...
4.7µF
10V
1206 [3216 Metric]
± 20%
4ohm
A
-
137mA
3.2mm
1.6mm
1.6mm
F93 Series
-55°C
125°C
-
2852684

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ $0.844($0.93)
50+ $0.778($0.86)
250+ $0.710($0.78)
500+ $0.643($0.71)
1000+ $0.575($0.63)
More Pricing...
4.7µF
16V
1206 [3216 Metric]
± 20%
4ohm
A
-
137mA
3.2mm
1.6mm
1.6mm
F93 Series
-55°C
125°C
-
4259557

RoHS

Each
1+ $27.270($30.00)
10+ $23.170($25.49)
60+ $21.080($23.19)
120+ $20.740($22.81)
540+ $19.140($21.05)
More Pricing...
1µF
10V
0402 [1005 Metric]
± 10%
10ohm
A
B
71mA
2.54mm
1.27mm
1.27mm
T409 CWR09 Series
-55°C
125°C
-
1457427

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ $0.291($0.32)
100+ $0.265($0.29)
500+ $0.220($0.24)
1000+ $0.204($0.22)
4.7µF
10V
1206 [3216 Metric]
± 10%
4ohm
A
-
137mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
1457409

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ $0.314($0.35)
100+ $0.251($0.28)
500+ $0.203($0.22)
1000+ $0.187($0.21)
1µF
25V
1206 [3216 Metric]
± 10%
8ohm
A
-
97mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
1754182

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ $0.747($0.82)
50+ $0.403($0.44)
250+ $0.331($0.36)
500+ $0.293($0.32)
1000+ $0.280($0.31)
10µF
16V
1206 [3216 Metric]
± 10%
3ohm
A
-
160mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT 293D Series
-55°C
125°C
-
1457402

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ $0.378($0.42)
100+ $0.311($0.34)
500+ $0.251($0.28)
1000+ $0.231($0.25)
0.1µF
35V
1206 [3216 Metric]
± 10%
20ohm
A
-
61mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
1457414

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ $0.307($0.34)
100+ $0.275($0.30)
500+ $0.220($0.24)
1000+ $0.203($0.22)
10µF
16V
1206 [3216 Metric]
± 10%
7ohm
A
-
158mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
1650980

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ $0.307($0.34)
100+ $0.241($0.27)
500+ $0.194($0.21)
1000+ $0.182($0.20)
10µF
16V
1206 [3216 Metric]
± 20%
7ohm
A
-
158mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
1457413

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ $0.504($0.55)
10+ $0.292($0.32)
100+ $0.243($0.27)
500+ $0.210($0.23)
1000+ $0.193($0.21)
10µF
10V
1206 [3216 Metric]
± 10%
4ohm
A
-
137mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
1754086

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ $1.490($1.64)
50+ $0.751($0.83)
250+ $0.671($0.74)
500+ $0.570($0.63)
1000+ $0.535($0.59)
10µF
16V
1206 [3216 Metric]
± 10%
1.7ohm
A
-
210mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
1457418

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ $0.304($0.33)
100+ $0.272($0.30)
500+ $0.218($0.24)
1000+ $0.201($0.22)
2.2µF
16V
1206 [3216 Metric]
± 10%
6ohm
A
-
112mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
1457406

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ $0.270($0.30)
100+ $0.241($0.27)
500+ $0.204($0.22)
1000+ $0.190($0.21)
1µF
16V
1206 [3216 Metric]
± 10%
10ohm
A
-
87mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
1457428

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ $0.360($0.40)
100+ $0.303($0.33)
500+ $0.223($0.25)
1000+ $0.204($0.22)
4.7µF
16V
1206 [3216 Metric]
± 10%
4ohm
A
-
137mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
1457420

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ $0.404($0.44)
100+ $0.251($0.28)
500+ $0.203($0.22)
1000+ $0.191($0.21)
22µF
10V
1206 [3216 Metric]
± 10%
3.2ohm
A
-
112mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
1793900

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ $0.571($0.63)
50+ $0.529($0.58)
100+ $0.488($0.54)
500+ $0.481($0.53)
1000+ $0.472($0.52)
0.1µF
50V
1206 [3216 Metric]
± 10%
20ohm
A
-
61mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
1457411

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ $0.500($0.55)
10+ $0.435($0.48)
100+ $0.311($0.34)
500+ $0.250($0.28)
1000+ $0.230($0.25)
1µF
35V
1206 [3216 Metric]
± 10%
7.5ohm
A
-
100mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
1754056

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ $1.750($1.92)
50+ $0.874($0.96)
250+ $0.799($0.88)
500+ $0.736($0.81)
1000+ $0.692($0.76)
10µF
10V
1206 [3216 Metric]
± 10%
0.9ohm
A
-
290mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
2462766

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ $0.277($0.30)
100+ $0.231($0.25)
500+ $0.190($0.21)
1000+ $0.184($0.20)
10µF
6.3V
1206 [3216 Metric]
± 20%
4ohm
A
-
137mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
2688584

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ $0.748($0.82)
50+ $0.715($0.79)
100+ $0.682($0.75)
500+ $0.569($0.63)
1000+ $0.537($0.59)
47µF
10V
1206 [3216 Metric]
± 20%
1ohm
A
-
274mA
3.2mm
1.6mm
1.6mm
T490 Series
-55°C
125°C
-
3366056

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ $0.605($0.67)
50+ $0.277($0.30)
250+ $0.241($0.27)
500+ $0.240($0.26)
1000+ $0.239($0.26)
More Pricing...
0.33µF
35V
1206 [3216 Metric]
± 10%
13ohm
A
-
80mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT 293D Series
-55°C
85°C
-
1-25 of 465 items
of 19 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account