0
0 Items$0.00

2412 [6032 Metric] SMD Tantalum Capacitors :

56 Products Found
Find a huge range of 2412 [6032 Metric] SMD Tantalum Capacitors at element14 Australia. We stock a wide range of SMD Tantalum Capacitors, such as 2917 [7343 Metric], 1206 [3216 Metric], 1411 [3528 Metric] & 2312 [6032 Metric] SMD Tantalum Capacitors from the worlds top manufacturers including: Kemet, Vishay, Multicomp Pro & Kyocera Avx

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2353067

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ $3.760($4.14)
10+ $2.570($2.83)
50+ $2.080($2.29)
100+ $1.950($2.14)
200+ $1.940($2.13)
More Pricing...
4.7µF
50V
2412 [6032 Metric]
± 10%
1.5ohm
C
270mA
6mm
3.2mm
2.5mm
TANTAMOUNT 293D Series
-55°C
125°C
-
2353063

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ $1.440($1.58)
10+ $0.819($0.90)
50+ $0.783($0.86)
100+ $0.746($0.82)
200+ $0.731($0.80)
100µF
10V
2412 [6032 Metric]
± 10%
0.9ohm
C
350mA
6mm
3.2mm
2.5mm
TANTAMOUNT 293D Series
-55°C
125°C
-
3263639

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ $2.970($3.27)
10+ $1.380($1.52)
50+ $0.895($0.98)
100+ $0.740($0.81)
200+ $0.623($0.69)
More Pricing...
4.7µF
35V
2412 [6032 Metric]
± 20%
1.5ohm
C
-
6mm
3.2mm
2.5mm
MC TAC Series
-55°C
125°C
-
2524586

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ $2.030($2.23)
10+ $1.860($2.05)
50+ $1.690($1.86)
100+ $1.510($1.66)
100µF
10V
2412 [6032 Metric]
± 10%
0.25ohm
C
663mA
6mm
3.2mm
2.5mm
T495 Series
-55°C
125°C
-
3263641

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ $0.722($0.79)
10+ $0.369($0.41)
50+ $0.350($0.38)
100+ $0.329($0.36)
200+ $0.308($0.34)
More Pricing...
22µF
16V
2412 [6032 Metric]
± 20%
1.6ohm
C
-
6mm
3.2mm
2.5mm
MC TAC Series
-55°C
125°C
-
2762209

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ $1.560($1.72)
10+ $1.350($1.48)
50+ $1.170($1.29)
100+ $0.989($1.09)
500+ $0.918($1.01)
More Pricing...
47µF
16V
2412 [6032 Metric]
± 10%
0.3ohm
C
606mA
6mm
3.2mm
2.5mm
T495 Series
-55°C
125°C
-
2353175

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ $3.260($3.59)
10+ $2.200($2.42)
50+ $1.770($1.95)
100+ $1.630($1.79)
200+ $1.520($1.67)
More Pricing...
4.7µF
35V
2412 [6032 Metric]
± 10%
0.5ohm
C
470mA
6mm
3.2mm
2.5mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
2524585

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ $0.914($1.01)
50+ $0.876($0.96)
100+ $0.837($0.92)
500+ $0.706($0.78)
1000+ $0.645($0.71)
More Pricing...
10µF
16V
2412 [6032 Metric]
± 10%
0.45ohm
C
494mA
6mm
3.2mm
2.5mm
T495 Series
-55°C
125°C
AEC-Q200
3346138

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ $1.300($1.43)
50+ $1.250($1.38)
100+ $1.190($1.31)
22µF
16V
2412 [6032 Metric]
± 10%
0.35ohm
C
561mA
6mm
3.2mm
2.5mm
T495 Series
-55°C
125°C
-
3346137

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ $2.850($3.14)
10+ $1.900($2.09)
50+ $1.520($1.67)
100+ $1.410($1.55)
10µF
35V
2412 [6032 Metric]
± 10%
0.4ohm
C
524mA
6mm
3.2mm
2.5mm
T495 Series
-55°C
125°C
-
2353065

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ $1.060($1.17)
10+ $0.918($1.01)
50+ $0.778($0.86)
100+ $0.639($0.70)
200+ $0.499($0.55)
10µF
20V
2412 [6032 Metric]
± 10%
1.7ohm
C
250mA
6mm
3.2mm
2.5mm
TANTAMOUNT 293D Series
-55°C
125°C
-
2353162

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ $2.570($2.83)
10+ $1.790($1.97)
50+ $1.550($1.70)
100+ $1.310($1.44)
200+ $1.140($1.25)
More Pricing...
2.2µF
35V
2412 [6032 Metric]
± 10%
0.9ohm
C
350mA
6mm
3.2mm
2.5mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
2353171

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ $2.910($3.20)
10+ $1.940($2.13)
50+ $1.550($1.70)
100+ $1.430($1.57)
200+ $1.410($1.55)
More Pricing...
3.3µF
35V
2412 [6032 Metric]
± 10%
0.6ohm
C
430mA
6mm
3.2mm
2.5mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
2353066

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ $2.070($2.28)
10+ $1.150($1.26)
50+ $1.040($1.14)
100+ $0.929($1.02)
200+ $0.856($0.94)
More Pricing...
22µF
25V
2412 [6032 Metric]
± 10%
1.2ohm
C
300mA
6mm
3.2mm
2.5mm
TANTAMOUNT 293D Series
-55°C
125°C
-
2353176

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ $2.990($3.29)
10+ $1.980($2.18)
50+ $1.950($2.14)
100+ $1.920($2.11)
200+ $1.780($1.96)
More Pricing...
4.7µF
50V
2412 [6032 Metric]
± 10%
0.5ohm
C
550mA
6mm
3.2mm
2.5mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
2442545

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ $5.290($5.82)
10+ $3.280($3.61)
50+ $3.100($3.41)
100+ $2.700($2.97)
500+ $2.240($2.46)
10µF
25V
2412 [6032 Metric]
± 10%
0.6ohm
C
428mA
6mm
3.2mm
2.5mm
T496 Series
-55°C
125°C
-
2524588

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ $4.050($4.46)
10+ $2.770($3.05)
50+ $2.270($2.50)
100+ $2.090($2.30)
500+ $1.820($2.00)
More Pricing...
22µF
25V
2412 [6032 Metric]
± 10%
0.3ohm
C
606mA
6mm
3.2mm
2.5mm
T495 Series
-55°C
125°C
-
2524587

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ $3.070($3.38)
10+ $2.070($2.28)
50+ $1.690($1.86)
100+ $1.560($1.72)
100µF
16V
2412 [6032 Metric]
± 10%
0.2ohm
C
742mA
6mm
3.2mm
2.5mm
T495 Series
-55°C
125°C
-
2762210

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ $1.610($1.77)
10+ $1.520($1.67)
50+ $1.440($1.58)
100+ $1.350($1.48)
68µF
16V
2412 [6032 Metric]
± 20%
0.25ohm
C
663mA
6mm
3.2mm
2.5mm
T495 Series
-55°C
125°C
-
2936930

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ $0.998($1.10)
50+ $0.918($1.01)
100+ $0.837($0.92)
500+ $0.750($0.82)
1000+ $0.725($0.80)
More Pricing...
10µF
35V
2412 [6032 Metric]
± 10%
1.6ohm
C
262mA
6mm
3.2mm
2.5mm
T491 Auto Series
-55°C
125°C
AEC-Q200
2762208

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ $2.000($2.20)
10+ $1.830($2.01)
50+ $1.660($1.83)
100+ $1.490($1.64)
500+ $1.320($1.45)
More Pricing...
47µF
10V
2412 [6032 Metric]
± 10%
0.3ohm
C
606mA
6mm
3.2mm
2.5mm
T495 Series
-55°C
125°C
-
2936946

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ $2.400($2.64)
10+ $1.260($1.39)
50+ $1.220($1.34)
100+ $1.170($1.29)
500+ $0.991($1.09)
More Pricing...
15µF
35V
2412 [6032 Metric]
± 10%
1ohm
C
332mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
2938166

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ $1.070($1.18)
50+ $1.020($1.12)
100+ $0.967($1.06)
500+ $0.860($0.95)
1000+ $0.802($0.88)
More Pricing...
47µF
16V
2412 [6032 Metric]
± 10%
0.5ohm
C
469mA
6mm
3.2mm
2.5mm
T498 Series
-55°C
150°C
AEC-Q200
2936986

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ $0.627($0.69)
50+ $0.593($0.65)
100+ $0.558($0.61)
500+ $0.461($0.51)
1000+ $0.419($0.46)
More Pricing...
4.7µF
16V
2412 [6032 Metric]
± 10%
2.4ohm
C
214mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
3263638

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ $0.941($1.04)
10+ $0.648($0.71)
50+ $0.586($0.64)
100+ $0.519($0.57)
200+ $0.486($0.53)
More Pricing...
10µF
25V
2412 [6032 Metric]
± 20%
1.8ohm
C
-
6mm
3.2mm
2.5mm
MC TAC Series
-55°C
125°C
-
1-25 of 56 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account