0
0 Items$0.00

Leaded Tantalum Capacitors :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Length
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4866124

RoHS

Each
1+ $250.700($275.77)
2+ $212.120($233.33)
3+ $193.640($213.00)
5+ $192.190($211.41)
10+ $180.870($198.96)
More Pricing...
220µF
50V
± 10%
Axial Leaded
0
-
1.8A
-
7.92mm
17.88mm
SuperTan ST Series
-55°C
125°C
-
4866098

RoHS

Each
1+ $326.640($359.30)
5+ $277.060($304.77)
10+ $252.540($277.79)
86µF
100V
± 10%
Axial Leaded
-
R
1.8A
-
10.31mm
42mm
M39006 Series
-55°C
125°C
MIL-PRF-39006/22
4866086

RoHS

Each
1+ $163.650($180.02)
5+ $158.480($174.33)
10+ $153.310($168.64)
56µF
125V
± 10%
Axial Leaded
-
0.1 % Per 1000 Hours
1.8A
-
10.31mm
33.27mm
M39006 Series
-55°C
85°C
MIL-PRF-39006/22
4866112

RoHS

Each
1+ $206.600($227.26)
5+ $202.510($222.76)
10+ $198.420($218.26)
220µF
75V
± 10%
Axial Leaded
1.12ohm
R
1.8A
-
10.31mm
42mm
M39006 Series
-55°C
125°C
MIL-PRF-39006/25
4866114

RoHS

Each
1+ $385.200($423.72)
5+ $326.730($359.40)
10+ $297.810($327.59)
220µF
75V
± 10%
Axial Leaded
-
0.01 % Per 1000 Hours
1.8A
-
10.31mm
33.27mm
M39006 Series
-55°C
85°C
MIL-PRF-39006/25
4866066

RoHS

Each
1+ $156.880($172.57)
2+ $153.260($168.59)
3+ $149.630($164.59)
5+ $146.000($160.60)
10+ $142.370($156.61)
More Pricing...
220µF
50V
± 10%
Axial Leaded
0
-
1.8A
-
7.92mm
16.28mm
SuperTan DLA 93026 Series
-55°C
85°C
-
2347599
Each
1+ $167.740($184.51)
2+ $164.390($180.83)
3+ $161.040($177.14)
5+ $157.680($173.45)
10+ $154.330($169.76)
More Pricing...
220µF
50V
± 10%
Axial Leaded
0.9ohm
-
1.8A
Axial Leaded
7.14mm
17.88mm
ST Series
-55°C
85°C
-
2347610
Each
1+ $252.620($277.88)
2+ $214.270($235.70)
3+ $195.310($214.84)
5+ $192.120($211.33)
10+ $180.760($198.84)
More Pricing...
470µF
30V
± 10%
PC Pin
0.85ohm
-
1.8A
Axial Leaded
7.14mm
25.01mm
ST Series
-55°C
85°C
-
2293350
Each
1+ $213.260($234.59)
2+ $191.940($211.13)
3+ $180.560($198.62)
5+ $167.770($184.55)
10+ $156.390($172.03)
More Pricing...
220µF
50V
± 20%
PC Pin
0.9ohm
-
1.8A
Axial Leaded
-
23.42mm
T16 Series
-55°C
85°C
-
4866120

RoHS

Each
1+ $250.700($275.77)
2+ $212.120($233.33)
3+ $193.640($213.00)
5+ $192.190($211.41)
10+ $180.870($198.96)
More Pricing...
150µF
0
± 10%
Axial Leaded
1.1ohm
-
1.8A
-
7.14mm
7.92mm
SuperTan ST Series
-55°C
125°C
-
4866121

RoHS

Each
1+ $291.050($320.16)
5+ $246.870($271.56)
10+ $225.020($247.52)
150µF
0
± 20%
Axial Leaded
1.1ohm
-
1.8A
-
7.14mm
7.92mm
SuperTan ST Series
-55°C
125°C
-
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account