Leaded Tantalum Capacitors :
18 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(14)
(4)
Qualification
=MIL-PRF-...
1
(16)
(24)
(18)
(6)
(1)
(24)
(14)
(18)
Capacitor Case / Package
(14)
Product Range
(14)
Operating Temperature Min
(14)
Operating Temperature Max
(14)
Capacitance Tolerance
(13)
(1)
Capacitor Terminals
(9)
(5)
Failure Rate
(4)
(1)
(7)
(1)
(1)
Product Length
(2)
(2)
(7)
(3)
Voltage(DC)
(2)
(1)
(2)
(2)
(5)
(1)
(1)
Packaging
(18)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price (Incl GST) | Quantity | Capacitance | Voltage(DC) | Capacitance Tolerance | Capacitor Terminals | ESR | Failure Rate | Ripple Current | Capacitor Case / Package | Product Length | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3016966 | Each | 1+ $46.380($51.02) 20+ $36.260($39.89) 60+ $32.300($35.53) 100+ $30.590($33.65) 260+ $28.650($31.52) More Pricing... | 15µF | 50V | ± 10% | Axial Leaded | 1.2ohm | P | 323mA | Axial Leaded | 17.42mm | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | |||||
3016945 | Each | 1+ $171.290($188.42) 5+ $133.880($147.27) 20+ $119.300($131.23) 60+ $112.940($124.23) 100+ $105.790($116.37) | 100µF | 10V | ± 10% | PC Pin | 1ohm | C | 354mA | Axial Leaded | 17.42mm | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | |||||
3017073 | Each | 1+ $243.440($267.78) 5+ $213.010($234.31) 20+ $176.490($194.14) 60+ $158.240($174.06) 100+ $148.370($163.21) | 15µF | 75V | ± 10% | PC Pin | 1.2ohm | B | 387mA | Axial Leaded | 19.96mm | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | |||||
1389920 | Each | 1+ $18.900($20.79) 2+ $17.810($19.59) 3+ $16.710($18.38) 5+ $15.620($17.18) 10+ $14.520($15.97) More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | MIL-PRF-39003/01 | |||||
1389968 | Each | 1+ $24.170($26.59) 2+ $23.120($25.43) 3+ $22.070($24.28) 5+ $21.020($23.12) 10+ $19.960($21.96) More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | MIL-PRF-39003/01 | |||||
5383950 | Each | 1+ $34.610($38.07) 2+ $32.870($36.16) 3+ $31.130($34.24) 5+ $29.390($32.33) 10+ $27.650($30.42) More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | MIL-PRF-39003/01 | |||||
3017019 | Each | 1+ $23.720($26.09) 20+ $19.150($21.06) | 47µF | 20V | ± 10% | Axial Leaded | 1.2ohm | M | 323mA | Axial Leaded | 17.42mm | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | |||||
3016905 | Each | 1+ $68.880($75.77) 5+ $64.380($70.82) 10+ $59.880($65.87) 75+ $55.380($60.92) 150+ $54.510($59.96) | 6.8µF | 35V | ± 10% | Axial Leaded | 2.5ohm | B | 200mA | Axial Leaded | 12.04mm | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | |||||
3016982 | Each | 1+ $86.920($95.61) 5+ $78.230($86.05) 20+ $73.600($80.96) 60+ $68.380($75.22) 100+ $68.290($75.12) | 22µF | 35V | ± 10% | Axial Leaded | 1.3ohm | B | 310mA | Axial Leaded | 17.42mm | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | |||||
3016952 | Each | 1+ $71.820($79.00) 5+ $69.870($76.86) 20+ $67.910($74.70) 60+ $67.000($73.70) | 100µF | 10V | ± 20% | PC Pin | 1ohm | B | 354mA | Axial Leaded | 17.42mm | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | |||||
3016692 | Each | 1+ $24.910($27.40) 10+ $19.230($21.15) 50+ $17.020($18.72) 150+ $15.980($17.58) 600+ $14.960($16.46) More Pricing... | 0.33µF | 50V | ± 10% | PC Pin | 15ohm | M | 77mA | Axial Leaded | 7.26mm | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | |||||
1390016 | Each | 100+ $17.920($19.71) | - | - | - | - | - | - | - | - | - | - | - | - | MIL-PRF-39003/01 | |||||
Each | 1+ $18.830($20.71) 10+ $14.500($15.95) 50+ $12.780($14.06) 150+ $11.980($13.18) 600+ $11.940($13.13) More Pricing... | 1µF | 50V | ± 10% | Axial Leaded | 8ohm | M | 106mA | Axial Leaded | 7.26mm | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | ||||||
3017040 | Each | 1+ $160.040($176.04) 5+ $123.550($135.90) 20+ $109.350($120.28) 60+ $102.640($112.90) 100+ $96.080($105.69) | 6.8µF | 100V | ± 10% | Axial Leaded | 1.5ohm | M | 289mA | Axial Leaded | 17.42mm | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | |||||
3016931 | Each | 1+ $38.290($42.12) 5+ $36.880($40.57) 20+ $35.460($39.01) 60+ $34.050($37.46) 100+ $32.630($35.89) | 10µF | 50V | ± 10% | Axial Leaded | 1.6ohm | R | 280mA | Axial Leaded | 17.42mm | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | |||||
3017078 | Each | 1+ $54.360($59.80) 20+ $41.960($46.16) 60+ $37.140($40.85) 100+ $34.860($38.35) 260+ $32.630($35.89) More Pricing... | 150µF | 15V | ± 10% | Axial Leaded | 0.6ohm | M | 548mA | Axial Leaded | 19.96mm | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | |||||
3017064 | Each | 1+ $41.260($45.39) 20+ $31.820($35.00) 60+ $28.400($31.24) 100+ $27.840($30.62) 260+ $27.270($30.00) More Pricing... | 100µF | 20V | ± 10% | PC Pin | 0.6ohm | M | 548mA | Axial Leaded | 19.96mm | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | |||||
3016876 | Each | 1+ $25.350($27.88) 10+ $19.840($21.82) 75+ $17.230($18.95) 150+ $16.620($18.28) 525+ $15.780($17.36) More Pricing... | 4.7µF | 50V | ± 10% | Axial Leaded | 2.5ohm | M | 200mA | Axial Leaded | 12.04mm | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | |||||