0
0 Items$0.00

Leaded Tantalum Capacitors :

25 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Length
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4866131

RoHS

Each
1+ $892.280($981.51)
5+ $754.970($830.47)
10+ $689.210($758.13)
1000µF
0
± 20%
Axial Leaded
0.3ohm
-
3.5A
-
9.52mm
26.97mm
SuperTan STE Series
-55°C
85°C
-
4866129

RoHS

Each
1+ $432.450($475.70)
5+ $366.810($403.49)
10+ $334.340($367.77)
470µF
75V
± 20%
Axial Leaded
0
-
2.75A
-
9.52mm
10.31mm
SuperTan ST Series
-55°C
125°C
-
4866133
Each
1+ $667.650($734.42)
5+ $564.910($621.40)
10+ $515.700($567.27)
400µF
100V
± 20%
Axial Leaded
0.7ohm
-
3A
-
9.52mm
26.97mm
SuperTan STE Series
-55°C
85°C
-
4659303
Each
1+ $192.090($211.30)
2+ $168.080($184.89)
3+ $139.270($153.20)
5+ $128.710($141.58)
160µF
50V
± 10%
Axial Leaded
1.41ohm
-
-
-
9.52mm
26.97mm
TWC-Y Series
-55°C
200°C
-
4659298
Each
1+ $110.430($121.47)
150µF
30V
± 10%
Axial Leaded
2.03ohm
-
-
-
9.52mm
19.46mm
TWC-Y Series
-55°C
200°C
-
4661393
Each
1+ $265.870($292.46)
5+ $250.440($275.48)
10+ $235.000($258.50)
100µF
125V
± 20%
Axial Leaded
1.8ohm
-
2.1A
-
9.52mm
19.46mm
DLA 93026 Series
-55°C
125°C
MIL-PRF-39006
4659290

RoHS

Each
1+ $416.590($458.25)
2+ $364.510($400.96)
3+ $302.030($332.23)
5+ $270.780($297.86)
10+ $249.960($274.96)
More Pricing...
68µF
0
± 20%
Axial Leaded
2.54ohm
1 % Per 1000 Hours
1.365A
-
9.52mm
19.46mm
TWC Series
-55°C
125°C
MIL-PRF-39006
4659292

RoHS

Each
1+ $195.990($215.59)
2+ $171.490($188.64)
3+ $142.090($156.30)
5+ $127.390($140.13)
10+ $117.590($129.35)
More Pricing...
82µF
50V
± 5%
Axial Leaded
2.43ohm
1 % Per 1000 Hours
1.4A
-
9.52mm
19.46mm
TWC Series
-55°C
125°C
MIL-PRF-39006
4659304
Each
1+ $136.420($150.06)
300µF
30V
± 10%
Axial Leaded
1.37ohm
-
-
-
9.52mm
26.97mm
TWC-Y Series
-55°C
200°C
-
4659301
Each
1+ $110.430($121.47)
68µF
0
± 10%
Axial Leaded
2.54ohm
-
-
-
9.52mm
19.46mm
TWC-Y Series
-55°C
200°C
-
4659299
Each
1+ $242.900($267.19)
2+ $212.540($233.79)
3+ $176.100($193.71)
5+ $157.890($173.68)
10+ $145.740($160.31)
More Pricing...
50µF
0
± 10%
Axial Leaded
2.65ohm
-
-
-
9.52mm
19.46mm
TWC-Y Series
-55°C
200°C
-
4659300
Each
1+ $109.610($120.57)
56µF
75V
± 10%
Axial Leaded
2.61ohm
-
-
-
9.52mm
19.46mm
TWC-Y Series
-55°C
200°C
-
2347607
Each
1+ $197.180($216.90)
5+ $193.240($212.56)
10+ $189.300($208.23)
330µF
75V
± 10%
PC Pin
1ohm
-
2.1A
Axial Leaded
9.52mm
28.19mm
ST Series
-55°C
85°C
-
2347602
Each
1+ $260.800($286.88)
5+ $255.590($281.15)
10+ $250.370($275.41)
680µF
50V
± 10%
Axial Leaded
0.7ohm
-
2.75A
Axial Leaded
9.52mm
28.6mm
ST Series
-55°C
85°C
-
2347608
Each
1+ $260.730($286.80)
5+ $255.520($281.07)
10+ $250.310($275.34)
560µF
60V
± 10%
Axial Leaded
0.8ohm
-
2.75A
Axial Leaded
9.52mm
28.6mm
ST Series
-55°C
85°C
-
2347606
Each
1+ $195.100($214.61)
5+ $191.200($210.32)
10+ $187.300($206.03)
100µF
125V
± 10%
Axial Leaded
1.8ohm
-
2.1A
Axial Leaded
9.52mm
21.03mm
ST Series
-55°C
85°C
-
2347592
Each
1+ $513.860($565.25)
5+ $462.470($508.72)
10+ $435.060($478.57)
750µF
75V
± 10%
PC Pin
0.5ohm
-
3.5A
Axial Leaded
9.52mm
35.7mm
STE Series
-55°C
85°C
-
4155871

RoHS

Each
1+ $536.110($589.72)
5+ $482.500($530.75)
10+ $477.790($525.57)
470µF
100V
± 10%
PC Pin
0.7ohm
-
2.5A
Axial Leaded
9.52mm
26.97mm
T18 Series
-55°C
85°C
-
4155869

RoHS

Each
1+ $542.080($596.29)
5+ $538.540($592.39)
10+ $534.990($588.49)
1000µF
60V
± 10%
PC Pin
0.5ohm
-
2.8A
Axial Leaded
9.52mm
26.97mm
T18 Series
-55°C
85°C
-
4155870

RoHS

Each
1+ $1,030.560($1,133.62)
5+ $871.970($959.17)
10+ $796.020($875.62)
1000µF
60V
± 10%
PC Pin
0.5ohm
-
2.8A
Axial Leaded
9.52mm
26.97mm
T18 Series
-55°C
85°C
-
4866122

RoHS

Each
1+ $372.490($409.74)
5+ $315.170($346.69)
10+ $287.720($316.49)
220µF
100V
± 10%
Axial Leaded
1.2ohm
-
2.75A
-
9.52mm
28.6mm
SuperTan ST Series
-55°C
85°C
-
4866136

RoHS

Each
1+ $740.260($814.29)
5+ $666.240($732.86)
10+ $626.750($689.42)
1000µF
75V
± 10%
Axial Leaded
0.5ohm
-
2.8A
-
9.52mm
26.97mm
T18 Series
-55°C
85°C
-
4866073

RoHS

Each
1+ $432.450($475.70)
5+ $366.810($403.49)
10+ $334.340($367.77)
220µF
100V
± 10%
Axial Leaded
1.2ohm
-
2.75A
-
9.52mm
26.97mm
SuperTan DLA 93026 Series
-55°C
125°C
-
4866134
Each
1+ $795.470($875.02)
5+ $673.060($740.37)
10+ $614.430($675.87)
750µF
75V
± 10%
Axial Leaded
0.5ohm
-
3.5A
-
9.52mm
35.7mm
SuperTan STE Series
-55°C
85°C
-
4659291
Each
1+ $109.610($120.57)
100µF
30V
± 10%
Axial Leaded
2.26ohm
-
-
-
9.52mm
19.46mm
TWC-Y Series
-55°C
200°C
-
1-25 of 25 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account