68µF Leaded Tantalum Capacitors:

15 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Length
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2347604
Each
1+
$116.530
($128.18)
2+
$113.910
($125.30)
3+
$111.280
($122.41)
5+
$108.660
($119.53)
10+
$106.040
($116.64)
More Pricing...
Min: 1 / Mult: 1
68µF
100V
± 20%
Axial Leaded
-
2.1ohm
-
1.65A
Axial Leaded
7.14mm
17.88mm
-
ST Series
-55°C
85°C
-
3017565

RoHS

Each
1+
$26.410
($29.05)
10+
$20.130
($22.14)
50+
$17.260
($18.99)
100+
$15.730
($17.30)
500+
$14.200
($15.62)
More Pricing...
Min: 1 / Mult: 1
68µF
15V
± 10%
PC Pin
-
1ohm
-
-
Axial Leaded
-
13.46mm
-
T322 Series
-55°C
125°C
-
1869994

RoHS

Each
1+
$4.920
($5.41)
10+
$3.290
($3.62)
25+
$3.050
($3.36)
50+
$2.850
($3.14)
100+
$2.600
($2.86)
More Pricing...
Min: 1 / Mult: 1
68µF
25V
± 20%
PC Pin
5.1mm
0.8ohm
-
-
Radial Leaded
-
-
19.5mm
MCCB Series
-55°C
125°C
-
2787397

RoHS

Each
1+
$17.810
($19.59)
10+
$13.280
($14.61)
50+
$13.040
($14.34)
100+
$12.790
($14.07)
500+
$11.860
($13.05)
More Pricing...
Min: 1 / Mult: 1
68µF
16V
± 10%
Radial Leaded
5.08mm
1ohm
-
-
Radial Leaded
-
-
15.5mm
UltraDip II T35X Series
-55°C
125°C
-
1100461

RoHS

Each
1+
$2.300
($2.53)
50+
$2.200
($2.42)
100+
$2.090
($2.30)
250+
$1.980
($2.18)
500+
$1.870
($2.06)
More Pricing...
Min: 1 / Mult: 1
68µF
10V
± 20%
Radial Leaded
5mm
1.3ohm
-
-
Radial Leaded
-
-
12mm
TAP Series
-55°C
85°C
-
4155874

RoHS

Each
1+
$515.460
($567.01)
5+
$414.740
($456.21)
10+
$373.250
($410.58)
Min: 1 / Mult: 1
68µF
75V
± 10%
PC Pin
-
3ohm
-
-
Axial Leaded
4.78mm
11.51mm
-
SuperTan T34 Series
-55°C
85°C
-
4537275

RoHS

Each
1+
$16.440
($18.08)
10+
$12.170
($13.39)
50+
$12.070
($13.28)
100+
$11.970
($13.17)
500+
$11.860
($13.05)
More Pricing...
Min: 1 / Mult: 1
68µF
16V
± 10%
Radial Leaded
5.08mm
-
-
-
-
8.9mm
-
13.5mm
UltraDip II T35X Series
-55°C
125°C
-
4659301
Each
1+
$214.680
($236.15)
2+
$187.850
($206.64)
3+
$155.650
($171.22)
5+
$139.550
($153.50)
10+
$128.810
($141.69)
More Pricing...
Min: 1 / Mult: 1
68µF
0
± 10%
Axial Leaded
-
2.54ohm
-
-
-
9.52mm
19.46mm
-
TWC-Y Series
-55°C
200°C
-
4659290

RoHS

Each
1+
$221.010
($243.11)
2+
$210.250
($231.28)
3+
$199.490
($219.44)
5+
$188.720
($207.59)
10+
$177.960
($195.76)
More Pricing...
Min: 1 / Mult: 1
68µF
0
± 20%
Axial Leaded
-
2.54ohm
1 % Per 1000 Hours
1.365A
-
9.52mm
19.46mm
-
TWC Series
-55°C
125°C
MIL-PRF-39006
9708383

RoHS

Each
1+
$5.100
($5.61)
10+
$2.740
($3.01)
25+
$2.260
($2.49)
50+
$1.890
($2.08)
100+
$1.640
($1.80)
More Pricing...
Min: 1 / Mult: 1
68µF
16V
± 20%
PC Pin
5.1mm
1ohm
-
-
Radial Leaded
-
-
16mm
MCCB Series
-55°C
125°C
-
2347541

RoHS

Each
1+
$160.090
($176.10)
2+
$128.810
($141.69)
3+
$115.920
($127.51)
5+
$110.590
($121.65)
10+
$103.400
($113.74)
More Pricing...
Min: 1 / Mult: 1
68µF
25V
± 10%
Axial Leaded
-
4.3ohm
-
850mA
Axial Leaded
4.78mm
13.08mm
-
135D Series
-55°C
85°C
-
2839588
Each
1+
$90.730
($99.80)
2+
$87.780
($96.56)
3+
$84.830
($93.31)
5+
$81.870
($90.06)
10+
$78.920
($86.81)
More Pricing...
Min: 1 / Mult: 1
68µF
25V
± 20%
PC Pin
-
4.29ohm
-
-
Axial Leaded
-
11.51mm
-
TWC-Y Series
-55°C
200°C
-
2839583

RoHS

Each
1+
$88.900
($97.79)
2+
$85.930
($94.52)
3+
$82.960
($91.26)
5+
$79.990
($87.99)
10+
$77.020
($84.72)
More Pricing...
Min: 1 / Mult: 1
68µF
25V
± 10%
PC Pin
-
4.29ohm
-
-
Axial Leaded
-
11.51mm
-
TWC-Y Series
-55°C
200°C
-
2088271
Each
1+
$133.020
($146.32)
2+
$107.030
($117.73)
3+
$96.330
($105.96)
5+
$91.890
($101.08)
10+
$85.920
($94.51)
More Pricing...
Min: 1 / Mult: 1
68µF
30V
10%
PC Pin
-
-
R
1.285A
Axial Leaded
7.92mm
28.67mm
-
M39006 Series
-55°C
125°C
MIL-PRF-39006/22
9708235

RoHS

Each
1+
$2.580
($2.84)
10+
$1.420
($1.56)
50+
$0.900
($0.99)
100+
$0.756
($0.83)
200+
$0.650
($0.72)
More Pricing...
Min: 1 / Mult: 1
68µF
6.3V
± 20%
PC Pin
5.1mm
1.8ohm
-
-
Radial Leaded
-
-
14mm
MCCB Series
-55°C
85°C
-
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account