0
0 Items$0.00

15µF Leaded Tantalum Capacitors :

23 Products Found
Find a huge range of 15µF Leaded Tantalum Capacitors at element14 Australia. We stock a wide range of Leaded Tantalum Capacitors, such as 10µF, 22µF, 1µF & 4.7µF Leaded Tantalum Capacitors from the worlds top manufacturers including: Kemet, Vishay, Multicomp Pro & Kyocera Avx

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Length
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3016966
Each
1+ $46.380($51.02)
20+ $36.260($39.89)
60+ $32.300($35.53)
100+ $30.590($33.65)
260+ $28.650($31.52)
More Pricing...
15µF
50V
± 10%
Axial Leaded
-
1.2ohm
P
323mA
Axial Leaded
-
17.42mm
-
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3017073
Each
1+ $243.440($267.78)
5+ $213.010($234.31)
20+ $176.490($194.14)
60+ $158.240($174.06)
100+ $147.590($162.35)
15µF
75V
± 10%
PC Pin
-
1.2ohm
B
387mA
Axial Leaded
-
19.96mm
-
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
2852756

RoHS

Each
1+ $0.890($0.98)
50+ $0.887($0.98)
15µF
10V
± 10%
Radial Leaded
2.5mm
3.7ohm
-
-
Radial Leaded
-
-
9mm
TAP Series
-55°C
125°C
-
9708456

RoHS

Each
1+ $3.120($3.43)
10+ $1.700($1.87)
50+ $1.080($1.19)
100+ $0.905($1.00)
200+ $0.780($0.86)
More Pricing...
15µF
25V
± 20%
PC Pin
5.1mm
2ohm
-
-
Radial Leaded
-
-
14mm
MCCB Series
-55°C
125°C
-
9708588

RoHS

Each
1+ $2.230($2.45)
10+ $1.570($1.73)
50+ $1.430($1.57)
100+ $1.340($1.47)
200+ $1.240($1.36)
More Pricing...
15µF
35V
± 20%
PC Pin
5.1mm
1.6ohm
-
-
Radial Leaded
-
-
16mm
MCCB Series
-55°C
125°C
-
1187288

RoHS

Each
1+ $10.660($11.73)
10+ $9.020($9.92)
50+ $8.230($9.05)
100+ $8.170($8.99)
200+ $7.690($8.46)
More Pricing...
15µF
20V
± 10%
PC Pin
-
-
-
-
Axial Leaded
5.1mm
15mm
-
TANTALEX CTS13 Series
-55°C
55°C
-
1457554

RoHS

Each
1+ $20.680($22.75)
10+ $15.900($17.49)
75+ $13.170($14.49)
150+ $12.810($14.09)
525+ $12.450($13.70)
More Pricing...
15µF
20V
± 10%
Axial Leaded
-
9ohm
-
-
Axial Leaded
4.45mm
12.04mm
-
T110 MIL-PRF-39003 Series
-55°C
125°C
-
1753962

RoHS

Each
1+ $12.450($13.70)
5+ $11.090($12.20)
10+ $9.720($10.69)
20+ $8.900($9.79)
40+ $8.080($8.89)
More Pricing...
15µF
20V
± 10%
Axial Leaded
-
-
-
-
Axial Leaded
4.7mm
12.04mm
-
TANTALEX 150D Series
-55°C
85°C
-
1869988

RoHS

Each
1+ $2.620($2.88)
10+ $1.220($1.34)
50+ $0.791($0.87)
100+ $0.655($0.72)
200+ $0.550($0.60)
More Pricing...
15µF
16V
± 20%
PC Pin
5.1mm
3.7ohm
-
-
Radial Leaded
-
-
12.5mm
MCCB Series
-55°C
125°C
-
2787395

RoHS

Each
1+ $13.080($14.39)
10+ $9.820($10.80)
50+ $8.530($9.38)
100+ $8.130($8.94)
500+ $7.420($8.16)
More Pricing...
15µF
25V
± 10%
Radial Leaded
5.08mm
2ohm
-
-
Radial Leaded
-
-
11.4mm
UltraDip II T35X Series
-55°C
125°C
-
1100480

RoHS

Each
1+ $2.340($2.57)
50+ $1.640($1.80)
100+ $1.210($1.33)
250+ $1.110($1.22)
500+ $1.010($1.11)
More Pricing...
15µF
25V
± 20%
Radial Leaded
5mm
2ohm
-
-
Radial Leaded
-
-
11.5mm
TAP Series
-55°C
85°C
-
1100497

RoHS

Each
1+ $3.710($4.08)
50+ $2.810($3.09)
100+ $2.800($3.08)
250+ $2.740($3.01)
500+ $2.670($2.94)
More Pricing...
15µF
35V
± 20%
Radial Leaded
5mm
1.6ohm
-
-
Radial Leaded
-
-
12mm
TAP Series
-55°C
85°C
-
1100469

RoHS

Each
1+ $1.880($2.07)
50+ $1.280($1.41)
100+ $0.928($1.02)
250+ $0.849($0.93)
500+ $0.773($0.85)
15µF
16V
± 20%
Radial Leaded
5mm
2.5ohm
-
-
Radial Leaded
-
-
10.5mm
TAP Series
-55°C
85°C
-
4155867

RoHS

Each
1+ $116.950($128.65)
2+ $110.450($121.50)
3+ $103.950($114.34)
5+ $97.460($107.21)
10+ $90.950($100.04)
More Pricing...
15µF
100V
± 10%
PC Pin
-
3.5ohm
-
1.05A
Axial Leaded
4.78mm
11.51mm
-
T16 Series
-55°C
85°C
-
4865990

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ $111.200($122.32)
2+ $94.090($103.50)
3+ $85.890($94.48)
5+ $85.250($93.78)
10+ $80.230($88.25)
More Pricing...
15µF
75V
± 10%
Axial Leaded
-
5ohm
-
140mA
-
5.56mm
15.45mm
-
TANTALEX 109D Series
-55°C
85°C
MIL-DTL-3965
4471912

RoHS

Each
1+ $7.690($8.46)
10+ $5.560($6.12)
50+ $4.710($5.18)
100+ $4.450($4.90)
500+ $4.000($4.40)
More Pricing...
15µF
16V
± 10%
Radial Leaded
2.54mm
-
-
-
-
5.5mm
-
8.9mm
UltraDip II T35X Series
-55°C
125°C
-
4537258

RoHS

Each
1+ $12.170($13.39)
10+ $8.660($9.53)
50+ $7.490($8.24)
100+ $7.230($7.95)
500+ $6.660($7.33)
More Pricing...
15µF
25V
± 10%
Axial Leaded
-
2ohm
-
-
-
4.57mm
10.67mm
-
T322 Series
-55°C
125°C
-
4537256

RoHS

Each
1+ $10.870($11.96)
10+ $8.040($8.84)
50+ $6.920($7.61)
100+ $6.730($7.40)
500+ $6.320($6.95)
More Pricing...
15µF
20V
± 10%
Axial Leaded
-
2.3ohm
-
-
-
4.57mm
10.67mm
-
T322 Series
-55°C
125°C
-
4712386

RoHS

Each
5+ $1.610($1.77)
10+ $1.130($1.24)
25+ $1.030($1.13)
50+ $0.959($1.05)
15µF
35V
± 20%
Radial Leaded
5mm
-
-
-
-
8.5mm
-
12.5mm
MP TAR Series
-55°C
125°C
-
4471400

RoHS

Each
1+ $7.320($8.05)
10+ $5.280($5.81)
50+ $4.460($4.91)
100+ $4.220($4.64)
500+ $3.770($4.15)
More Pricing...
15µF
20V
± 10%
Radial Leaded
5.08mm
-
-
-
-
6mm
-
11.2mm
UltraDip II T35X Series
-55°C
125°C
-
4537228
Each
1+ $18.940($20.83)
10+ $14.590($16.05)
75+ $12.510($13.76)
150+ $11.940($13.13)
525+ $11.360($12.50)
More Pricing...
15µF
20V
± 10%
Axial Leaded
-
-
-
-
-
4.7mm
12.04mm
-
T110 MIL-PRF-39003 Series
-55°C
125°C
MIL-PRF-39003
4537239

RoHS

Each
1+ $24.010($26.41)
20+ $17.760($19.54)
60+ $15.860($17.45)
100+ $15.550($17.10)
500+ $15.230($16.75)
More Pricing...
15µF
50V
± 10%
Axial Leaded
-
-
-
-
-
7.34mm
17.42mm
-
T110 MIL-PRF-39003 Series
-55°C
125°C
MIL-PRF-39003
4537263

RoHS

Each
1+ $23.010($25.31)
10+ $17.930($19.72)
50+ $15.920($17.51)
100+ $15.280($16.81)
500+ $14.220($15.64)
More Pricing...
15µF
35V
± 10%
Axial Leaded
-
1.6ohm
-
-
-
7.11mm
13.46mm
-
T322 Series
-55°C
125°C
-
1-23 of 23 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account