100µF Leaded Tantalum Capacitors:

27 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Length
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3016945
Each
1+
$187.960
($206.76)
5+
$139.060
($152.97)
20+
$129.810
($142.79)
60+
$123.590
($135.95)
100+
$116.030
($127.63)
Total:$187.96
Min: 1 / Mult: 1
100µF
10V
± 10%
PC Pin
-
1ohm
C
354mA
Axial Leaded
-
17.42mm
-
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
9708391

RoHS

Each
1+
$3.600
($3.96)
10+
$2.400
($2.64)
25+
$2.240
($2.46)
50+
$2.100
($2.31)
100+
$1.900
($2.09)
More Pricing...
Total:$3.60
Min: 1 / Mult: 1
100µF
16V
± 20%
PC Pin
5.1mm
0.8ohm
-
-
Radial Leaded
10mm
-
16mm
MCCB Series
-55°C
125°C
-
1187290

RoHS

Each
1+
$39.930
($43.92)
10+
$32.000
($35.20)
50+
$28.920
($31.81)
100+
$27.630
($30.39)
200+
$25.830
($28.41)
More Pricing...
Total:$39.93
Min: 1 / Mult: 1
100µF
20V
± 10%
PC Pin
-
-
-
-
Axial Leaded
9.3mm
24mm
-
TANTALEX CTS13 Series
-55°C
55°C
-
9708308

RoHS

Each
1+
$6.010
($6.61)
10+
$3.210
($3.53)
25+
$2.650
($2.92)
50+
$2.230
($2.45)
100+
$1.930
($2.12)
More Pricing...
Total:$6.01
Min: 1 / Mult: 1
100µF
10V
± 20%
PC Pin
5.1mm
1ohm
-
-
Radial Leaded
9mm
-
16mm
MCCB Series
-55°C
125°C
-
1457594

RoHS

Each
1+
$16.160
($17.78)
10+
$10.700
($11.77)
50+
$10.460
($11.51)
100+
$10.210
($11.23)
500+
$9.380
($10.32)
More Pricing...
Total:$16.16
Min: 1 / Mult: 1
100µF
6.3V
± 10%
Radial Leaded
2.54mm
1.6ohm
-
-
Radial Leaded
-
-
10.2mm
UltraDip II T35X Series
-55°C
125°C
-
1754015

RoHS

Each
1+
$21.150
($23.26)
5+
$18.510
($20.36)
10+
$15.330
($16.86)
20+
$13.740
($15.11)
40+
$12.690
($13.96)
More Pricing...
Total:$21.15
Min: 1 / Mult: 1
100µF
10V
± 10%
Radial Leaded
10.2mm
-
-
-
Radial Leaded
-
12.3mm
10.5mm
790D Series
-55°C
125°C
-
3016952
Each
1+
$74.690
($82.16)
5+
$73.820
($81.20)
20+
$72.940
($80.23)
60+
$72.070
($79.28)
100+
$71.190
($78.31)
Total:$74.69
Min: 1 / Mult: 1
100µF
10V
± 20%
PC Pin
-
1ohm
B
354mA
Axial Leaded
-
17.42mm
-
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
1100462

RoHS

Each
1+
$2.800
($3.08)
10+
$2.790
($3.07)
50+
$2.780
($3.06)
100+
$2.770
($3.05)
200+
$2.760
($3.04)
More Pricing...
Total:$2.80
Min: 1 / Mult: 1
100µF
10V
± 20%
Radial Leaded
5mm
1ohm
-
-
Radial Leaded
-
-
14mm
TAP Series
-55°C
85°C
-
4540655
Each
1+
$40.240
($44.26)
5+
$39.130
($43.04)
20+
$38.020
($41.82)
60+
$36.910
($40.60)
100+
$35.800
($39.38)
Total:$40.24
Min: 1 / Mult: 1
100µF
35V
± 10%
Axial Leaded
-
-
-
-
-
8.92mm
19.96mm
-
T140 MIL-PRF-39003 Series
-55°C
125°C
-
4537244
Each
1+
$38.850
($42.74)
20+
$27.930
($30.72)
60+
$27.250
($29.98)
100+
$26.560
($29.22)
260+
$26.470
($29.12)
More Pricing...
Total:$38.85
Min: 1 / Mult: 1
100µF
20V
± 10%
Axial Leaded
-
-
-
-
-
8.92mm
19.96mm
-
T110 MIL-PRF-39003 Series
-55°C
125°C
MIL-PRF-39003
4537273

RoHS

Each
1+
$19.580
($21.54)
10+
$13.400
($14.74)
50+
$13.120
($14.43)
100+
$12.840
($14.12)
500+
$11.860
($13.05)
More Pricing...
Total:$19.58
Min: 1 / Mult: 1
100µF
10V
± 10%
Radial Leaded
5.08mm
-
-
-
-
8.4mm
-
12.7mm
UltraDip II T35X Series
-55°C
125°C
-
4144865

RoHS

Each
1+
$10.590
($11.65)
5+
$9.270
($10.20)
10+
$7.680
($8.45)
20+
$6.890
($7.58)
40+
$6.360
($7.00)
More Pricing...
Total:$10.59
Min: 1 / Mult: 1
100µF
16V
± 10%
PC Pin
5mm
0.8ohm
-
-
Radial Leaded
9mm
-
16mm
TAP Series
-55°C
125°C
-
4659291
Each
1+
$214.680
($236.15)
2+
$187.850
($206.64)
3+
$155.650
($171.22)
5+
$139.550
($153.50)
10+
$128.810
($141.69)
More Pricing...
Total:$214.68
Min: 1 / Mult: 1
100µF
30V
± 10%
Axial Leaded
-
2.26ohm
-
-
-
9.52mm
19.46mm
-
TWC-Y Series
-55°C
200°C
-
4587956

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$10.830
($11.91)
5+
$9.470
($10.42)
10+
$7.850
($8.64)
20+
$7.040
($7.74)
40+
$6.500
($7.15)
More Pricing...
Total:$10.83
Min: 1 / Mult: 1
100µF
20V
± 10%
Radial Leaded
5mm
0.6ohm
-
-
-
9mm
-
16mm
TAP Series
-55°C
125°C
-
4587956RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$6.060
($6.67)
Total:$606.00
Min: 100 / Mult: 1
100µF
20V
-
-
5mm
0.6ohm
-
-
-
9mm
-
16mm
-
-55°C
125°C
-
4661393
Each
1+
$175.040
($192.54)
2+
$169.490
($186.44)
3+
$163.940
($180.33)
5+
$158.390
($174.23)
10+
$152.840
($168.12)
More Pricing...
Total:$175.04
Min: 1 / Mult: 1
100µF
125V
± 20%
Axial Leaded
-
1.8ohm
-
2.1A
-
9.52mm
19.46mm
-
DLA 93026 Series
-55°C
125°C
MIL-PRF-39006
1869995

RoHS

Each
1+
$5.850
($6.44)
10+
$4.170
($4.59)
25+
$3.840
($4.22)
50+
$3.640
($4.00)
100+
$3.380
($3.72)
More Pricing...
Total:$5.85
Min: 1 / Mult: 1
100µF
25V
± 20%
PC Pin
5.1mm
0.8ohm
-
-
Radial Leaded
-
-
19.5mm
MCCB Series
-55°C
125°C
-
2347564

RoHS

Each
1+
$212.550
($233.80)
2+
$171.020
($188.12)
3+
$153.920
($169.31)
5+
$146.830
($161.51)
10+
$137.290
($151.02)
More Pricing...
Total:$212.55
Min: 1 / Mult: 1
100µF
50V
± 10%
Axial Leaded
-
2.8ohm
-
1.2A
Axial Leaded
7.14mm
17.88mm
-
135D Series
-55°C
85°C
-
1650979

RoHS

Each
1+
$19.380
($21.32)
10+
$13.410
($14.75)
50+
$13.400
($14.74)
100+
$13.390
($14.73)
500+
$13.360
($14.70)
More Pricing...
Total:$19.38
Min: 1 / Mult: 1
100µF
10V
± 10%
Radial Leaded
5.08mm
1ohm
-
-
Radial Leaded
-
-
14mm
UltraDip II T35X Series
-55°C
125°C
-
9708243

RoHS

Each
1+
$5.740
($6.31)
10+
$2.400
($2.64)
50+
$1.670
($1.84)
100+
$1.440
($1.58)
200+
$1.250
($1.38)
More Pricing...
Total:$5.74
Min: 1 / Mult: 1
100µF
6.3V
± 20%
PC Pin
5.08mm
1.6ohm
-
-
Radial Leaded
8mm
-
16mm
MCCB Series
-55°C
85°C
-
1753965

RoHS

Each
1+
$31.890
($35.08)
3+
$30.750
($33.82)
5+
$29.600
($32.56)
10+
$28.460
($31.31)
20+
$27.310
($30.04)
More Pricing...
Total:$31.89
Min: 1 / Mult: 1
100µF
20V
± 10%
Axial Leaded
-
-
-
-
Axial Leaded
8.92mm
19.96mm
-
TANTALEX 150D Series
-55°C
85°C
-
1457565

RoHS

Each
1+
$42.430
($46.67)
20+
$30.660
($33.73)
60+
$30.600
($33.66)
100+
$30.540
($33.59)
260+
$29.720
($32.69)
More Pricing...
Total:$42.43
Min: 1 / Mult: 1
100µF
20V
± 10%
Axial Leaded
-
0.6ohm
-
-
Axial Leaded
8.66mm
19.96mm
-
T110 MIL-PRF-39003 Series
-55°C
125°C
-
2347606
Each
1+
$164.680
($181.15)
2+
$161.420
($177.56)
3+
$158.160
($173.98)
5+
$154.900
($170.39)
10+
$151.640
($166.80)
More Pricing...
Total:$164.68
Min: 1 / Mult: 1
100µF
125V
± 10%
Axial Leaded
-
1.8ohm
-
2.1A
Axial Leaded
9.52mm
21.03mm
-
ST Series
-55°C
85°C
-
2293366
Each
1+
$288.110
($316.92)
2+
$252.090
($277.30)
3+
$208.880
($229.77)
5+
$187.280
($206.01)
10+
$172.860
($190.15)
More Pricing...
Total:$288.11
Min: 1 / Mult: 1
100µF
125V
± 20%
PC Pin
-
1.8ohm
-
2.1A
Axial Leaded
-
26.59mm
-
T16 Series
-55°C
85°C
-
3017064
Each
1+
$40.330
($44.36)
20+
$31.120
($34.23)
60+
$30.710
($33.78)
100+
$30.290
($33.32)
260+
$30.140
($33.15)
More Pricing...
Total:$40.33
Min: 1 / Mult: 1
100µF
20V
± 10%
PC Pin
-
0.6ohm
M
548mA
Axial Leaded
-
19.96mm
-
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
1-25 of 27 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account