30 Product Results Found for "KYOCERA"
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Terminals
Capacitance Tolerance
Lead Spacing
Lifetime @ Temperature
Capacitor Case / Package
Capacitor Mounting
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $10.810 ($11.89)5+ $9.160 ($10.08)10+ $7.510 ($8.26)25+ $7.330 ($8.06)50+ $7.140 ($7.85)More Pricing... | 7.5F | 5V | Radial Leaded | -10%, +30% | 18mm | 1000 hours @ 60°C | Can | Through Hole | 0.055ohm | - | 25mm | 12.5mm | 32mm | SCM Series | -40°C | 65°C | - | ||||||
Each | 1+ $41.490 ($45.64)10+ $36.700 ($40.37)50+ $34.350 ($37.78)100+ $32.720 ($35.99)200+ $31.090 ($34.20)More Pricing... | 60000µF | 5.5V | Through Hole | -20%, +80% | - | 1000 hours @ 70°C | SMD | Surface Mount | 0.096ohm | - | 28mm | 17mm | 2.3mm | BestCap BZ Series | -20°C | 70°C | - | ||||||
Each | 1+ $7.980 ($8.78)5+ $7.940 ($8.73)10+ $7.900 ($8.69)25+ $7.850 ($8.64)50+ $7.810 ($8.59)More Pricing... | 1F | 9V | Radial Leaded | -10%, +30% | 11.5mm | 1000 hours @ 60°C | Radial Leaded | Through Hole | 0.35ohm | - | 26.6mm | 9.5mm | 24mm | SCM Series | -40°C | 65°C | - | ||||||
Each | 1+ $7.720 ($8.49)5+ $7.570 ($8.33)10+ $7.410 ($8.15)25+ $7.250 ($7.98)50+ $7.090 ($7.80)More Pricing... | 0.6F | 9V | Radial Leaded | -10%, +30% | 11.5mm | 1000 hours @ 60°C | Radial Leaded | Through Hole | 0.4ohm | - | 26.6mm | 9.5mm | 20mm | SCM Series | -40°C | 65°C | - | ||||||
Each | 1+ $21.820 ($24.00)3+ $21.600 ($23.76)5+ $21.370 ($23.51)10+ $21.150 ($23.26)20+ $20.920 ($23.01)More Pricing... | 400F | 2.7V | Radial Leaded | -10%, +30% | - | 1000 hours @ 60°C | Can | Through Hole | 4000µohm | 35mm | - | - | 68mm | SCC Series | -40°C | 65°C | - | ||||||
Each | 1+ $7.780 ($8.56)5+ $7.620 ($8.38)10+ $7.460 ($8.21)25+ $7.300 ($8.03)50+ $7.140 ($7.85)More Pricing... | 1F | 8.1V | Radial Leaded | -10%, +30% | 11.5mm | 1000 hours @ 60°C | Radial Leaded | Through Hole | 0.35ohm | - | 26.6mm | 9.5mm | 24mm | SCM Series | -40°C | 65°C | - | ||||||
Each | 1+ $6.760 ($7.44)5+ $6.700 ($7.37)10+ $6.630 ($7.29)25+ $6.560 ($7.22)50+ $6.490 ($7.14)More Pricing... | 0.33F | 8.1V | Radial Leaded | -10%, +30% | 11.5mm | 1000 hours @ 60°C | Radial Leaded | Through Hole | 0.5ohm | - | 26.6mm | 9.5mm | 16mm | SCM Series | -40°C | 65°C | - | ||||||
Each | 1+ $6.830 ($7.51)5+ $6.730 ($7.40)10+ $6.640 ($7.30)25+ $6.530 ($7.18)50+ $6.440 ($7.08)More Pricing... | 0.6F | 8.1V | Radial Leaded | -10%, +30% | 11.5mm | 1000 hours @ 60°C | Radial Leaded | Through Hole | 0.4ohm | - | 26.6mm | 9.5mm | 20mm | SCM Series | -40°C | 65°C | - | ||||||
Each | 1+ $4.850 ($5.34)10+ $3.850 ($4.24)50+ $3.230 ($3.55)200+ $2.980 ($3.28)400+ $2.730 ($3.00)More Pricing... | 10F | 3V | Radial Leaded | -10%, +30% | 5mm | - | Can | Through Hole | 0.05ohm | 10mm | - | - | 30mm | SCC Series | -40°C | 65°C | - | ||||||
Each | 1+ $19.180 ($21.10)5+ $17.000 ($18.70)10+ $14.810 ($16.29)25+ $13.930 ($15.32)50+ $13.050 ($14.36)More Pricing... | 100F | 3V | Radial Leaded | -10%, +30% | 8mm | 1000 hours @ 65°C | Can | Through Hole | 0.015ohm | 18mm | - | - | 60mm | SCC Series | -40°C | 65°C | AEC-Q200 | ||||||
Each | 1+ $8.340 ($9.17)10+ $7.380 ($8.12)25+ $6.900 ($7.59)50+ $6.580 ($7.24)100+ $6.250 ($6.88)More Pricing... | 1.5F | 5.5V | Radial Leaded | 0%, +100% | 11.5mm | 2000 hours @ 65°C | Radial Leaded | Through Hole | 0.2ohm | - | 18.5mm | 9.5mm | 24mm | SCM Series | -40°C | 65°C | - | ||||||
Each | 1+ $3.000 ($3.30)50+ $1.630 ($1.79)100+ $1.500 ($1.65)250+ $1.400 ($1.54)500+ $1.300 ($1.43)More Pricing... | 3.3F | 2.7V | Radial Leaded | 0%, +100% | 5mm | 1000 hours @ 60°C | Can | Through Hole | 0.095ohm | 8mm | - | - | 20mm | SCC Series | -40°C | 65°C | - | ||||||
Each | 1+ $9.070 ($9.98)5+ $7.860 ($8.65)10+ $6.640 ($7.30)25+ $6.150 ($6.76)50+ $5.660 ($6.23)More Pricing... | 50F | 2.7V | Radial Leaded | -10%, +30% | 8mm | 1000 hours @ 60°C | Can | Through Hole | 0.018ohm | 18mm | - | - | 40mm | SCC Series | -40°C | 65°C | - | ||||||
Each | 1+ $14.950 ($16.44)5+ $12.880 ($14.17)10+ $10.800 ($11.88)20+ $10.000 ($11.00)40+ $9.200 ($10.12)More Pricing... | 100F | 2.7V | Radial Leaded | -10%, +30% | 10mm | 1000 hours @ 60°C | Can | Through Hole | 8000µohm | 22mm | - | - | 45mm | SCC Series | -40°C | 65°C | - | ||||||
2696620 | Each | 1+ $13.970 ($15.37)2+ $13.110 ($14.42)3+ $12.250 ($13.48)5+ $11.390 ($12.53)10+ $10.530 ($11.58)More Pricing... | 100F | 2.7V | Radial Leaded | -10%, +30% | 8mm | 1000 hours @ 60°C | Can | Through Hole | 0.015ohm | 18mm | - | - | 60mm | SCC Series | -40°C | 65°C | - | |||||
Each | 1+ $6.960 ($7.66)10+ $6.590 ($7.25)25+ $6.220 ($6.84)50+ $5.850 ($6.44)100+ $5.480 ($6.03)More Pricing... | 0.6F | 8.1V | Radial Leaded | -10%, +30% | 0.5mm | 1000 hours @ 60°C | Radial | Through Hole | 1.08ohm | - | 24mm | 8mm | 18mm | SCM Series | -40°C | 65°C | - | ||||||
Each | 1+ $26.310 ($28.94)3+ $24.790 ($27.27)5+ $23.260 ($25.59)10+ $21.730 ($23.90)20+ $20.200 ($22.22)More Pricing... | 300F | 2.7V | Radial Leaded | -10%, +30% | - | 1000 hours @ 60°C | Can | Through Hole | 6000µohm | 35mm | - | - | 62mm | SCC Series | -40°C | 65°C | - | ||||||
Each | 1+ $7.500 ($8.25)10+ $7.110 ($7.82)25+ $6.710 ($7.38)50+ $6.320 ($6.95)100+ $5.920 ($6.51)More Pricing... | 1F | 8.1V | Radial Leaded | -10%, +30% | 0.5mm | 1000 hours @ 60°C | Radial | Through Hole | 0.84ohm | - | 24mm | 8mm | 22mm | SCM Series | -40°C | 65°C | - | ||||||
Each | 1+ $11.380 ($12.52)10+ $7.750 ($8.52)25+ $7.200 ($7.92)50+ $6.650 ($7.32)100+ $6.580 ($7.24)More Pricing... | 0.6F | 9V | Radial Leaded | -10%, +30% | 0.5mm | 1000 hours @ 60°C | Radial | Through Hole | 1.08ohm | - | 24mm | 8mm | 18mm | SCM Series | -40°C | 65°C | - | ||||||
Each | 1+ $2.100 ($2.31)10+ $1.840 ($2.02)100+ $1.730 ($1.90)500+ $1.640 ($1.80)1000+ $1.560 ($1.72)More Pricing... | 3.3F | 2.7V | Radial Leaded | 0%, +100% | 5mm | 1000 hours @ 60°C | Radial | Through Hole | 0.055ohm | 8mm | - | - | 20mm | SCC Series | -40°C | 65°C | - | ||||||
Each | 1+ $23.310 ($25.64)5+ $20.370 ($22.41)10+ $17.420 ($19.16)25+ $16.990 ($18.69)50+ $16.550 ($18.20)More Pricing... | 100F | 2.7V | Radial Leaded | -10%, +30% | 8mm | 1000 hours @ 65°C | Can | Through Hole | 0.015ohm | 18mm | - | - | 60mm | SCC Series | -40°C | 65°C | AEC-Q200 | ||||||
Each | 1+ $15.230 ($16.75)5+ $13.120 ($14.43)10+ $11.010 ($12.11)25+ $10.330 ($11.36)50+ $9.640 ($10.60)More Pricing... | 50F | 3V | Radial Leaded | -10%, +30% | 8mm | 1000 hours @ 65°C | Can | Through Hole | 0.018ohm | 18mm | - | - | 40mm | SCC Series | -40°C | 65°C | AEC-Q200 | ||||||
Each | 1+ $6.420 ($7.06)2+ $5.640 ($6.20)3+ $5.290 ($5.82)5+ $5.030 ($5.53)10+ $4.770 ($5.25)More Pricing... | 2.5F | 5.5V | Radial Leaded | 0%, +100% | 15.5mm | - | Can | Through Hole | 0.18ohm | - | 20mm | 10mm | 22mm | SCM Series | -40°C | 65°C | - | ||||||
KYOCERA AVX | Each | 900+ $3.240 ($3.56)2500+ $3.040 ($3.34) | 0.47F | 5.5V | PC Pin | 0%, +100% | 11.5mm | 1000 hours @ 65°C | Can | Through Hole | 0.38ohm | - | 16mm | 8mm | 14mm | SCM Series | -40°C | 65°C | - | |||||
Each | 1+ $6.170 ($6.79)10+ $4.380 ($4.82)100+ $3.460 ($3.81)500+ $3.340 ($3.67)1000+ $3.220 ($3.54)More Pricing... | 1.5F | 5V | Radial Leaded | 0%, +100% | 11.5mm | 1000 hours @ 60°C | Can | Through Hole | 0.12ohm | - | 16mm | 8mm | 22mm | SCM Series | -40°C | 65°C | - | ||||||