0.5F EDLC - Electric Double Layer Capacitors:
11 Products FoundView
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Terminals
Capacitance Tolerance
Lead Spacing
Lifetime @ Temperature
Capacitor Case / Package
Capacitor Mounting
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.880 ($2.07)5+ $1.420 ($1.56)10+ $0.945 ($1.04)25+ $0.899 ($0.99)50+ $0.853 ($0.94)More Pricing... | 0.5F | 2.7V | Radial Leaded | ± 20% | 2.5mm | - | - | Through Hole | 0.5ohm | 6.3mm | - | - | 12.5mm | ADCR-T02R7S Series | -40°C | 85°C | ||||||
Each | 1+ $1.650 ($1.82)5+ $1.240 ($1.36)10+ $0.824 ($0.91)25+ $0.777 ($0.85)50+ $0.729 ($0.80)More Pricing... | 0.5F | 2.7V | Radial Leaded | ± 20% | 2.5mm | - | - | Through Hole | 0.5ohm | 6.3mm | - | - | 12.5mm | ADCR-S02R7S Series | -40°C | 70°C | ||||||
Each | 1+ $1.790 ($1.97)5+ $1.350 ($1.48)10+ $0.898 ($0.99)25+ $0.850 ($0.94)50+ $0.800 ($0.88)More Pricing... | 0.5F | 2.7V | Radial Leaded | ± 20% | 2.5mm | - | - | Through Hole | 0.28ohm | 6.3mm | - | - | 12.5mm | ADCR-E02R7S Series | -40°C | 70°C | ||||||
Each | 1+ $35.610 ($39.17)5+ $32.020 ($35.22)10+ $28.430 ($31.27)20+ $27.170 ($29.89)40+ $25.910 ($28.50)More Pricing... | 0.5F | 5.5V | Solder | - | - | - | - | Surface Mount | 0.075ohm | - | 28.5mm | 17mm | 3.5mm | SCPC Series | -40°C | 85°C | ||||||
Each | 1+ $3.800 ($4.18)5+ $3.430 ($3.77)10+ $3.200 ($3.52)25+ $2.880 ($3.17)50+ $2.670 ($2.94)More Pricing... | 0.5F | 6V | Radial Leaded | -10%, +30% | 12.9mm | 1000 hours @ 65°C | - | Through Hole | 0.295ohm | - | 17mm | 8.5mm | 15.5mm | WEC Series | -40°C | 65°C | ||||||
Each | 1+ $24.350 ($26.78)5+ $21.680 ($23.85)10+ $19.000 ($20.90)20+ $18.060 ($19.87)40+ $17.120 ($18.83)More Pricing... | 0.5F | 2.75V | Solder | - | - | - | - | Surface Mount | 0.03ohm | - | 39mm | 17mm | 1mm | SCPC Series | -40°C | 85°C | ||||||
Each | 1+ $2.300 ($2.53)10+ $1.470 ($1.62)50+ $1.380 ($1.52)100+ $1.310 ($1.44)200+ $1.230 ($1.35)More Pricing... | 0.5F | 5.5V | Radial Leaded | -10%, +30% | 12mm | 1000 hours @ 85°C | - | Through Hole | 1.12ohm | - | 17mm | 8.5mm | 16mm | HY Series | -40°C | 85°C | ||||||
Each | 1+ $24.930 ($27.42)5+ $15.940 ($17.53)10+ $14.920 ($16.41)20+ $14.150 ($15.56)40+ $13.340 ($14.67)More Pricing... | 0.5F | 5.5V | Solder | ± 20% | - | - | SMD | Surface Mount | 0.08ohm | - | 28.5mm | 17mm | 3.4mm | HW203 Series | -40°C | 85°C | ||||||
Each | 1+ $17.070 ($18.78)5+ $10.920 ($12.01)10+ $10.220 ($11.24)20+ $9.690 ($10.66)40+ $9.140 ($10.05)More Pricing... | 0.5F | 2.75V | Solder | ± 20% | - | - | SMD | Surface Mount | 0.03ohm | - | 39mm | 17mm | 1mm | HS103 Series | -40°C | 85°C | ||||||
Each | 1+ $3.700 ($4.07)5+ $3.330 ($3.66)10+ $3.100 ($3.41)25+ $2.810 ($3.09)50+ $2.590 ($2.85)More Pricing... | 0.5F | 6V | Radial Leaded | -10%, +30% | 4.5mm | 1000 hours @ 65°C | - | Through Hole | 0.295ohm | - | 17mm | 8.5mm | 15.5mm | WEC Series | -40°C | 65°C | ||||||
Each | 5+ $1.030 ($1.13)50+ $0.656 ($0.72)250+ $0.615 ($0.68)500+ $0.583 ($0.64)1000+ $0.549 ($0.60)More Pricing... | 0.5F | 2.7V | Radial Leaded | -10%, +30% | 2mm | 1000 hours @ 70°C | Can | Through Hole | 0.57ohm | 5mm | - | - | 12mm | GY Series | -40°C | 70°C | ||||||