EDLC - Electric Double Layer Capacitors :
643 Products FoundView
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Terminals
Capacitance Tolerance
Lead Spacing
Lifetime @ Temperature
Capacitor Case / Package
Capacitor Mounting
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $26.140 ($28.75)5+ $23.380 ($25.72)10+ $20.610 ($22.67)20+ $19.630 ($21.59)40+ $18.650 ($20.52)More Pricing... | 2.4F | 2.5V | Solder | - | - | - | - | Surface Mount | 0.015ohm | - | 39mm | 17mm | 1.9mm | SCPB Series | -40°C | 70°C | - | ||||||
Each | 1+ $29.300 ($32.23)5+ $26.260 ($28.89)10+ $23.220 ($25.54)20+ $22.150 ($24.36)40+ $21.080 ($23.19)More Pricing... | 0.65F | 5.5V | Solder | - | - | - | - | Surface Mount | 0.055ohm | - | 39mm | 17mm | 2.7mm | SCPC Series | -40°C | 85°C | - | ||||||
Each | 1+ $5.320 ($5.85)10+ $3.740 ($4.11)25+ $3.430 ($3.77)50+ $3.110 ($3.42)100+ $3.050 ($3.36)More Pricing... | 30F | 2.7V | Radial Leaded | ± 20% | 7.5mm | - | - | Through Hole | 0.03ohm | 16mm | - | - | 30mm | ADCR-X02R7S Series | -40°C | 85°C | - | ||||||
Each | 1+ $6.420 ($7.06)5+ $5.920 ($6.51)10+ $5.440 ($5.98)25+ $4.980 ($5.48)50+ $4.550 ($5.00)More Pricing... | 5F | 6V | Radial Leaded | -10%, +30% | 16mm | 1000 hours @ 65°C | - | Through Hole | 0.065ohm | - | 21mm | 10.5mm | 32mm | WEC Series | -40°C | 65°C | - | ||||||
Each | 1+ $22.450 ($24.70)5+ $19.960 ($21.96)10+ $17.470 ($19.22)20+ $16.600 ($18.26)40+ $15.730 ($17.30)More Pricing... | 0.32F | 2.5V | Solder | - | - | - | - | Surface Mount | 0.03ohm | - | 28.5mm | 17mm | 1mm | SCPB Series | -40°C | 70°C | - | ||||||
Each | 1+ $5.550 ($6.10)10+ $4.000 ($4.40)50+ $3.470 ($3.82)100+ $3.060 ($3.37)800+ $2.650 ($2.92)More Pricing... | 0.47F | 3.5V | Radial Leaded | -20%, +80% | 5.08mm | - | Can | Through Hole | 25ohm | 13mm | - | - | 7.5mm | FG Series | -25°C | 70°C | - | ||||||
Each | 1+ $25.190 ($27.71)5+ $22.480 ($24.73)10+ $19.760 ($21.74)20+ $18.810 ($20.69)40+ $17.850 ($19.64)More Pricing... | 1F | 2.75V | Solder | - | - | - | - | Surface Mount | 0.04ohm | - | 28.5mm | 17mm | 1.7mm | SCPC Series | -40°C | 85°C | - | ||||||
Each | 1+ $12.570 ($13.83)10+ $7.510 ($8.26)50+ $6.750 ($7.42)100+ $6.280 ($6.91)200+ $6.180 ($6.80)More Pricing... | 60F | 2.7V | Radial Leaded | -20%, +50% | 7.5mm | 2000 hours @ 85°C | Can | Through Hole | 0.019ohm | 18mm | - | - | 40mm | ENYCAP 225 EDLC-R Series | -40°C | 85°C | AEC-Q200 | ||||||
Each | 1+ $6.690 ($7.36)10+ $5.860 ($6.45)50+ $4.860 ($5.35)100+ $4.350 ($4.78)200+ $4.020 ($4.42)More Pricing... | 25F | 3V | Radial Leaded | -20%, +50% | 7.5mm | 2000 hours @ 85°C | Can | Through Hole | 0.036ohm | 18mm | - | - | 20mm | ENYCAP 230 EDLC-HV Series | -40°C | 85°C | AEC-Q200 | ||||||
Each | 1+ $33.120 ($36.43)5+ $29.800 ($32.78)10+ $26.470 ($29.12)20+ $25.310 ($27.84)40+ $24.150 ($26.56)More Pricing... | 0.52F | 5V | Solder | - | - | - | - | Surface Mount | 0.04ohm | - | 28.5mm | 17mm | 3.5mm | SCPB Series | -40°C | 70°C | - | ||||||
Each | 1+ $17.700 ($19.47)3+ $15.800 ($17.38)5+ $13.900 ($15.29)10+ $11.990 ($13.19)20+ $11.720 ($12.89)More Pricing... | 220F | 2.7V | Snap-In | -10%, +30% | 10mm | - | - | Through Hole | 8400µohm | 30mm | - | - | 50mm | ADCN-T02R7S Series | -40°C | 85°C | - | ||||||
Each | 1+ $10.770 ($11.85)10+ $7.910 ($8.70)50+ $6.910 ($7.60)200+ $6.370 ($7.01)400+ $6.110 ($6.72)More Pricing... | 20F | 2.7V | Radial Leaded | -20%, +50% | 7.5mm | 1000 hours @ 85°C | Can | Through Hole | 0.038ohm | 16mm | - | - | 25mm | ENYCAP 220 EDLC Series | -40°C | 85°C | AEC-Q200 | ||||||
Each | 1+ $31.550 ($34.70)5+ $28.450 ($31.30)10+ $25.350 ($27.88)20+ $24.440 ($26.88)40+ $23.530 ($25.88)More Pricing... | 0.38F | 5.5V | Solder | - | - | - | - | Surface Mount | 0.1ohm | - | 28.5mm | 17mm | 2.7mm | SCPC Series | -40°C | 85°C | - | ||||||
Each | 1+ $25.330 ($27.86)3+ $22.830 ($25.11)5+ $20.320 ($22.35)10+ $17.820 ($19.60)20+ $17.810 ($19.59)More Pricing... | 400F | 3V | Snap-In | -10%, +30% | 10mm | - | - | Through Hole | 4700µohm | 35mm | - | - | 66mm | ADCN-S03R0S Series | -40°C | 65°C | - | ||||||
Each | 1+ $7.660 ($8.43)10+ $4.940 ($5.43)50+ $4.510 ($4.96)200+ $3.830 ($4.21)400+ $3.720 ($4.09)More Pricing... | 20F | 3V | Radial Leaded | -20%, +50% | 7.5mm | 2000 hours @ 85°C | - | Through Hole | 0.038ohm | 16mm | - | - | 20mm | ENYCAP 230 EDLC-HV Series | -40°C | 85°C | AEC-Q200 | ||||||
Each | 1+ $3.060 ($3.37)10+ $2.250 ($2.48)50+ $1.970 ($2.17)100+ $1.820 ($2.00)200+ $1.740 ($1.91)More Pricing... | 5F | 2.7V | Radial Leaded | -20%, +50% | 5mm | 1000 hours @ 85°C | Can | Through Hole | 0.065ohm | 10mm | - | - | 20mm | ENYCAP 220 EDLC Series | -40°C | 85°C | AEC-Q200 | ||||||
Each | 1+ $34.430 ($37.87)5+ $30.970 ($34.07)10+ $27.500 ($30.25)20+ $26.290 ($28.92)40+ $25.070 ($27.58)More Pricing... | 0.25F | 5.5V | Solder | - | - | - | - | Surface Mount | 0.055ohm | - | 39mm | 17mm | 2.1mm | SCPC Series | -40°C | 85°C | - | ||||||
Each | 1+ $39.720 ($43.69)5+ $35.860 ($39.45)10+ $32.000 ($35.20)20+ $30.650 ($33.72)40+ $29.290 ($32.22)More Pricing... | 1.2F | 5V | Solder | - | - | - | - | Surface Mount | 0.025ohm | - | 39mm | 17mm | 3.9mm | SCPB Series | -40°C | 70°C | - | ||||||
Each | 1+ $9.620 ($10.58)5+ $8.350 ($9.18)10+ $7.070 ($7.78)25+ $6.570 ($7.23)50+ $6.060 ($6.67)More Pricing... | 100F | 2.7V | Radial Leaded | ± 20% | 7.5mm | - | - | Through Hole | 0.02ohm | 18mm | - | - | 60mm | ADCR-X02R7S Series | -40°C | 85°C | - | ||||||
Each | 1+ $20.170 ($22.19)10+ $14.810 ($16.29)50+ $12.950 ($14.24)100+ $11.940 ($13.13)200+ $11.450 ($12.60)More Pricing... | 55F | 2.7V | Radial Leaded | -20%, +50% | 7.5mm | 1000 hours @ 85°C | Can | Through Hole | 0.025ohm | 18mm | - | - | 40mm | ENYCAP 220 EDLC Series | -40°C | 85°C | AEC-Q200 | ||||||
Each | 1+ $25.400 ($27.94)5+ $22.690 ($24.96)10+ $19.970 ($21.97)20+ $19.010 ($20.91)40+ $18.050 ($19.86)More Pricing... | 1.8F | 2.5V | Solder | - | - | - | - | Surface Mount | 0.015ohm | - | 39mm | 17mm | 1.7mm | SCPB Series | -40°C | 70°C | - | ||||||
Each | 1+ $5.610 ($6.17)5+ $5.070 ($5.58)10+ $4.690 ($5.16)25+ $4.300 ($4.73)50+ $3.940 ($4.33)More Pricing... | 1.5F | 6V | Radial Leaded | -10%, +30% | 4.5mm | 1000 hours @ 65°C | - | Through Hole | 0.155ohm | - | 17mm | 8.5mm | 22mm | WEC Series | -40°C | 65°C | - | ||||||
Each | 1+ $22.860 ($25.15)5+ $19.370 ($21.31)10+ $17.710 ($19.48)20+ $16.150 ($17.76)40+ $14.640 ($16.10)More Pricing... | 360F | 3V | Snap-In | -10%, +30% | - | 1000 hours @ 65°C | - | Through Hole | 3000µohm | 35mm | - | - | 62mm | VEC Series | -40°C | 65°C | - | ||||||
Each | 1+ $33.400 ($36.74)10+ $26.680 ($29.35)25+ $25.340 ($27.87)50+ $23.990 ($26.39)100+ $23.110 ($25.42)More Pricing... | 400F | 2.7V | Snap-In | 0%, +30% | - | - | Radial Can | Through Hole | 1600µohm | 35mm | - | - | 70mm | ADCT-E02R7S Series | -40°C | 70°C | - | ||||||
Each | 1+ $7.990 ($8.79)10+ $5.520 ($6.07)50+ $4.490 ($4.94)100+ $4.150 ($4.56)200+ $3.880 ($4.27)More Pricing... | 35F | 2.7V | Radial Leaded | -20%, +50% | 7.5mm | 1000 hours @ 85°C | Can | Through Hole | 0.022ohm | 16mm | - | - | 31mm | ENYCAP 220 EDLC Series | -40°C | 85°C | AEC-Q200 | ||||||