470pF RF Capacitors:

10 Products Found
Our range of RF capacitors offers capacitance values from 0.1pF to 0.1µF, and voltage ratings from 2V to 2.5kV.

What is an RF Capacitor?

An RF capacitor is a capacitor with material and design characteristics optimised for RF frequencies. The key characteristics are:
  1. Lowest possible Equivalent Series Resistance (ESR) at RF frequencies
  2. High Q at RF frequencies
  3. Minimal capacitance change with temperature
  4. High series resonant frequency (SRF)

What is an RF Capacitor used for?

RF capacitors are used for various functions such as DC blocking, bypass, filtering, and impedance matching. Common applications include the following:
  1. RF power amplifiers (PA)
  2. Cellular base stations (4G, 5G)
  3. Wireless LAN
  4. Telecommunication Networks
  5. GPS
  6. Keyless entry systems
  7. Bluetooth
  8. Automotive V2X, Safety Systems, Power Train, Communication Systems

What capacitors are best for RF?

Single layer capacitors (SLCs) are specifically designed for use in microwave and RF applications. This is because the inherent self-resonant frequency (SRF), which is the point where the capacitor will exhibit the least amount of impedance, of an SLC is the highest of any discrete lumped constant capacitor. Capacitors with a high SRF have low equivalent series resistance (ESR), which is the internal resistance in the capacitor that appears in series with the capacitance of the device.This is important because, in general, ESR increases as frequency increases, so using a capacitor that has inherently low ESR is necessary. Additionally, since SLCs are formed monolithically, the number of mechanical parts in the SLC is limited, which also contributes to a lower ESR value.One potential drawback of SLCs is that since they comprise just a single layer of material, capacitance is heavily dependent on the dielectric constant of the dielectric used, which limits the capacitance that can be achieved. Therefore, SLCs are mainly ideal for high-frequency, low-capacitance applications.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
Capacitor Case / Package
Product Range
Capacitance Tolerance
Dielectric Characteristic
Operating Temperature Max
Product Length
Capacitor Case Style
Product Width
Capacitor Terminals
Operating Temperature Min
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1885464

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$2.790
($3.07)
50+
$2.180
($2.40)
250+
$1.920
($2.11)
500+
$1.800
($1.98)
1000+
$1.720
($1.89)
More Pricing...
Total:$13.95
Min: 5 / Mult: 5
470pF
200V
-
-
E Series
± 10%
-
125°C
-
1111 [2828 Metric]
-
-
-
2134073RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.279
($0.31)
250+
$0.277
($0.30)
500+
$0.275
($0.30)
1000+
$0.250
($0.28)
Total:$27.90
Min: 100 / Mult: 1
470pF
100VDC
100V
-
VJ HIFREQ Series
± 10%
-
125°C
2.01mm
0805 [2012 Metric]
1.25mm
-
-55°C
2134073

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.849
($0.93)
50+
$0.300
($0.33)
100+
$0.279
($0.31)
250+
$0.277
($0.30)
500+
$0.275
($0.30)
More Pricing...
Total:$0.85
Min: 1 / Mult: 1
470pF
100VDC
100V
-
VJ HIFREQ Series
± 10%
-
125°C
2.01mm
0805 [2012 Metric]
1.25mm
-
-55°C
2420162RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.540
($1.69)
250+
$1.520
($1.67)
500+
$1.500
($1.65)
1000+
$1.470
($1.62)
Total:$154.00
Min: 100 / Mult: 1
470pF
630V
-
-
VJ HIFREQ Series
± 5%
-
125°C
-
1111 [2828 Metric]
-
-
-
1885464RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$2.180
($2.40)
250+
$1.920
($2.11)
500+
$1.800
($1.98)
1000+
$1.720
($1.89)
2000+
$1.640
($1.80)
Total:$218.00
Min: 100 / Mult: 5
470pF
200V
-
-
E Series
± 10%
-
125°C
-
1111 [2828 Metric]
-
-
-
2420162

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.790
($3.07)
50+
$1.960
($2.16)
100+
$1.540
($1.69)
250+
$1.520
($1.67)
500+
$1.500
($1.65)
More Pricing...
Total:$2.79
Min: 1 / Mult: 1
470pF
630V
-
-
VJ HIFREQ Series
± 5%
-
125°C
-
1111 [2828 Metric]
-
-
-
3296152RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$0.909
($1.00)
250+
$0.812
($0.89)
500+
$0.718
($0.79)
1000+
$0.676
($0.74)
2500+
$0.632
($0.70)
Total:$90.90
Min: 100 / Mult: 5
470pF
630V
630V
1111 [2828 Metric]
VJ HIFREQ Series
± 10%
C0G / NP0
125°C
2.8mm
1111 [2828 Metric]
2.8mm
Wraparound
-55°C
3296152

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$1.840
($2.02)
50+
$0.909
($1.00)
250+
$0.812
($0.89)
500+
$0.718
($0.79)
1000+
$0.676
($0.74)
More Pricing...
Total:$9.20
Min: 5 / Mult: 5
470pF
630V
630V
1111 [2828 Metric]
VJ HIFREQ Series
± 10%
C0G / NP0
125°C
2.8mm
1111 [2828 Metric]
2.8mm
Wraparound
-55°C
2134052

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.600
($0.66)
50+
$0.264
($0.29)
100+
$0.229
($0.25)
250+
$0.210
($0.23)
500+
$0.191
($0.21)
More Pricing...
Total:$0.60
Min: 1 / Mult: 1
470pF
-
25V
0603 [1608 Metric]
VJ HIFREQ Series
± 10%
C0G / NP0
125°C
1.6mm
-
0.85mm
SMD
-
2134052RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.229
($0.25)
250+
$0.210
($0.23)
500+
$0.191
($0.21)
1000+
$0.171
($0.19)
Total:$22.90
Min: 100 / Mult: 1
470pF
-
25V
0603 [1608 Metric]
VJ HIFREQ Series
± 10%
C0G / NP0
125°C
1.6mm
-
0.85mm
SMD
-
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account