6 Product Results Found for "industrial-automation-control"
Find a huge range of Aluminium Polymer Capacitors at element14 Australia. We stock a large selection of Aluminium Polymer Capacitors, including new and most popular products from the world's top manufacturers including: Panasonic
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.950 ($2.14)50+ $1.140 ($1.25)100+ $0.974 ($1.07)250+ $0.891 ($0.98)500+ $0.808 ($0.89) | 220µF | 6.3V | Radial Can - SMD | 0.015ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 3.15A | 5mm | 5.9mm | -55°C | 105°C | OS-CON SVPE Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.800 ($1.98)50+ $1.020 ($1.12)100+ $0.989 ($1.09)250+ $0.943 ($1.04)500+ $0.896 ($0.99) | 100µF | 16V | Radial Can - SMD | 0.024ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 2.49A | 6.3mm | 5.9mm | -55°C | 105°C | OS-CON SVPC Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.450 ($3.80)10+ $2.320 ($2.55)50+ $1.990 ($2.19)100+ $1.730 ($1.90)200+ $1.700 ($1.87) | 270µF | 16V | Radial Can - SMD | 8000µohm | 5000 hours @ 105°C | ± 20% | Surface Mount | Solder | 5.8A | 6.3mm | 9.9mm | -55°C | 105°C | OS-CON SVPG Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.630 ($2.89)50+ $2.340 ($2.57)100+ $2.040 ($2.24)250+ $1.740 ($1.91)500+ $1.440 ($1.58)More Pricing... | 47µF | 20V | Radial Can - SMD | 0.045ohm | 1000 hours @ 125°C | ± 20% | Surface Mount | Solder | 598mA | 8.3mm | 6.9mm | -55°C | 125°C | OS-CON SVQP Series | ||||||
Each | 1+ $3.060 ($3.37)5+ $2.600 ($2.86)10+ $2.140 ($2.35)25+ $1.950 ($2.14)50+ $1.760 ($1.94)More Pricing... | 100µF | 20V | - | 0.035ohm | 3000 hours @ 105°C | ± 20% | Through Hole | Radial Leaded | 2.57A | 10mm | 8mm | -55°C | 105°C | OS-CON SEP Series | ||||||
Each | 1+ $3.170 ($3.49)5+ $2.530 ($2.78)10+ $1.890 ($2.08)25+ $1.870 ($2.06)50+ $1.840 ($2.02)More Pricing... | 680µF | 6.3V | - | 7000µohm | 5000 hours @ 105°C | ± 20% | Through Hole | Radial Leaded | 6.64A | 10mm | 13mm | -55°C | 105°C | OS-CON SEPC Series | ||||||