Tantalum Polymer Capacitors:

672 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2491913

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$4.330
($4.76)
50+
$3.090
($3.40)
250+
$2.710
($2.98)
Total:$21.65
Min: 5 / Mult: 5
68µF
± 20%
25V
D
0.07ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.4A
-55°C
105°C
POSCAP TQC Series
-
3782363

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$1.130
($1.24)
50+
$1.090
($1.20)
250+
$1.050
($1.16)
500+
$1.040
($1.14)
Total:$5.65
Min: 5 / Mult: 5
470µF
± 20%
4V
D3L
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.85A
-55°C
105°C
POSCAP TPE Series
-
3350626

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.420
($2.66)
10+
$1.370
($1.51)
100+
$1.250
($1.38)
500+
$0.874
($0.96)
Total:$2.42
Min: 1 / Mult: 1
47µF
± 20%
16V
D
0.07ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.79A
-55°C
105°C
vPolyTan T55 Series
-
2491913RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$3.090
($3.40)
250+
$2.710
($2.98)
Total:$309.00
Min: 100 / Mult: 5
68µF
± 20%
25V
D
0.07ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.4A
-55°C
105°C
POSCAP TQC Series
-
2708814RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.520
($1.67)
200+
$1.360
($1.50)
500+
$1.190
($1.31)
Total:$152.00
Min: 100 / Mult: 1
330µF
± 20%
6.3V
D
0.012ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
4.33A
-55°C
105°C
vPolyTan T55 Series
-
2708814

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.020
($3.32)
10+
$1.650
($1.82)
50+
$1.590
($1.75)
100+
$1.520
($1.67)
200+
$1.360
($1.50)
More Pricing...
Total:$3.02
Min: 1 / Mult: 1
330µF
± 20%
6.3V
D
0.012ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
4.33A
-55°C
105°C
vPolyTan T55 Series
-
2708807

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.910
($3.20)
10+
$1.880
($2.07)
50+
$1.810
($1.99)
100+
$1.740
($1.91)
200+
$1.510
($1.66)
More Pricing...
Total:$2.91
Min: 1 / Mult: 1
220µF
± 20%
10V
D
0.018ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
3.53A
-55°C
105°C
vPolyTan T55 Series
-
2708807RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.740
($1.91)
200+
$1.510
($1.66)
500+
$1.270
($1.40)
Total:$174.00
Min: 100 / Mult: 1
220µF
± 20%
10V
D
0.018ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
3.53A
-55°C
105°C
vPolyTan T55 Series
-
3266933

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$3.710
($4.08)
50+
$2.050
($2.26)
250+
$2.000
($2.20)
500+
$1.950
($2.14)
1000+
$1.900
($2.09)
More Pricing...
Total:$18.55
Min: 5 / Mult: 5
150µF
± 20%
16V
D3L
0.05ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.8A
-55°C
125°C
POSCAP TDC Series
-
3350621

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.670
($4.04)
10+
$2.810
($3.09)
100+
$2.310
($2.54)
500+
$1.790
($1.97)
1000+
$1.660
($1.83)
More Pricing...
Total:$3.67
Min: 1 / Mult: 1
330µF
± 20%
2.5V
D
7000µohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
5.66A
-55°C
105°C
vPolyTan T55 Series
-
3266933RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$2.050
($2.26)
250+
$2.000
($2.20)
500+
$1.950
($2.14)
1000+
$1.900
($2.09)
2500+
$1.850
($2.04)
Total:$205.00
Min: 100 / Mult: 5
150µF
± 20%
16V
D3L
0.05ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.8A
-55°C
125°C
POSCAP TDC Series
-
3782363RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$1.090
($1.20)
250+
$1.050
($1.16)
500+
$1.040
($1.14)
Total:$109.00
Min: 100 / Mult: 5
470µF
± 20%
4V
D3L
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.85A
-55°C
105°C
POSCAP TPE Series
-
4015718

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.920
($3.21)
10+
$1.580
($1.74)
50+
$1.520
($1.67)
100+
$1.460
($1.61)
200+
$1.440
($1.58)
More Pricing...
Total:$2.92
Min: 1 / Mult: 1
33µF
± 20%
20V
D
0.1ohm
2917 [7343-31 Metric]
7.3mm
4.3mm
2.8mm
1.5A
-55°C
125°C
vPolyTan T51 Series
AEC-Q200
4015716RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.270
($1.40)
200+
$1.260
($1.39)
Total:$127.00
Min: 100 / Mult: 1
15µF
± 20%
25V
D
0.1ohm
2917 [7343-31 Metric]
7.3mm
4.3mm
2.8mm
1.5A
-55°C
125°C
vPolyTan T51 Series
AEC-Q200
4015720RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
$1.270
($1.40)
Total:$127.00
Min: 100 / Mult: 1
6.8µF
± 20%
35V
D
0.12ohm
2917 [7343-31 Metric]
7.3mm
4.3mm
2.8mm
1.36A
-55°C
125°C
vPolyTan T51 Series
AEC-Q200
4155050RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.680
($1.85)
200+
$1.550
($1.70)
500+
$1.430
($1.57)
Total:$168.00
Min: 100 / Mult: 1
47µF
± 20%
16V
D
0.07ohm
2917 [7343-31 Metric]
7.3mm
4.3mm
2.8mm
1.79A
-55°C
125°C
vPolyTan T51 Series
AEC-Q200
4015717RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.260
($1.39)
Total:$126.00
Min: 100 / Mult: 1
22µF
± 20%
25V
D
0.1ohm
2917 [7343-31 Metric]
7.3mm
4.3mm
2.8mm
1.5A
-55°C
125°C
vPolyTan T51 Series
AEC-Q200
4015718RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.460
($1.61)
200+
$1.440
($1.58)
500+
$1.410
($1.55)
Total:$146.00
Min: 100 / Mult: 1
33µF
± 20%
20V
D
0.1ohm
2917 [7343-31 Metric]
7.3mm
4.3mm
2.8mm
1.5A
-55°C
125°C
vPolyTan T51 Series
AEC-Q200
4015720

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.270
($2.50)
10+
$1.270
($1.40)
Total:$2.27
Min: 1 / Mult: 1
6.8µF
± 20%
35V
D
0.12ohm
2917 [7343-31 Metric]
7.3mm
4.3mm
2.8mm
1.36A
-55°C
125°C
vPolyTan T51 Series
AEC-Q200
4155050

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.270
($3.60)
10+
$2.260
($2.49)
50+
$1.970
($2.17)
100+
$1.680
($1.85)
200+
$1.550
($1.70)
More Pricing...
Total:$3.27
Min: 1 / Mult: 1
47µF
± 20%
16V
D
0.07ohm
2917 [7343-31 Metric]
7.3mm
4.3mm
2.8mm
1.79A
-55°C
125°C
vPolyTan T51 Series
AEC-Q200
4015717

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.530
($2.78)
10+
$1.350
($1.48)
50+
$1.290
($1.42)
100+
$1.260
($1.39)
Total:$2.53
Min: 1 / Mult: 1
22µF
± 20%
25V
D
0.1ohm
2917 [7343-31 Metric]
7.3mm
4.3mm
2.8mm
1.5A
-55°C
125°C
vPolyTan T51 Series
AEC-Q200
4015716

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.260
($2.49)
10+
$1.560
($1.72)
50+
$1.400
($1.54)
100+
$1.270
($1.40)
200+
$1.260
($1.39)
Total:$2.26
Min: 1 / Mult: 1
15µF
± 20%
25V
D
0.1ohm
2917 [7343-31 Metric]
7.3mm
4.3mm
2.8mm
1.5A
-55°C
125°C
vPolyTan T51 Series
AEC-Q200
3350621RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$2.310
($2.54)
500+
$1.790
($1.97)
1000+
$1.660
($1.83)
2000+
$1.630
($1.79)
4000+
$1.590
($1.75)
Total:$231.00
Min: 100 / Mult: 1
330µF
± 20%
2.5V
D
7000µohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
5.66A
-55°C
105°C
vPolyTan T55 Series
-
3350626RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.250
($1.38)
500+
$0.874
($0.96)
Total:$125.00
Min: 100 / Mult: 1
47µF
± 20%
16V
D
0.07ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.79A
-55°C
105°C
vPolyTan T55 Series
-
2725550

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.640
($6.20)
10+
$3.180
($3.50)
50+
$3.070
($3.38)
100+
$2.950
($3.24)
Total:$5.64
Min: 1 / Mult: 1
22µF
± 20%
35V
D
0.065ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.9A
-55°C
125°C
T598 KO-CAP Series
AEC-Q200
1-25 of 672 items
of 27 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account