Tantalum Polymer Capacitors:

73 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2355002

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$3.680
($4.05)
50+
$1.880
($2.07)
250+
$1.630
($1.79)
500+
$1.590
($1.75)
1500+
$1.550
($1.70)
More Pricing...
Total:$18.40
Min: 5 / Mult: 5
33µF
± 20%
25V
D
0.06ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.9mm
1.4A
-55°C
105°C
POSCAP TQC Series
-
2355002RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$1.880
($2.07)
250+
$1.630
($1.79)
500+
$1.590
($1.75)
1500+
$1.550
($1.70)
3000+
$1.500
($1.65)
Total:$188.00
Min: 100 / Mult: 5
33µF
± 20%
25V
D
0.06ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.9mm
1.4A
-55°C
105°C
POSCAP TQC Series
-
2992470RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
$10.370
($11.41)
Total:$103.70
Min: 10 / Mult: 1
33µF
± 20%
35V
E
0.06ohm
2917 [7343 Metric]
7.3mm
4.3mm
4.1mm
2.6A
-55°C
125°C
TCM Series
-
2992470

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$10.370
($11.41)
Total:$10.37
Min: 1 / Mult: 1
33µF
± 20%
35V
E
0.06ohm
2917 [7343 Metric]
7.3mm
4.3mm
4.1mm
2.6A
-55°C
125°C
TCM Series
-
1973089

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.210
($9.03)
10+
$5.040
($5.54)
50+
$4.900
($5.39)
100+
$4.760
($5.24)
Total:$8.21
Min: 1 / Mult: 1
100µF
± 20%
25V
X
0.06ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
2A
-55°C
105°C
T521 KO-CAP Series
-
1973089RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$4.760
($5.24)
Total:$476.00
Min: 100 / Mult: 1
100µF
± 20%
25V
X
0.06ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
2A
-55°C
105°C
T521 KO-CAP Series
-
3297991

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
$1.330
($1.46)
2500+
$1.240
($1.36)
5000+
$1.220
($1.34)
Total:$665.00
Min: 500 / Mult: 500
100µF
± 20%
25V
D
0.06ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.93A
-55°C
105°C
vPolyTan T55 Series
-
3605789

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$5.200
($5.72)
50+
$3.040
($3.34)
250+
$3.030
($3.33)
500+
$3.020
($3.32)
1000+
$3.010
($3.31)
More Pricing...
Total:$26.00
Min: 5 / Mult: 5
100µF
± 20%
25V
D3L
0.06ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.6A
-55°C
105°C
POSCAP TQC Series
-
2478619

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.520
($3.87)
10+
$1.960
($2.16)
50+
$1.880
($2.07)
100+
$1.800
($1.98)
500+
$1.560
($1.72)
More Pricing...
Total:$3.52
Min: 1 / Mult: 1
22µF
± 20%
25V
D
0.06ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.936A
-55°C
125°C
T591 KO-CAP Series
-
2787523

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
$4.270
($4.70)
2500+
$3.930
($4.32)
5000+
$3.860
($4.25)
Total:$2,135.00
Min: 500 / Mult: 500
100µF
± 20%
25V
X
0.06ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
2A
-55°C
105°C
T521 KO-CAP Series
-
3782349

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$2.880
($3.17)
50+
$1.610
($1.77)
250+
$1.470
($1.62)
500+
$1.320
($1.45)
1500+
$1.180
($1.30)
More Pricing...
Total:$14.40
Min: 5 / Mult: 5
68µF
± 20%
10V
D2
0.06ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.9mm
1.45A
-55°C
105°C
POSCAP TPC Series
-
2442713
Each (Supplied on Cut Tape)
Cut Tape
1+
$32.490
($35.74)
10+
$23.680
($26.05)
60+
$23.670
($26.04)
120+
$23.650
($26.02)
300+
$22.670
($24.94)
More Pricing...
Total:$32.49
Min: 1 / Mult: 1
47µF
± 20%
35V
X
0.06ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
2.121A
-55°C
125°C
T541 KO-CAP Series
-
2478620

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.770
($4.15)
10+
$2.110
($2.32)
50+
$2.040
($2.24)
100+
$1.960
($2.16)
500+
$1.690
($1.86)
More Pricing...
Total:$3.77
Min: 1 / Mult: 1
33µF
± 20%
25V
D
0.06ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.936A
-55°C
125°C
T591 KO-CAP Series
-
2478620RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.960
($2.16)
500+
$1.690
($1.86)
1000+
$1.590
($1.75)
Total:$196.00
Min: 100 / Mult: 1
33µF
± 20%
25V
D
0.06ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.936A
-55°C
125°C
T591 KO-CAP Series
-
2442713RL
Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
$23.680
($26.05)
60+
$23.670
($26.04)
120+
$23.650
($26.02)
300+
$22.670
($24.94)
540+
$21.680
($23.85)
Total:$236.80
Min: 10 / Mult: 1
47µF
± 20%
35V
X
0.06ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
2.121A
-55°C
125°C
T541 KO-CAP Series
-
2478619RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.800
($1.98)
500+
$1.560
($1.72)
1000+
$1.460
($1.61)
Total:$180.00
Min: 100 / Mult: 1
22µF
± 20%
25V
D
0.06ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.936A
-55°C
125°C
T591 KO-CAP Series
-
3605789RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$3.040
($3.34)
250+
$3.030
($3.33)
500+
$3.020
($3.32)
1000+
$3.010
($3.31)
2500+
$3.000
($3.30)
Total:$304.00
Min: 100 / Mult: 5
100µF
± 20%
25V
D3L
0.06ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.6A
-55°C
105°C
POSCAP TQC Series
-
3782349RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$1.610
($1.77)
250+
$1.470
($1.62)
500+
$1.320
($1.45)
1500+
$1.180
($1.30)
3000+
$1.030
($1.13)
Total:$161.00
Min: 100 / Mult: 5
68µF
± 20%
10V
D2
0.06ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.9mm
1.45A
-55°C
105°C
POSCAP TPC Series
-
2992469

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$14.390
($15.83)
10+
$14.110
($15.52)
50+
$13.820
($15.20)
100+
$13.540
($14.89)
200+
$13.250
($14.58)
More Pricing...
Total:$14.39
Min: 1 / Mult: 1
33µF
± 20%
25V
E
0.06ohm
2917 [7343 Metric]
7.3mm
4.3mm
4.1mm
2.6A
-55°C
125°C
TCM Series
-
2992469RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
$14.110
($15.52)
50+
$13.820
($15.20)
100+
$13.540
($14.89)
200+
$13.250
($14.58)
400+
$12.960
($14.26)
More Pricing...
Total:$141.10
Min: 10 / Mult: 1
33µF
± 20%
25V
E
0.06ohm
2917 [7343 Metric]
7.3mm
4.3mm
4.1mm
2.6A
-55°C
125°C
TCM Series
-
3783167RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
$5.090
($5.60)
Total:$509.00
Min: 100 / Mult: 1
68µF
± 20%
25V
E
0.06ohm
2917 [7343 Metric]
7.3mm
4.3mm
4.1mm
2.041A
-55°C
125°C
TCQ Series
AEC-Q200
3783167

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.090
($5.60)
Total:$5.09
Min: 1 / Mult: 1
68µF
± 20%
25V
E
0.06ohm
2917 [7343 Metric]
7.3mm
4.3mm
4.1mm
2.041A
-55°C
125°C
TCQ Series
AEC-Q200
4167816

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.000
($3.30)
10+
$1.630
($1.79)
50+
$1.570
($1.73)
100+
$1.500
($1.65)
200+
$1.470
($1.62)
Total:$3.00
Min: 1 / Mult: 1
100µF
± 20%
25V
D
0.06ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.93A
-55°C
125°C
vPolyTan T55 Series
-
4735852

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.120
($4.53)
10+
$2.660
($2.93)
50+
$2.630
($2.89)
100+
$2.600
($2.86)
500+
$2.570
($2.83)
More Pricing...
Total:$4.12
Min: 1 / Mult: 1
33µF
± 20%
16V
V
0.06ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
1.8A
-55°C
105°C
T520 KO-CAP Series
-
4545042

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$10.140
($11.15)
10+
$7.180
($7.90)
50+
$6.340
($6.97)
100+
$5.490
($6.04)
500+
$5.460
($6.01)
More Pricing...
Total:$10.14
Min: 1 / Mult: 1
47µF
± 20%
25V
D
0.06ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
2.74A
-55°C
125°C
T598 KO-CAP Series
AEC-Q200
1-25 of 73 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account