Tantalum Polymer Capacitors:

3,176 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Lifetime @ Temperature
Capacitor Case / Package
Product Length
Capacitor Mounting
Product Width
Capacitor Terminals
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3299803

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
$1.020
($1.12)
2500+
$1.000
($1.10)
5000+
$0.980
($1.08)
Total:$510.00
Min: 500 / Mult: 500
100µF
± 20%
10V
D
0.055ohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
2.8mm
2A
-55°C
105°C
T520 KO-CAP Series
-
3754568

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.670
($9.54)
10+
$5.340
($5.87)
50+
$5.200
($5.72)
100+
$5.050
($5.56)
500+
$4.550
($5.00)
More Pricing...
Total:$8.67
Min: 1 / Mult: 1
220µF
± 20%
16V
D
0.025ohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
2.8mm
3.55A
-55°C
125°C
T521 KO-CAP Series
-
3886120RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$3.040
($3.34)
500+
$2.710
($2.98)
1000+
$2.570
($2.83)
Total:$304.00
Min: 100 / Mult: 1
68µF
± 20%
35V
V
0.07ohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
1.9mm
2.42A
-55°C
105°C
T523 KO-CAP Series
-
3886123RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$3.430
($3.77)
500+
$2.750
($3.02)
1000+
$2.390
($2.63)
2000+
$2.350
($2.58)
4000+
$2.310
($2.54)
Total:$343.00
Min: 100 / Mult: 1
4.7µF
± 20%
75V
D
0.2ohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
2.8mm
1.5A
-55°C
125°C
T591 KO-CAP Series
-
3886111RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$4.330
($4.76)
500+
$3.880
($4.27)
1000+
$3.430
($3.77)
Total:$433.00
Min: 100 / Mult: 1
150µF
± 20%
16V
V
0.04ohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
1.8mm
2.6A
-55°C
105°C
T521 KO-CAP Series
-
3886111

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.670
($6.24)
10+
$5.230
($5.75)
50+
$4.780
($5.26)
100+
$4.330
($4.76)
500+
$3.880
($4.27)
More Pricing...
Total:$5.67
Min: 1 / Mult: 1
150µF
± 20%
16V
V
0.04ohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
1.8mm
2.6A
-55°C
105°C
T521 KO-CAP Series
-
3782395

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$2.470
($2.72)
50+
$1.390
($1.53)
250+
$1.280
($1.41)
500+
$1.080
($1.19)
1000+
$0.998
($1.10)
More Pricing...
Total:$12.35
Min: 5 / Mult: 5
10µF
± 20%
35V
B2
0.2ohm
-
1411 [3528 Metric]
3.5mm
-
2.8mm
-
1.9mm
750mA
-55°C
105°C
POSCAP TQC Series
-
3886109

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.769
($0.85)
Total:$0.77
Min: 1 / Mult: 1
220µF
± 20%
4V
T
0.025ohm
-
1411 [3528 Metric]
3.5mm
-
2.8mm
-
1.1mm
2.05A
-55°C
105°C
T520 KO-CAP Series
-
3886120

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.550
($6.10)
10+
$3.250
($3.58)
50+
$3.150
($3.46)
100+
$3.040
($3.34)
500+
$2.710
($2.98)
More Pricing...
Total:$5.55
Min: 1 / Mult: 1
68µF
± 20%
35V
V
0.07ohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
1.9mm
2.42A
-55°C
105°C
T523 KO-CAP Series
-
3886123

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.740
($6.31)
10+
$4.400
($4.84)
50+
$3.980
($4.38)
100+
$3.430
($3.77)
500+
$2.750
($3.02)
More Pricing...
Total:$5.74
Min: 1 / Mult: 1
4.7µF
± 20%
75V
D
0.2ohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
2.8mm
1.5A
-55°C
125°C
T591 KO-CAP Series
-
3886109RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
$0.769
($0.85)
Total:$76.90
Min: 100 / Mult: 1
220µF
± 20%
4V
T
0.025ohm
-
1411 [3528 Metric]
3.5mm
-
2.8mm
-
1.1mm
2.05A
-55°C
105°C
T520 KO-CAP Series
-
1862612

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.580
($8.34)
10+
$5.450
($6.00)
50+
$4.600
($5.06)
100+
$4.330
($4.76)
Total:$7.58
Min: 1 / Mult: 1
47µF
± 20%
35V
X
0.03ohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
4mm
2.9A
-55°C
105°C
T521 KO-CAP Series
-
2354829

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$4.230
($4.65)
50+
$2.490
($2.74)
250+
$2.270
($2.50)
500+
$1.930
($2.12)
1000+
$1.880
($2.07)
Total:$21.15
Min: 5 / Mult: 5
330µF
± 20%
6.3V
D4
0.04ohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
2.8mm
3A
-55°C
105°C
POSCAP TPB Series
-
2354874

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$2.360
($2.60)
50+
$1.230
($1.35)
250+
$1.010
($1.11)
500+
$0.993
($1.09)
1500+
$0.976
($1.07)
More Pricing...
Total:$11.80
Min: 5 / Mult: 5
150µF
± 20%
6.3V
D
0.015ohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
1.8mm
3.1A
-55°C
105°C
POSCAP TPE Series
-
2354820

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$3.460
($3.81)
50+
$1.910
($2.10)
250+
$1.770
($1.95)
500+
$1.530
($1.68)
1000+
$1.510
($1.66)
More Pricing...
Total:$17.30
Min: 5 / Mult: 5
150µF
± 20%
10V
D3L
0.04ohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
2.8mm
2A
-55°C
105°C
POSCAP TPB Series
-
2354922

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$4.410
($4.85)
50+
$2.660
($2.93)
250+
$2.270
($2.50)
500+
$2.230
($2.45)
1000+
$2.190
($2.41)
More Pricing...
Total:$22.05
Min: 5 / Mult: 5
680µF
± 20%
6.3V
D
0.025ohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
3.8mm
3A
-55°C
105°C
POSCAP TPE Series
-
1572646

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.010
($1.11)
50+
$0.960
($1.06)
100+
$0.914
($1.01)
500+
$0.878
($0.97)
1000+
$0.840
($0.92)
Total:$10.10
Min: 10 / Mult: 10
22µF
± 20%
10V
A
0.08ohm
-
1206 [3216 Metric]
3.2mm
-
1.6mm
-
1.6mm
1.2A
-55°C
105°C
T520 KO-CAP Series
-
2354893

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$4.780
($5.26)
50+
$2.640
($2.90)
250+
$2.340
($2.57)
500+
$2.230
($2.45)
1500+
$2.110
($2.32)
Total:$23.90
Min: 5 / Mult: 5
330µF
± 20%
2.5V
D2E
9000µohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
1.8mm
3.9A
-55°C
105°C
POSCAP TPE Series
-
2390064
Each (Supplied on Cut Tape)
Cut Tape
1+
$20.890
($22.98)
10+
$14.220
($15.64)
50+
$14.090
($15.50)
100+
$13.950
($15.34)
500+
$12.620
($13.88)
More Pricing...
Total:$20.89
Min: 1 / Mult: 1
33µF
± 20%
50V
X
0.04ohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
4mm
2.485A
-55°C
105°C
T543 KO-CAP Series
-
2354923

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$6.370
($7.01)
50+
$3.900
($4.29)
250+
$3.240
($3.56)
500+
$3.010
($3.31)
1000+
$2.950
($3.24)
Total:$31.85
Min: 5 / Mult: 5
680µF
± 20%
6.3V
D4
0.018ohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
3.8mm
3.5A
-55°C
105°C
POSCAP TPE Series
-
1862609

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.190
($4.61)
10+
$2.410
($2.65)
50+
$2.330
($2.56)
100+
$2.240
($2.46)
500+
$1.960
($2.16)
More Pricing...
Total:$4.19
Min: 1 / Mult: 1
100µF
± 20%
16V
D
0.05ohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
2.8mm
2.1A
-55°C
105°C
T521 KO-CAP Series
-
2354821

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$4.500
($4.95)
50+
$2.460
($2.71)
250+
$2.260
($2.49)
500+
$2.100
($2.31)
1000+
$1.930
($2.12)
Total:$22.50
Min: 5 / Mult: 5
220µF
± 20%
10V
D3L
0.04ohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
2.8mm
2A
-55°C
105°C
POSCAP TPB Series
-
1572644

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.988
($1.09)
50+
$0.944
($1.04)
100+
$0.898
($0.99)
500+
$0.859
($0.94)
1000+
$0.820
($0.90)
Total:$9.88
Min: 10 / Mult: 10
10µF
± 20%
10V
A
0.08ohm
-
1206 [3216 Metric]
3.2mm
-
1.6mm
-
1.6mm
1.2A
-55°C
105°C
T520 KO-CAP Series
-
2535308

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.320
($3.65)
10+
$2.100
($2.31)
50+
$1.820
($2.00)
100+
$1.540
($1.69)
Total:$3.32
Min: 1 / Mult: 1
220µF
± 20%
10V
D
0.04ohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
2.8mm
2.4A
-55°C
105°C
T520 KO-CAP Series
-
2535317

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.220
($5.74)
10+
$3.020
($3.32)
50+
$2.780
($3.06)
100+
$2.540
($2.79)
500+
$2.530
($2.78)
More Pricing...
Total:$5.22
Min: 1 / Mult: 1
47µF
± 20%
16V
V
0.07ohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
1.8mm
1.6A
-55°C
105°C
T520 KO-CAP Series
-
176-200 of 3176 items
of 128 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account