Tantalum Polymer Capacitors:

3,176 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Lifetime @ Temperature
Capacitor Case / Package
Product Length
Capacitor Mounting
Product Width
Capacitor Terminals
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
9229604

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.350
($3.68)
10+
$1.850
($2.04)
50+
$1.750
($1.92)
100+
$1.650
($1.82)
Total:$3.35
Min: 1 / Mult: 1
220µF
± 20%
10V
D
0.018ohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
2.8mm
3.5A
-55°C
105°C
T520 KO-CAP Series
-
2354920

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$4.320
($4.75)
50+
$2.460
($2.71)
250+
$2.290
($2.52)
500+
$2.210
($2.43)
1000+
$2.120
($2.33)
More Pricing...
Total:$21.60
Min: 5 / Mult: 5
470µF
± 20%
6.3V
D4
0.025ohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
3.8mm
3A
-55°C
105°C
POSCAP TPE Series
-
2354985

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$3.630
($3.99)
50+
$1.990
($2.19)
250+
$1.740
($1.91)
500+
$1.540
($1.69)
1500+
$1.520
($1.67)
More Pricing...
Total:$18.15
Min: 5 / Mult: 5
68µF
± 20%
16V
D
0.05ohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
1.9mm
1.5A
-55°C
105°C
POSCAP TQC Series
-
2354909

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$3.720
($4.09)
50+
$1.790
($1.97)
250+
$1.750
($1.92)
500+
$1.710
($1.88)
1000+
$1.670
($1.84)
More Pricing...
Total:$18.60
Min: 5 / Mult: 5
330µF
± 20%
6.3V
D
0.018ohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
2.8mm
2.8A
-55°C
105°C
POSCAP TPE Series
-
2442699

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$10.570
($11.63)
10+
$7.580
($8.34)
50+
$7.400
($8.14)
100+
$7.210
($7.93)
Total:$10.57
Min: 1 / Mult: 1
470µF
± 20%
6.3V
Y
5000µohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
3.8mm
7.3A
-55°C
125°C
T530 KO-CAP Series
-
2354991RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$2.840
($3.12)
250+
$2.740
($3.01)
500+
$2.470
($2.72)
1500+
$2.390
($2.63)
3000+
$2.220
($2.44)
Total:$284.00
Min: 100 / Mult: 5
47µF
± 20%
20V
D2
0.055ohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
1.9mm
1.45A
-55°C
105°C
POSCAP TQC Series
-
2442698

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$13.390
($14.73)
10+
$9.950
($10.94)
50+
$8.890
($9.78)
100+
$7.820
($8.60)
500+
$7.180
($7.90)
More Pricing...
Total:$13.39
Min: 1 / Mult: 1
470µF
± 20%
6.3V
X
0.01ohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
4mm
5.2A
-55°C
125°C
T530 KO-CAP Series
-
2479916

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.630
($3.99)
10+
$2.020
($2.22)
50+
$1.950
($2.14)
100+
$1.880
($2.07)
500+
$1.640
($1.80)
More Pricing...
Total:$3.63
Min: 1 / Mult: 1
10µF
± 20%
35V
V
0.12ohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
1.8mm
1.2A
-55°C
125°C
T521 KO-CAP Series
-
2479903

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.090
($5.60)
10+
$3.270
($3.60)
50+
$2.980
($3.28)
100+
$2.690
($2.96)
500+
$2.360
($2.60)
More Pricing...
Total:$5.09
Min: 1 / Mult: 1
470µF
± 20%
6.3V
D
0.015ohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
2.8mm
3.9A
-55°C
105°C
T520 KO-CAP Series
-
2491060

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.190
($1.31)
50+
$1.150
($1.26)
100+
$1.110
($1.22)
500+
$1.040
($1.14)
1000+
$0.981
($1.08)
Total:$11.90
Min: 10 / Mult: 10
100µF
± 20%
6.3V
B
0.015ohm
-
1411 [3528 Metric]
3.5mm
-
2.8mm
-
1.9mm
2.9A
-55°C
105°C
T520 KO-CAP Series
-
2762254

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.420
($5.96)
10+
$3.290
($3.62)
50+
$3.150
($3.46)
100+
$2.990
($3.29)
Total:$5.42
Min: 1 / Mult: 1
470µF
± 20%
6.3V
D
0.03ohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
2.8mm
2.7A
-55°C
105°C
T520 KO-CAP Series
-
2671863

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.980
($9.88)
10+
$5.570
($6.13)
50+
$5.420
($5.96)
100+
$5.270
($5.80)
500+
$4.760
($5.24)
More Pricing...
Total:$8.98
Min: 1 / Mult: 1
33µF
± 20%
50V
X
0.5ohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
4mm
2.2A
-55°C
125°C
T521 KO-CAP Series
-
2860317

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.800
($5.28)
10+
$3.210
($3.53)
50+
$3.110
($3.42)
100+
$3.010
($3.31)
500+
$2.800
($3.08)
More Pricing...
Total:$4.80
Min: 1 / Mult: 1
33µF
± 20%
35V
X
0.065ohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
44mm
1.949A
-55°C
150°C
T599 KO-CAP Series
AEC-Q200
2671802

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.830
($4.21)
10+
$3.560
($3.92)
50+
$3.280
($3.61)
100+
$3.010
($3.31)
500+
$2.730
($3.00)
More Pricing...
Total:$3.83
Min: 1 / Mult: 1
220µF
± 20%
6.3V
D
6000µohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
2.8mm
6.1A
-55°C
105°C
T520 KO-CAP Series
-
2762248

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.270
($2.50)
10+
$1.160
($1.28)
50+
$1.140
($1.25)
100+
$1.110
($1.22)
500+
$0.901
($0.99)
More Pricing...
Total:$2.27
Min: 1 / Mult: 1
100µF
± 20%
6.3V
C
0.045ohm
-
2312 [6032 Metric]
6mm
-
3.2mm
-
2.5mm
1.9A
-55°C
105°C
T520 KO-CAP Series
-
2855279

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.950
($3.24)
10+
$1.530
($1.68)
50+
$1.430
($1.57)
100+
$1.330
($1.46)
500+
$1.280
($1.41)
More Pricing...
Total:$2.95
Min: 1 / Mult: 1
22µF
± 20%
25V
B
0.1ohm
-
1411 [3528 Metric]
3.5mm
-
2.8mm
-
1.9mm
1.1A
-55°C
105°C
T521 KO-CAP Series
-
2913802

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.160
($3.48)
10+
$1.740
($1.91)
50+
$1.670
($1.84)
100+
$1.600
($1.76)
500+
$1.390
($1.53)
More Pricing...
Total:$3.16
Min: 1 / Mult: 1
100µF
± 20%
16V
V
0.04ohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
1.8mm
2.2A
-55°C
125°C
T521 KO-CAP Series
-
2947321

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.890
($3.18)
10+
$1.550
($1.70)
100+
$1.440
($1.58)
500+
$1.240
($1.36)
1000+
$1.230
($1.35)
More Pricing...
Total:$2.89
Min: 1 / Mult: 1
-
-
16V
-
-
-
-
-
-
-
-
-
-
-55°C
105°C
vPolyTan T55 Series
-
2913816

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.974
($1.07)
50+
$0.940
($1.03)
100+
$0.906
($1.00)
500+
$0.854
($0.94)
1000+
$0.808
($0.89)
More Pricing...
Total:$9.74
Min: 10 / Mult: 10
4.7µF
± 20%
35V
B
0.2ohm
-
1411 [3528 Metric]
3.5mm
-
2.8mm
-
1.9mm
797mA
-55°C
125°C
T598 KO-CAP Series
AEC-Q200
2627662

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.140
($2.35)
10+
$1.110
($1.22)
50+
$1.100
($1.21)
100+
$1.020
($1.12)
500+
$0.835
($0.92)
More Pricing...
Total:$2.14
Min: 1 / Mult: 1
100µF
± 20%
10V
D
0.08ohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
2.8mm
1.7A
-55°C
105°C
T520 KO-CAP Series
-
2806110

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
$1.230
($1.35)
10000+
$1.080
($1.19)
20000+
$0.888
($0.98)
Total:$2,460.00
Min: 2000 / Mult: 2000
220µF
± 20%
6.3V
B2
0.035ohm
-
1411 [3528 Metric]
3.5mm
-
2.8mm
-
1.9mm
1.4A
-55°C
105°C
POSCAP TPE Series
-
2841556

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.600
($2.86)
10+
$1.380
($1.52)
50+
$1.330
($1.46)
100+
$1.270
($1.40)
500+
$1.100
($1.21)
More Pricing...
Total:$2.60
Min: 1 / Mult: 1
10µF
± 20%
10.72V
B
0.1ohm
-
1411 [3528 Metric]
3.5mm
-
2.8mm
-
1.9mm
1.1A
-55°C
125°C
T521 KO-CAP Series
-
3527044

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.760
($1.94)
10+
$0.865
($0.95)
100+
$0.787
($0.87)
500+
$0.675
($0.74)
1000+
$0.635
($0.70)
More Pricing...
Total:$1.76
Min: 1 / Mult: 1
-
-
2.5V
B
-
-
1411 [3528 Metric]
3.5mm
-
-
-
-
2.28A
-
-
vPolyTan T55 Series
-
3266932

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$3.870
($4.26)
50+
$2.170
($2.39)
250+
$1.680
($1.85)
500+
$1.670
($1.84)
1500+
$1.660
($1.83)
More Pricing...
Total:$19.35
Min: 5 / Mult: 5
100µF
± 20%
16V
D2
0.05ohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
1.9mm
1.8A
-55°C
125°C
POSCAP TDC Series
-
3299819

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
$3.050
($3.36)
2500+
$2.970
($3.27)
5000+
$2.890
($3.18)
Total:$1,525.00
Min: 500 / Mult: 500
330µF
± 20%
6.3V
D
0.025ohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
2.8mm
3A
-55°C
125°C
T525 KO-CAP Series
-
151-175 of 3176 items
of 128 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account