Tantalum Polymer Capacitors:

3,203 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Lifetime @ Temperature
Capacitor Case / Package
Product Length
Capacitor Mounting
Product Width
Capacitor Terminals
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2354843

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$2.020
($2.22)
50+
$0.934
($1.03)
250+
$0.867
($0.95)
500+
$0.800
($0.88)
1000+
$0.754
($0.83)
Total:$10.10
Min: 5 / Mult: 5
47µF
± 20%
10V
B2
0.035ohm
-
1411 [3528 Metric]
3.5mm
-
2.8mm
-
1.9mm
1.4A
-55°C
105°C
POSCAP TPE Series
-
2479919

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.980
($9.88)
10+
$5.570
($6.13)
50+
$5.420
($5.96)
100+
$5.270
($5.80)
Total:$8.98
Min: 1 / Mult: 1
33µF
± 20%
50V
X
0.075ohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
4mm
1.815A
-55°C
125°C
T521 KO-CAP Series
-
2491100

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.910
($3.20)
10+
$1.560
($1.72)
50+
$1.500
($1.65)
100+
$1.440
($1.58)
500+
$1.240
($1.36)
More Pricing...
Total:$2.91
Min: 1 / Mult: 1
10µF
± 20%
25V
B
0.1ohm
-
1411 [3528 Metric]
3.5mm
-
2.8mm
-
1.9mm
1.1A
-55°C
105°C
T521 KO-CAP Series
-
2491075

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.370
($1.51)
50+
$1.180
($1.30)
100+
$0.990
($1.09)
500+
$0.823
($0.91)
1000+
$0.766
($0.84)
Total:$13.70
Min: 10 / Mult: 10
47µF
± 20%
10V
B
0.07ohm
-
1411 [3528 Metric]
3.5mm
-
2.8mm
-
1.9mm
1.3A
-55°C
105°C
T520 KO-CAP Series
-
1973089RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$4.760
($5.24)
Total:$476.00
Min: 100 / Mult: 1
100µF
± 20%
25V
X
0.06ohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
4mm
2A
-55°C
105°C
T521 KO-CAP Series
-
2535315

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.300
($3.63)
10+
$2.110
($2.32)
50+
$1.920
($2.11)
100+
$1.720
($1.89)
500+
$1.480
($1.63)
More Pricing...
Total:$3.30
Min: 1 / Mult: 1
330µF
± 20%
6.3V
V
0.025ohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
1.8mm
2.7A
-55°C
105°C
T520 KO-CAP Series
-
2535304

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.420
($1.56)
50+
$1.230
($1.35)
100+
$1.040
($1.14)
500+
$0.862
($0.95)
1000+
$0.803
($0.88)
Total:$14.20
Min: 10 / Mult: 10
330µF
± 20%
2.5V
B
0.045ohm
-
1411 [3528 Metric]
3.5mm
-
2.8mm
-
1.9mm
1.7A
-55°C
105°C
T520 KO-CAP Series
-
2491099

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.460
($6.01)
10+
$3.190
($3.51)
50+
$3.090
($3.40)
100+
$2.990
($3.29)
500+
$2.850
($3.14)
More Pricing...
Total:$5.46
Min: 1 / Mult: 1
100µF
± 20%
20V
D
0.055ohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
2.8mm
2A
-55°C
105°C
T521 KO-CAP Series
-
2476074

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$1.280
($1.41)
50+
$0.815
($0.90)
250+
$0.801
($0.88)
Total:$6.40
Min: 5 / Mult: 5
330µF
± 20%
2.5V
B
0.025ohm
-
1411 [3528 Metric]
3.5mm
-
2.8mm
-
1.9mm
2.28A
-55°C
105°C
vPolyTan T55 Series
-
2535311

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.180
($4.60)
10+
$2.360
($2.60)
50+
$2.280
($2.51)
100+
$2.190
($2.41)
500+
$1.910
($2.10)
More Pricing...
Total:$4.18
Min: 1 / Mult: 1
47µF
± 20%
16V
D
0.07ohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
2.8mm
1.8A
-55°C
105°C
T520 KO-CAP Series
-
2354916RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$1.390
($1.53)
Total:$139.00
Min: 100 / Mult: 5
680µF
± 20%
2.5V
D
0.012ohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
2.8mm
3.5A
-55°C
105°C
POSCAP TPE Series
-
2855189

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.340
($2.57)
10+
$1.230
($1.35)
50+
$1.180
($1.30)
100+
$1.130
($1.24)
500+
$0.957
($1.05)
More Pricing...
Total:$2.34
Min: 1 / Mult: 1
330µF
± 20%
6.3V
B
0.07ohm
-
1411 [3528 Metric]
3.5mm
-
2.8mm
-
1.9mm
1.3A
-55°C
85°C
T520 KO-CAP Series
-
2855181

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
100µF
± 20%
6.3V
B
0.045ohm
-
1411 [3528 Metric]
3.5mm
-
2.8mm
-
1.9mm
1.7A
-55°C
105°C
T520 KO-CAP Series
-
2762258

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.300
($6.93)
10+
$6.260
($6.89)
50+
$6.220
($6.84)
100+
$6.180
($6.80)
500+
$6.140
($6.75)
More Pricing...
Total:$6.30
Min: 1 / Mult: 1
330µF
± 20%
10V
X
0.01ohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
4mm
5A
-55°C
105°C
T520 KO-CAP Series
-
2806113

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
$2.890
($3.18)
10000+
$2.530
($2.78)
20000+
$2.090
($2.30)
Total:$5,780.00
Min: 2000 / Mult: 2000
680µF
± 20%
6.3V
D4
0.018ohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
3.8mm
3.5A
-55°C
105°C
POSCAP TPE Series
-
2762251

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.930
($3.22)
10+
$2.140
($2.35)
100+
$2.100
($2.31)
Total:$2.93
Min: 1 / Mult: 1
220µF
± 20%
6.3V
D
0.015ohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
2.8mm
3.9A
-55°C
105°C
T520 KO-CAP Series
-
2708808

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.940
($3.23)
10+
$1.590
($1.75)
50+
$1.530
($1.68)
100+
$1.460
($1.61)
200+
$1.440
($1.58)
Total:$2.94
Min: 1 / Mult: 1
330µF
± 20%
10V
D
0.018ohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
2.8mm
3.53A
-55°C
105°C
vPolyTan T55 Series
-
2855277

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.950
($7.64)
10+
$4.180
($4.60)
50+
$4.060
($4.47)
100+
$3.930
($4.32)
500+
$3.780
($4.16)
More Pricing...
Total:$6.95
Min: 1 / Mult: 1
10µF
± 20%
35V
B
0.2ohm
-
1411 [3528 Metric]
3.5mm
-
2.8mm
-
1.9mm
800mA
-55°C
105°C
T521 KO-CAP Series
-
2806091

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
$2.210
($2.43)
10000+
$1.940
($2.13)
20000+
$1.600
($1.76)
Total:$4,420.00
Min: 2000 / Mult: 2000
220µF
± 20%
10V
D4
0.04ohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
3.8mm
3A
-55°C
105°C
POSCAP TPB Series
-
2855176

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.912
($1.00)
50+
$0.813
($0.89)
100+
$0.713
($0.78)
500+
$0.627
($0.69)
1000+
$0.585
($0.64)
More Pricing...
Total:$9.12
Min: 10 / Mult: 10
100µF
± 20%
6.3V
A
0.035ohm
-
1206 [3216 Metric]
3.2mm
-
1.6mm
-
1.6mm
1.5A
-55°C
105°C
T520 KO-CAP Series
-
2677058

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$11.480
($12.63)
10+
$7.320
($8.05)
50+
$6.850
($7.54)
100+
$6.380
($7.02)
200+
$6.330
($6.96)
More Pricing...
Total:$11.48
Min: 1 / Mult: 1
470µF
± 20%
16V
E
0.025ohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
4.3mm
3.143A
-55°C
105°C
vPolyTan T59 Series
-
2913805

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$11.580
($12.74)
10+
$8.060
($8.87)
50+
$7.450
($8.20)
100+
$6.840
($7.52)
500+
$6.430
($7.07)
More Pricing...
Total:$11.58
Min: 1 / Mult: 1
470µF
± 20%
16V
H
0.07ohm
-
2924 [7361 Metric]
7.3mm
-
6mm
-
1.9mm
2.51A
-55°C
85°C
T523 KO-CAP Series
-
2671785

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.120
($1.23)
50+
$1.070
($1.18)
100+
$1.020
($1.12)
500+
$0.865
($0.95)
1000+
$0.818
($0.90)
Total:$11.20
Min: 10 / Mult: 10
100µF
± 20%
10V
B
0.07ohm
-
1411 [3528 Metric]
3.5mm
-
2.8mm
-
1.9mm
1.3A
-55°C
105°C
T520 KO-CAP Series
-
3266935

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$3.720
($4.09)
50+
$2.070
($2.28)
250+
$1.790
($1.97)
500+
$1.780
($1.96)
1000+
$1.770
($1.95)
More Pricing...
Total:$18.60
Min: 5 / Mult: 5
100µF
± 20%
20V
D3L
0.055ohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
2.8mm
1.7A
-55°C
125°C
POSCAP TDC Series
-
3765317

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.580
($3.94)
10+
$2.540
($2.79)
100+
$1.910
($2.10)
500+
$1.590
($1.75)
1000+
$1.350
($1.48)
More Pricing...
Total:$3.58
Min: 1 / Mult: 1
470µF
-
6.3V
-
-
-
-
-
-
4.3mm
-
-
2.73A
-55°C
105°C
-
-
126-150 of 3203 items
of 129 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account