Tantalum Polymer Capacitors:

3,198 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Lifetime @ Temperature
Capacitor Case / Package
Product Length
Capacitor Mounting
Product Width
Capacitor Terminals
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2112925RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.872
($0.96)
500+
$0.831
($0.91)
1000+
$0.785
($0.86)
Total:$87.20
Min: 100 / Mult: 10
100µF
± 20%
6.3V
B
0.025ohm
-
1411 [3528 Metric]
3.5mm
-
2.8mm
-
1.9mm
2.3A
-55°C
105°C
T520 KO-CAP Series
-
2354821RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$2.460
($2.71)
250+
$2.260
($2.49)
500+
$2.100
($2.31)
1000+
$1.930
($2.12)
Total:$246.00
Min: 100 / Mult: 5
220µF
± 20%
10V
D3L
0.04ohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
2.8mm
2A
-55°C
105°C
POSCAP TPB Series
-
2354844RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$1.300
($1.43)
250+
$1.200
($1.32)
500+
$1.030
($1.13)
1000+
$0.998
($1.10)
Total:$130.00
Min: 100 / Mult: 5
100µF
± 20%
8V
B2
0.035ohm
-
1411 [3528 Metric]
3.5mm
-
2.8mm
-
1.9mm
1.4A
-55°C
105°C
POSCAP TPE Series
-
2354886RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$2.180
($2.40)
250+
$2.020
($2.22)
500+
$1.760
($1.94)
1500+
$1.750
($1.92)
3000+
$1.730
($1.90)
Total:$218.00
Min: 100 / Mult: 5
330µF
± 20%
4V
D
0.018ohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
1.8mm
2.8A
-55°C
105°C
POSCAP TPE Series
-
2479913

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.070
($7.78)
10+
$4.260
($4.69)
50+
$4.180
($4.60)
100+
$4.090
($4.50)
500+
$3.680
($4.05)
More Pricing...
Total:$7.07
Min: 1 / Mult: 1
330µF
± 20%
10V
Y
0.015ohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
3.8mm
4A
-55°C
105°C
T520 KO-CAP Series
-
2535305RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.876
($0.96)
500+
$0.684
($0.75)
1000+
$0.659
($0.72)
Total:$87.60
Min: 100 / Mult: 10
47µF
± 20%
6.3V
B
0.07ohm
-
1411 [3528 Metric]
3.5mm
-
2.8mm
-
1.9mm
1.3A
-55°C
105°C
T520 KO-CAP Series
-
2535301

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.400
($2.64)
10+
$1.250
($1.38)
50+
$1.180
($1.30)
100+
$1.100
($1.21)
500+
$0.977
($1.07)
More Pricing...
Total:$2.40
Min: 1 / Mult: 1
220µF
± 20%
6.3V
B
0.035ohm
-
1411 [3528 Metric]
3.5mm
-
2.8mm
-
1.9mm
1.9A
-55°C
105°C
T520 KO-CAP Series
-
2354938RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$4.580
($5.04)
250+
$4.060
($4.47)
500+
$3.540
($3.89)
1500+
$3.020
($3.32)
3000+
$2.490
($2.74)
Total:$458.00
Min: 100 / Mult: 5
330µF
± 20%
2V
D
6000µohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
1.8mm
4.7A
-55°C
105°C
POSCAP TPF Series
-
2479904

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$12.840
($14.12)
10+
$8.630
($9.49)
50+
$8.260
($9.09)
100+
$7.880
($8.67)
500+
$7.710
($8.48)
Total:$12.84
Min: 1 / Mult: 1
1500µF
± 20%
6.3V
H
0.055ohm
-
2924 [7361 Metric]
7.3mm
-
6mm
-
1.9mm
1.8A
-55°C
85°C
T520 KO-CAP Series
-
2455908RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$0.713
($0.78)
250+
$0.700
($0.77)
500+
$0.687
($0.76)
1000+
$0.674
($0.74)
2000+
$0.660
($0.73)
Total:$71.30
Min: 100 / Mult: 5
330µF
± 20%
2.5V
B
0.035ohm
-
1411 [3528 Metric]
3.5mm
-
2.8mm
-
1.9mm
1.93A
-55°C
105°C
vPolyTan T55 Series
-
2478634

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.850
($2.04)
50+
$1.680
($1.85)
100+
$1.510
($1.66)
500+
$0.969
($1.07)
1000+
$0.950
($1.04)
More Pricing...
Total:$18.50
Min: 10 / Mult: 10
330µF
± 20%
6.3V
D
0.04ohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
2.8mm
2.372A
-55°C
125°C
T591 KO-CAP Series
-
2478623

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.040
($4.44)
10+
$2.270
($2.50)
50+
$2.190
($2.41)
100+
$2.110
($2.32)
Total:$4.04
Min: 1 / Mult: 1
10µF
± 20%
50V
D
0.09ohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
2.8mm
1.581A
-55°C
125°C
T591 KO-CAP Series
-
2476072RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$0.705
($0.78)
250+
$0.652
($0.72)
500+
$0.560
($0.62)
1000+
$0.532
($0.59)
2000+
$0.515
($0.57)
Total:$70.50
Min: 100 / Mult: 5
220µF
± 20%
6.3V
B
0.035ohm
-
1411 [3528 Metric]
3.5mm
-
2.8mm
-
1.9mm
1.93A
-55°C
105°C
vPolyTan T55 Series
-
2354863RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$1.190
($1.31)
250+
$1.090
($1.20)
500+
$0.913
($1.00)
1000+
$0.870
($0.96)
2000+
$0.795
($0.87)
Total:$119.00
Min: 100 / Mult: 5
330µF
± 20%
2.5V
B
0.035ohm
-
1411 [3528 Metric]
3.5mm
-
2.8mm
-
1.9mm
1.4A
-55°C
105°C
POSCAP TPE Series
-
2455905

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.910
($1.00)
50+
$0.543
($0.60)
Total:$4.55
Min: 5 / Mult: 5
4.7µF
± 20%
10V
A
0.2ohm
-
1206 [3216 Metric]
3.2mm
-
1.6mm
-
1.6mm
760mA
-55°C
105°C
vPolyTan T55 Series
-
2491081

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.410
($2.65)
10+
$1.230
($1.35)
50+
$1.190
($1.31)
100+
$1.140
($1.25)
500+
$0.965
($1.06)
More Pricing...
Total:$2.41
Min: 1 / Mult: 1
100µF
± 20%
10V
C
0.045ohm
-
2312 [6032 Metric]
6mm
-
3.2mm
-
2.5mm
1.9A
-55°C
105°C
T520 KO-CAP Series
-
2455915RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$0.701
($0.77)
250+
$0.686
($0.75)
500+
$0.671
($0.74)
1000+
$0.656
($0.72)
2000+
$0.640
($0.70)
Total:$70.10
Min: 100 / Mult: 5
100µF
± 20%
6.3V
B
0.035ohm
-
1411 [3528 Metric]
3.5mm
-
2.8mm
-
1.9mm
1.93A
-55°C
105°C
vPolyTan T55 Series
-
2535309

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.600
($3.96)
10+
$2.190
($2.41)
50+
$2.040
($2.24)
100+
$1.880
($2.07)
Total:$3.60
Min: 1 / Mult: 1
330µF
± 20%
6.3V
D
9000µohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
2.8mm
5A
-55°C
105°C
T520 KO-CAP Series
-
2535310RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.350
($1.48)
Total:$135.00
Min: 100 / Mult: 10
330µF
± 20%
6.3V
D
0.04ohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
2.8mm
2.4A
-55°C
105°C
T520 KO-CAP Series
-
2491042RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
$0.949
($1.04)
Total:$94.90
Min: 100 / Mult: 1
220µF
± 20%
2.5V
C
0.025ohm
-
2312 [6032 Metric]
6mm
-
3.2mm
-
2.5mm
2.6A
-55°C
105°C
T520 KO-CAP Series
-
2354849RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$1.260
($1.39)
250+
$1.060
($1.17)
500+
$0.929
($1.02)
1000+
$0.911
($1.00)
2000+
$0.892
($0.98)
Total:$126.00
Min: 100 / Mult: 5
150µF
± 20%
6.3V
B
0.025ohm
-
1411 [3528 Metric]
3.5mm
-
2.8mm
-
1.9mm
1.6A
-55°C
105°C
POSCAP TPE Series
-
2479902

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.470
($4.92)
10+
$2.540
($2.79)
50+
$2.460
($2.71)
100+
$2.380
($2.62)
500+
$2.370
($2.61)
More Pricing...
Total:$4.47
Min: 1 / Mult: 1
1000µF
± 20%
2.5V
D
6000µohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
2.8mm
6.1A
-55°C
105°C
T520 KO-CAP Series
-
2442677

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.150
($6.76)
10+
$3.660
($4.03)
50+
$3.540
($3.89)
100+
$3.420
($3.76)
500+
$3.070
($3.38)
More Pricing...
Total:$6.15
Min: 1 / Mult: 1
270µF
± 20%
2V
B
6000µohm
-
1411 [3528 Metric]
3.5mm
-
2.8mm
-
1.9mm
3.9A
-55°C
105°C
T528 KO-CAP Series
-
2491095

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.600
($2.86)
10+
$1.380
($1.52)
50+
$1.330
($1.46)
100+
$1.270
($1.40)
500+
$1.100
($1.21)
More Pricing...
Total:$2.60
Min: 1 / Mult: 1
10µF
± 20%
20V
B
0.1ohm
-
1411 [3528 Metric]
3.5mm
-
2.8mm
-
1.9mm
1.1A
-55°C
105°C
T521 KO-CAP Series
-
2455922RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$0.427
($0.47)
250+
$0.425
($0.47)
500+
$0.422
($0.46)
1500+
$0.419
($0.46)
3000+
$0.416
($0.46)
Total:$42.70
Min: 100 / Mult: 5
10µF
± 20%
6.3V
P
0.2ohm
-
0805 [2012 Metric]
2mm
-
1.25mm
-
1.2mm
560mA
-55°C
105°C
vPolyTan T55 Series
-
426-450 of 3198 items
of 128 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account