Tantalum Polymer Capacitors:

3,189 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
Lifetime @ Temperature
ESR
Capacitor Case / Package
Product Length
Capacitor Mounting
Capacitor Terminals
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3605790

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$2.640
($2.90)
50+
$2.410
($2.65)
250+
$2.170
($2.39)
500+
$1.940
($2.13)
1000+
$1.700
($1.87)
More Pricing...
Total:$13.20
Min: 5 / Mult: 5
22µF
± 20%
25V
B2
-
0.1ohm
1411 [3528 Metric]
3.5mm
-
-
2.8mm
1.9mm
1.1A
-55°C
105°C
POSCAP TQC Series
-
3350573

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.652
($0.72)
10000+
$0.570
($0.63)
20000+
$0.472
($0.52)
Total:$1,304.00
Min: 2000 / Mult: 2000
10µF
± 20%
10V
A
-
0.3ohm
1206 [3216 Metric]
3.2mm
-
-
1.6mm
1.6mm
610mA
-55°C
105°C
vPolyTan T55 Series
-
3521879

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.670
($5.14)
10+
$2.910
($3.20)
50+
$2.720
($2.99)
100+
$2.520
($2.77)
500+
$1.990
($2.19)
More Pricing...
Total:$4.67
Min: 1 / Mult: 1
470µF
± 20%
2.5V
D
-
6000µohm
2917 [7343 Metric]
7.3mm
-
-
4.3mm
2.8mm
6.124A
-55°C
125°C
T598 KO-CAP Series
AEC-Q200
3299804

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
$1.520
($1.67)
2500+
$1.490
($1.64)
5000+
$1.460
($1.61)
Total:$760.00
Min: 500 / Mult: 500
220µF
± 20%
10V
D
-
0.025ohm
2917 [7343 Metric]
7.3mm
-
-
4.3mm
2.8mm
3A
-55°C
105°C
T520 KO-CAP Series
-
3365968

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.570
($6.13)
10+
$4.600
($5.06)
50+
$4.590
($5.05)
100+
$4.570
($5.03)
500+
$4.510
($4.96)
More Pricing...
Total:$5.57
Min: 1 / Mult: 1
100µF
± 20%
25V
D
-
0.05ohm
2917 [7343 Metric]
7.3mm
-
-
4.3mm
2.8mm
2.1A
-55°C
105°C
T521 KO-CAP Series
-
3782391

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$1.960
($2.16)
50+
$1.250
($1.38)
250+
$1.170
($1.29)
500+
$1.090
($1.20)
1500+
$1.040
($1.14)
More Pricing...
Total:$9.80
Min: 5 / Mult: 5
47µF
± 20%
16V
D2
-
0.07ohm
2917 [7343 Metric]
7.3mm
-
-
4.3mm
1.9mm
1.25A
-55°C
105°C
POSCAP TQC Series
-
3782364

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$1.910
($2.10)
50+
$0.618
($0.68)
250+
$0.614
($0.68)
500+
$0.609
($0.67)
1000+
$0.604
($0.66)
More Pricing...
Total:$9.55
Min: 5 / Mult: 5
100µF
± 20%
6.3V
B2
-
0.07ohm
1411 [3528 Metric]
3.5mm
-
-
2.8mm
1.9mm
950mA
-55°C
105°C
POSCAP TPE Series
-
3782390

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$2.550
($2.80)
50+
$1.360
($1.50)
250+
$1.250
($1.38)
500+
$1.080
($1.19)
1000+
$1.010
($1.11)
More Pricing...
Total:$12.75
Min: 5 / Mult: 5
150µF
± 20%
6.3V
B1S
-
0.035ohm
1411 [3528 Metric]
3.5mm
-
-
2.8mm
1.1mm
1.25A
-55°C
105°C
POSCAP TPS Series
-
3782366

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$2.380
($2.62)
50+
$1.240
($1.36)
250+
$1.150
($1.26)
500+
$0.970
($1.07)
1500+
$0.817
($0.90)
More Pricing...
Total:$11.90
Min: 5 / Mult: 5
100µF
± 20%
6.3V
D2E
-
0.04ohm
2917 [7343 Metric]
7.3mm
-
-
4.3mm
1.8mm
1.85A
-55°C
105°C
POSCAP TPE Series
-
3782344

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$3.240
($3.56)
50+
$1.770
($1.95)
250+
$1.640
($1.80)
500+
$1.500
($1.65)
1000+
$1.370
($1.51)
More Pricing...
Total:$16.20
Min: 5 / Mult: 5
330µF
± 20%
6.3V
D3L
-
0.045ohm
2917 [7343 Metric]
7.3mm
-
-
4.3mm
2.8mm
1.85A
-55°C
105°C
POSCAP TPB Series
-
3782370

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$2.770
($3.05)
50+
$2.420
($2.66)
250+
$2.070
($2.28)
500+
$1.710
($1.88)
1000+
$1.360
($1.50)
More Pricing...
Total:$13.85
Min: 5 / Mult: 5
220µF
± 20%
6.3V
B2
-
0.045ohm
1411 [3528 Metric]
3.5mm
-
-
2.8mm
1.9mm
1.15A
-55°C
105°C
POSCAP TPE Series
-
2747670

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$1.410
($1.55)
50+
$0.705
($0.78)
250+
$0.642
($0.71)
500+
$0.534
($0.59)
1000+
$0.501
($0.55)
Total:$7.05
Min: 5 / Mult: 5
10µF
± 20%
35V
B
-
0.2ohm
1411 [3528 Metric]
3.5mm
-
-
2.8mm
1.9mm
800mA
-55°C
105°C
TCJ Series
-
2931542

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.550
($3.90)
10+
$1.970
($2.17)
50+
$1.900
($2.09)
100+
$1.820
($2.00)
200+
$1.710
($1.88)
More Pricing...
Total:$3.55
Min: 1 / Mult: 1
10µF
± 20%
50V
D
-
0.09ohm
2917 [7343 Metric]
7.3mm
-
-
4.3mm
2.9mm
1.6A
-55°C
105°C
TCJ Series
-
3340901

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.180
($9.00)
10+
$5.030
($5.53)
50+
$5.020
($5.52)
200+
$5.010
($5.51)
400+
$5.000
($5.50)
Total:$8.18
Min: 1 / Mult: 1
100µF
± 20%
35V
4
-
0.1ohm
2924 [7361 Metric]
7.3mm
-
-
6.1mm
2mm
1.38A
-55°C
105°C
TCN Series
-
3874686

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.520
($2.77)
10+
$1.340
($1.47)
50+
$1.290
($1.42)
100+
$1.230
($1.35)
200+
$1.190
($1.31)
More Pricing...
Total:$2.52
Min: 1 / Mult: 1
220µF
± 20%
10V
D
-
0.04ohm
2917 [7343 Metric]
7.3mm
-
-
4.3mm
2.9mm
2.4A
-55°C
105°C
TCJ Series
-
1973086

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.910
($6.50)
10+
$3.490
($3.84)
50+
$3.380
($3.72)
100+
$3.270
($3.60)
Total:$5.91
Min: 1 / Mult: 1
220µF
± 20%
16V
X
-
0.035ohm
2917 [7343 Metric]
7.3mm
-
-
4.3mm
4mm
2.7A
-55°C
125°C
T521 KO-CAP Series
-
9229604RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.650
($1.82)
Total:$165.00
Min: 100 / Mult: 1
220µF
± 20%
10V
D
-
0.018ohm
2917 [7343 Metric]
7.3mm
-
-
4.3mm
2.8mm
3.5A
-55°C
105°C
T520 KO-CAP Series
-
1679286

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.100
($1.21)
50+
$1.070
($1.18)
100+
$1.030
($1.13)
500+
$0.942
($1.04)
1000+
$0.920
($1.01)
Total:$11.00
Min: 10 / Mult: 10
10µF
± 20%
16V
B
-
0.1ohm
1411 [3528 Metric]
3.5mm
-
-
2.8mm
1.9mm
1.1A
-55°C
105°C
T520 KO-CAP Series
-
2354938

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$5.100
($5.61)
50+
$4.580
($5.04)
250+
$4.060
($4.47)
500+
$3.540
($3.89)
1500+
$3.020
($3.32)
More Pricing...
Total:$25.50
Min: 5 / Mult: 5
330µF
± 20%
2V
D
-
6000µohm
2917 [7343 Metric]
7.3mm
-
-
4.3mm
1.8mm
4.7A
-55°C
105°C
POSCAP TPF Series
-
2354852

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$1.800
($1.98)
50+
$1.020
($1.12)
250+
$0.929
($1.02)
500+
$0.787
($0.87)
1000+
$0.757
($0.83)
More Pricing...
Total:$9.00
Min: 5 / Mult: 5
100µF
± 20%
4V
B
-
0.035ohm
1411 [3528 Metric]
3.5mm
-
-
2.8mm
1.9mm
1.4A
-55°C
105°C
POSCAP TPE Series
-
1679286RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.030
($1.13)
500+
$0.942
($1.04)
1000+
$0.920
($1.01)
Total:$103.00
Min: 100 / Mult: 1
10µF
± 20%
16V
B
-
0.1ohm
1411 [3528 Metric]
3.5mm
-
-
2.8mm
1.9mm
1.1A
-55°C
105°C
T520 KO-CAP Series
-
1288226RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$2.910
($3.20)
500+
$2.770
($3.05)
1000+
$2.410
($2.65)
Total:$291.00
Min: 100 / Mult: 1
680µF
± 20%
4V
D
-
0.012ohm
2917 [7343 Metric]
7.3mm
-
-
4.3mm
2.8mm
4.3A
-55°C
105°C
T520 KO-CAP Series
-
2354863

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$2.290
($2.52)
50+
$1.190
($1.31)
250+
$1.090
($1.20)
500+
$0.913
($1.00)
1000+
$0.870
($0.96)
More Pricing...
Total:$11.45
Min: 5 / Mult: 5
330µF
± 20%
2.5V
B
-
0.035ohm
1411 [3528 Metric]
3.5mm
-
-
2.8mm
1.9mm
1.4A
-55°C
105°C
POSCAP TPE Series
-
1862605RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.913
($1.00)
500+
$0.771
($0.85)
1000+
$0.743
($0.82)
Total:$91.30
Min: 100 / Mult: 5
47µF
± 20%
6.3V
A
-
0.15ohm
1206 [3216 Metric]
3.2mm
-
-
1.6mm
1.6mm
900mA
-55°C
105°C
T520 KO-CAP Series
-
1862608

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.540
($3.89)
10+
$1.960
($2.16)
50+
$1.890
($2.08)
100+
$1.820
($2.00)
500+
$1.490
($1.64)
More Pricing...
Total:$3.54
Min: 1 / Mult: 1
68µF
± 20%
16V
V
-
0.05ohm
2917 [7343 Metric]
7.3mm
-
-
4.3mm
1.8mm
1.9A
-55°C
105°C
T521 KO-CAP Series
-
326-350 of 3189 items
of 128 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account