Tantalum Polymer Capacitors:

3,189 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
Lifetime @ Temperature
ESR
Capacitor Case / Package
Product Length
Capacitor Mounting
Capacitor Terminals
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3782367

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$1.240
($1.36)
50+
$1.130
($1.24)
100+
$0.920
($1.01)
500+
$0.735
($0.81)
1000+
$0.650
($0.72)
Total:$6.20
Min: 5 / Mult: 5
100µF
± 20%
6.3V
B2
-
0.04ohm
1411 [3528 Metric]
3.5mm
-
-
2.8mm
1.9mm
1.3A
-55°C
105°C
POSCAP TPE Series
-
3782345

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$2.960
($3.26)
50+
$1.600
($1.76)
250+
$1.470
($1.62)
500+
$1.270
($1.40)
1500+
$1.210
($1.33)
More Pricing...
Total:$14.80
Min: 5 / Mult: 5
100µF
± 20%
10V
D2
-
0.055ohm
2917 [7343 Metric]
7.3mm
-
-
4.3mm
1.9mm
1.5A
-55°C
105°C
POSCAP TPC Series
-
3782376

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$2.040
($2.24)
50+
$1.860
($2.05)
100+
$1.520
($1.67)
500+
$1.220
($1.34)
1000+
$1.080
($1.19)
Total:$10.20
Min: 5 / Mult: 5
330µF
± 20%
2.5V
B2
-
0.018ohm
1411 [3528 Metric]
3.5mm
-
-
2.8mm
1.9mm
2.45A
-55°C
105°C
POSCAP TPE Series
-
3782352

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$1.300
($1.43)
50+
$1.140
($1.25)
250+
$0.940
($1.03)
500+
$0.843
($0.93)
1000+
$0.777
($0.85)
More Pricing...
Total:$6.50
Min: 5 / Mult: 5
220µF
± 20%
2.5V
B2
-
0.03ohm
1411 [3528 Metric]
3.5mm
-
-
2.8mm
1.9mm
1.4A
-55°C
105°C
POSCAP TPE Series
-
3782387

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$3.690
($4.06)
50+
$2.050
($2.26)
250+
$1.720
($1.89)
500+
$1.660
($1.83)
1000+
$1.590
($1.75)
More Pricing...
Total:$18.45
Min: 5 / Mult: 5
330µF
± 20%
6.3V
D3L
-
0.01ohm
2917 [7343 Metric]
7.3mm
-
-
4.3mm
2.8mm
3.65A
-55°C
105°C
POSCAP TPF Series
-
3782349

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$2.880
($3.17)
50+
$1.610
($1.77)
250+
$1.470
($1.62)
500+
$1.320
($1.45)
1500+
$1.180
($1.30)
More Pricing...
Total:$14.40
Min: 5 / Mult: 5
68µF
± 20%
10V
D2
-
0.06ohm
2917 [7343 Metric]
7.3mm
-
-
4.3mm
1.9mm
1.45A
-55°C
105°C
POSCAP TPC Series
-
3782394

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$2.460
($2.71)
50+
$1.290
($1.42)
250+
$1.190
($1.31)
500+
$1.010
($1.11)
1000+
$0.956
($1.05)
More Pricing...
Total:$12.30
Min: 5 / Mult: 5
10µF
± 20%
25V
B2
-
0.1ohm
1411 [3528 Metric]
3.5mm
-
-
2.8mm
1.9mm
900mA
-55°C
105°C
POSCAP TQC Series
-
9229639

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.130
($5.64)
10+
$3.410
($3.75)
50+
$3.110
($3.42)
100+
$2.800
($3.08)
Total:$5.13
Min: 1 / Mult: 1
47µF
± 20%
16V
D
-
0.035ohm
2917 [7343 Metric]
7.3mm
-
-
4.3mm
2.8mm
2.5A
-55°C
105°C
T520 KO-CAP Series
-
1846859

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$11.950
($13.14)
10+
$8.870
($9.76)
50+
$7.920
($8.71)
100+
$6.960
($7.66)
500+
$6.380
($7.02)
More Pricing...
Total:$11.95
Min: 1 / Mult: 1
330µF
± 20%
6.3V
D
-
0.01ohm
2917 [7343 Metric]
7.3mm
-
-
4.3mm
2.8mm
5A
-55°C
125°C
T530 KO-CAP Series
-
2354904

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$3.050
($3.36)
50+
$2.810
($3.09)
250+
$2.570
($2.83)
500+
$2.330
($2.56)
1000+
$2.090
($2.30)
More Pricing...
Total:$15.25
Min: 5 / Mult: 5
220µF
± 20%
10V
D
-
0.018ohm
2917 [7343 Metric]
7.3mm
-
-
4.3mm
2.8mm
2.8A
-55°C
105°C
POSCAP TPE Series
-
2112959

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.390
($1.53)
50+
$1.340
($1.47)
100+
$1.280
($1.41)
Total:$13.90
Min: 10 / Mult: 10
150µF
± 20%
6.3V
D
-
0.015ohm
2917 [7343 Metric]
7.3mm
-
-
4.3mm
2.8mm
3.9A
-55°C
105°C
T520 KO-CAP Series
-
1862609RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$2.240
($2.46)
500+
$1.960
($2.16)
1000+
$1.840
($2.02)
Total:$224.00
Min: 100 / Mult: 1
100µF
± 20%
16V
D
-
0.05ohm
2917 [7343 Metric]
7.3mm
-
-
4.3mm
2.8mm
2.1A
-55°C
105°C
T521 KO-CAP Series
-
2506598

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$20.710
($22.78)
25+
$14.080
($15.49)
50+
$13.850
($15.24)
100+
$13.620
($14.98)
500+
$12.470
($13.72)
More Pricing...
Total:$20.71
Min: 1 / Mult: 1
33µF
± 20%
50V
X
-
0.04ohm
2917 [7343 Metric]
7.3mm
-
-
4.3mm
4mm
2.485A
-55°C
105°C
T543 KO-CAP Series
-
2442713
Each (Supplied on Cut Tape)
Cut Tape
1+
$32.490
($35.74)
10+
$23.680
($26.05)
60+
$23.670
($26.04)
120+
$23.650
($26.02)
300+
$22.670
($24.94)
More Pricing...
Total:$32.49
Min: 1 / Mult: 1
47µF
± 20%
35V
X
-
0.06ohm
2917 [7343 Metric]
7.3mm
-
-
4.3mm
4mm
2.121A
-55°C
125°C
T541 KO-CAP Series
-
2535253

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$15.350
($16.88)
10+
$9.810
($10.79)
50+
$9.560
($10.52)
100+
$9.300
($10.23)
Total:$15.35
Min: 1 / Mult: 1
15µF
± 20%
75V
X
-
0.035ohm
2917 [7343 Metric]
7.3mm
-
-
4.3mm
4mm
2.6A
-55°C
105°C
T521 KO-CAP Series
-
2491095RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.130
($1.24)
500+
$1.020
($1.12)
1000+
$1.010
($1.11)
Total:$113.00
Min: 100 / Mult: 5
10µF
± 20%
20V
B
-
0.1ohm
1411 [3528 Metric]
3.5mm
-
-
2.8mm
1.9mm
1.1A
-55°C
105°C
T521 KO-CAP Series
-
2478620

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.770
($4.15)
10+
$2.110
($2.32)
50+
$2.040
($2.24)
100+
$1.960
($2.16)
500+
$1.690
($1.86)
More Pricing...
Total:$3.77
Min: 1 / Mult: 1
33µF
± 20%
25V
D
-
0.06ohm
2917 [7343 Metric]
7.3mm
-
-
4.3mm
2.8mm
1.936A
-55°C
125°C
T591 KO-CAP Series
-
2491112

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.920
($4.31)
10+
$2.190
($2.41)
50+
$2.120
($2.33)
100+
$2.040
($2.24)
500+
$1.770
($1.95)
More Pricing...
Total:$3.92
Min: 1 / Mult: 1
10µF
± 20%
50V
D
-
0.12ohm
2917 [7343 Metric]
7.3mm
-
-
4.3mm
2.8mm
1.369A
-55°C
125°C
T521 KO-CAP Series
-
2855212

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.880
($3.17)
10+
$1.960
($2.16)
50+
$1.790
($1.97)
100+
$1.580
($1.74)
500+
$1.300
($1.43)
More Pricing...
Total:$2.88
Min: 1 / Mult: 1
330µF
± 20%
6.3V
D
-
0.018ohm
2917 [7343 Metric]
7.3mm
-
-
4.3mm
2.8mm
3.5A
-55°C
105°C
T520 KO-CAP Series
-
2806093

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
$3.400
($3.74)
10000+
$2.970
($3.27)
20000+
$2.460
($2.71)
Total:$6,800.00
Min: 2000 / Mult: 2000
330µF
± 20%
10V
D4
-
0.035ohm
2917 [7343 Metric]
7.3mm
-
-
4.3mm
3.8mm
3A
-55°C
105°C
POSCAP TPB Series
-
2709204

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.620
($0.68)
100+
$0.563
($0.62)
500+
$0.465
($0.51)
1000+
$0.435
($0.48)
2000+
$0.427
($0.47)
Total:$6.20
Min: 10 / Mult: 10
1µF
± 20%
35V
W
-
0.5ohm
0805 [2012 Metric]
2mm
-
-
1.25mm
0.9mm
283mA
-55°C
105°C
vPolyTan T58 Series
-
2762250

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.540
($3.89)
10+
$3.300
($3.63)
50+
$3.060
($3.37)
100+
$2.810
($3.09)
500+
$2.570
($2.83)
More Pricing...
Total:$3.54
Min: 1 / Mult: 1
220µF
± 20%
6.3V
D
-
9000µohm
2917 [7343 Metric]
7.3mm
-
-
4.3mm
2.8mm
5A
-55°C
105°C
T520 KO-CAP Series
-
2671809

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.570
($10.53)
10+
$5.980
($6.58)
50+
$5.820
($6.40)
100+
$5.660
($6.23)
500+
$5.370
($5.91)
More Pricing...
Total:$9.57
Min: 1 / Mult: 1
1000µF
± 20%
6.3V
H
-
0.055ohm
2924 [7361 Metric]
7.3mm
-
-
6mm
1.9mm
1.8A
-55°C
105°C
T520 KO-CAP Series
-
2855295

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.750
($8.52)
10+
$5.130
($5.64)
50+
$4.700
($5.17)
100+
$4.260
($4.69)
500+
$4.180
($4.60)
More Pricing...
Total:$7.75
Min: 1 / Mult: 1
100µF
± 20%
20V
V
-
0.055ohm
2917 [7343 Metric]
7.3mm
-
-
4.3mm
1.8mm
1.8A
-55°C
125°C
T521 KO-CAP Series
-
2759400

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$3.460
($3.81)
50+
$1.910
($2.10)
250+
$1.780
($1.96)
500+
$1.770
($1.95)
1500+
$1.760
($1.94)
More Pricing...
Total:$17.30
Min: 5 / Mult: 5
100µF
± 20%
20V
D
-
0.1ohm
2917 [7343 Metric]
7.3mm
-
-
4.3mm
1.9mm
1.25A
-55°C
105°C
POSCAP TQC Series
-
301-325 of 3189 items
of 128 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account