Tantalum Polymer Capacitors:

3,189 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Lifetime @ Temperature
Capacitor Case / Package
Product Length
Capacitor Mounting
Product Width
Capacitor Terminals
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2354878

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$2.130
($2.34)
50+
$1.650
($1.82)
250+
$1.590
($1.75)
500+
$1.530
($1.68)
1500+
$1.470
($1.62)
More Pricing...
Total:$10.65
Min: 5 / Mult: 5
220µF
± 20%
6.3V
D2E
0.018ohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
1.8mm
2.8A
-55°C
105°C
POSCAP TPE Series
-
2112925

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.954
($1.05)
50+
$0.913
($1.00)
100+
$0.872
($0.96)
500+
$0.831
($0.91)
1000+
$0.785
($0.86)
Total:$9.54
Min: 10 / Mult: 10
100µF
± 20%
6.3V
B
0.025ohm
-
1411 [3528 Metric]
3.5mm
-
2.8mm
-
1.9mm
2.3A
-55°C
105°C
T520 KO-CAP Series
-
2354886

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$3.880
($4.27)
50+
$2.180
($2.40)
250+
$2.020
($2.22)
500+
$1.760
($1.94)
1500+
$1.750
($1.92)
More Pricing...
Total:$19.40
Min: 5 / Mult: 5
330µF
± 20%
4V
D
0.018ohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
1.8mm
2.8A
-55°C
105°C
POSCAP TPE Series
-
2354941

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$4.740
($5.21)
50+
$2.590
($2.85)
250+
$2.540
($2.79)
500+
$2.240
($2.46)
1000+
$2.180
($2.40)
More Pricing...
Total:$23.70
Min: 5 / Mult: 5
680µF
± 20%
4V
D
0.01ohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
3.8mm
4.4A
-55°C
105°C
POSCAP TPF Series
-
2354995

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$2.110
($2.32)
50+
$1.360
($1.50)
250+
$1.340
($1.47)
500+
$1.320
($1.45)
1000+
$1.300
($1.43)
More Pricing...
Total:$10.55
Min: 5 / Mult: 5
15µF
± 20%
25V
B
0.1ohm
-
1411 [3528 Metric]
3.5mm
-
2.8mm
-
1.9mm
900mA
-55°C
105°C
POSCAP TQC Series
-
2390064RL
Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
$14.220
($15.64)
50+
$14.090
($15.50)
100+
$13.950
($15.34)
500+
$12.620
($13.88)
1000+
$12.580
($13.84)
Total:$142.20
Min: 10 / Mult: 1
33µF
± 20%
50V
X
0.04ohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
4mm
2.485A
-55°C
105°C
T543 KO-CAP Series
-
1108330

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.899
($0.99)
50+
$0.861
($0.95)
100+
$0.823
($0.91)
500+
$0.693
($0.76)
1000+
$0.652
($0.72)
Total:$8.99
Min: 10 / Mult: 10
33µF
± 20%
6.3V
A
0.07ohm
-
1206 [3216 Metric]
3.2mm
-
1.6mm
-
1.6mm
1.3A
-55°C
105°C
T520 KO-CAP Series
-
2395823

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.450
($1.60)
50+
$1.400
($1.54)
100+
$1.340
($1.47)
Total:$14.50
Min: 10 / Mult: 10
330µF
± 20%
6.3V
D
0.025ohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
2.8mm
3A
-55°C
105°C
T520 KO-CAP Series
-
2354819

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.080
($2.29)
50+
$1.160
($1.28)
250+
$0.963
($1.06)
500+
$0.847
($0.93)
1000+
$0.784
($0.86)
More Pricing...
Total:$2.08
Min: 1 / Mult: 1
68µF
± 20%
6.3V
B
0.07ohm
-
1411 [3528 Metric]
3.5mm
-
2.8mm
-
1.9mm
1.1A
-55°C
105°C
POSCAP TPB Series
-
2535319

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$13.690
($15.06)
10+
$9.680
($10.65)
50+
$8.990
($9.89)
100+
$8.290
($9.12)
Total:$13.69
Min: 1 / Mult: 1
680µF
± 20%
6.3V
X
0.018ohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
4mm
3.9A
-55°C
125°C
T530 KO-CAP Series
-
2491745

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.850
($3.14)
10+
$1.740
($1.91)
50+
$1.620
($1.78)
100+
$1.500
($1.65)
500+
$1.240
($1.36)
More Pricing...
Total:$2.85
Min: 1 / Mult: 1
330µF
± 20%
6.3V
D
0.025ohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
2.8mm
3A
-55°C
125°C
T598 KO-CAP Series
AEC-Q200
2455908

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$1.360
($1.50)
50+
$0.713
($0.78)
250+
$0.700
($0.77)
500+
$0.687
($0.76)
1000+
$0.674
($0.74)
More Pricing...
Total:$6.80
Min: 5 / Mult: 5
330µF
± 20%
2.5V
B
0.035ohm
-
1411 [3528 Metric]
3.5mm
-
2.8mm
-
1.9mm
1.93A
-55°C
105°C
vPolyTan T55 Series
-
2460286

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.130
($1.24)
50+
$1.040
($1.14)
250+
$0.931
($1.02)
500+
$0.832
($0.92)
1000+
$0.732
($0.81)
More Pricing...
Total:$1.13
Min: 1 / Mult: 1
-
-
-
-
-
-
-
3.2mm
-
1.6mm
-
-
-
-
105°C
vPolyTan T55 Series
-
2491094

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$10.040
($11.04)
10+
$6.300
($6.93)
50+
$6.130
($6.74)
100+
$5.960
($6.56)
Total:$10.04
Min: 1 / Mult: 1
330µF
± 20%
16V
X
0.05ohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
4mm
2.2A
-55°C
125°C
T521 KO-CAP Series
-
2491094RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$5.960
($6.56)
Total:$596.00
Min: 100 / Mult: 1
330µF
± 20%
16V
X
0.05ohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
4mm
2.2A
-55°C
125°C
T521 KO-CAP Series
-
2354843RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$0.934
($1.03)
250+
$0.867
($0.95)
500+
$0.800
($0.88)
1000+
$0.754
($0.83)
Total:$93.40
Min: 100 / Mult: 5
47µF
± 20%
10V
B2
0.035ohm
-
1411 [3528 Metric]
3.5mm
-
2.8mm
-
1.9mm
1.4A
-55°C
105°C
POSCAP TPE Series
-
2947346

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.510
($3.86)
10+
$1.940
($2.13)
100+
$1.800
($1.98)
500+
$1.780
($1.96)
1000+
$1.750
($1.92)
More Pricing...
Total:$3.51
Min: 1 / Mult: 1
-
-
-
Z
-
-
2917 [7343 Metric]
-
-
4.3mm
-
-
1.93A
-55°C
-
vPolyTan T55 Series
-
2855267

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.170
($5.69)
10+
$3.970
($4.37)
50+
$3.590
($3.95)
100+
$3.090
($3.40)
Total:$5.17
Min: 1 / Mult: 1
220µF
± 20%
10V
Y
0.04ohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
3.8mm
2.5A
-55°C
105°C
T520 KO-CAP Series
-
3052194

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.050
($4.46)
10+
$2.300
($2.53)
50+
$2.250
($2.48)
100+
$2.190
($2.41)
500+
$1.910
($2.10)
More Pricing...
Total:$4.05
Min: 1 / Mult: 1
470µF
± 20%
2.5V
D
9000µohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
2.8mm
5A
-55°C
125°C
T598 KO-CAP Series
AEC-Q200
2708792

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.789
($0.87)
Total:$3.95
Min: 5 / Mult: 5
10µF
± 20%
16V
B
0.1ohm
-
1411 [3528 Metric]
3.5mm
-
2.8mm
-
1.9mm
1.14A
-55°C
105°C
vPolyTan T55 Series
-
2709197

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$2.510
($2.76)
50+
$1.380
($1.52)
250+
$1.260
($1.39)
500+
$1.100
($1.21)
1000+
$1.090
($1.20)
More Pricing...
Total:$12.55
Min: 5 / Mult: 5
22µF
± 20%
25V
B
0.1ohm
-
1411 [3528 Metric]
3.5mm
-
2.8mm
-
2mm
850mA
-55°C
105°C
vPolyTan T58 Series
-
3765627

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.390
($1.53)
10+
$0.668
($0.73)
100+
$0.654
($0.72)
500+
$0.639
($0.70)
1000+
$0.625
($0.69)
More Pricing...
Total:$1.39
Min: 1 / Mult: 1
-
± 20%
-
A
-
-
1206 [3216-18 Metric]
-
-
-
-
-
1.07A
-55°C
-
vPolyTan T55 Series
-
3297992

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
$1.280
($1.41)
2500+
$1.200
($1.32)
5000+
$1.180
($1.30)
Total:$640.00
Min: 500 / Mult: 500
330µF
± 20%
10V
D
0.018ohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
2.8mm
3.53A
-55°C
105°C
vPolyTan T55 Series
-
3335514

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
$0.953
($1.05)
10000+
$0.884
($0.97)
20000+
$0.867
($0.95)
Total:$1,906.00
Min: 2000 / Mult: 2000
220µF
± 20%
6.3V
B
0.025ohm
-
1411 [3528 Metric]
3.5mm
-
2.8mm
-
1.9mm
2.3A
-55°C
105°C
T520 KO-CAP Series
-
3586475

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.440
($2.68)
10+
$1.280
($1.41)
50+
$1.230
($1.35)
100+
$1.180
($1.30)
500+
$1.010
($1.11)
More Pricing...
Total:$2.44
Min: 1 / Mult: 1
22µF
± 20%
16V
A
0.2ohm
-
1206 [3216 Metric]
3.2mm
-
1.6mm
-
0.8mm
548mA
-55°C
105°C
TF08 KO-CAP Series
-
276-300 of 3189 items
of 128 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account