Tantalum Polymer Capacitors:

3,176 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Lifetime @ Temperature
Capacitor Case / Package
Product Length
Capacitor Mounting
Product Width
Capacitor Terminals
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2354828

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$6.390
($7.03)
50+
$4.010
($4.41)
250+
$3.560
($3.92)
500+
$3.510
($3.86)
1000+
$3.430
($3.77)
Total:$31.95
Min: 5 / Mult: 5
330µF
± 20%
10V
D4
0.035ohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
3.8mm
3A
-55°C
105°C
POSCAP TPB Series
-
2354825

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$2.690
($2.96)
50+
$1.430
($1.57)
250+
$1.250
($1.38)
500+
$1.100
($1.21)
1000+
$1.080
($1.19)
More Pricing...
Total:$13.45
Min: 5 / Mult: 5
330µF
± 20%
6.3V
D
0.04ohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
2.8mm
2A
-55°C
105°C
POSCAP TPB Series
-
1281673

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.070
($3.38)
10+
$1.610
($1.77)
50+
$1.580
($1.74)
100+
$1.550
($1.70)
500+
$1.520
($1.67)
Total:$3.07
Min: 1 / Mult: 1
150µF
± 20%
6.3V
V
0.045ohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
1.8mm
2A
-55°C
105°C
T520 KO-CAP Series
-
2478619

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.520
($3.87)
10+
$1.960
($2.16)
50+
$1.880
($2.07)
100+
$1.800
($1.98)
500+
$1.560
($1.72)
More Pricing...
Total:$3.52
Min: 1 / Mult: 1
22µF
± 20%
25V
D
0.06ohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
2.8mm
1.936A
-55°C
125°C
T591 KO-CAP Series
-
2354923RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$3.900
($4.29)
250+
$3.240
($3.56)
500+
$3.010
($3.31)
1000+
$2.950
($3.24)
Total:$390.00
Min: 100 / Mult: 5
680µF
± 20%
6.3V
D4
0.018ohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
3.8mm
3.5A
-55°C
105°C
POSCAP TPE Series
-
2354878RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$1.650
($1.82)
250+
$1.590
($1.75)
500+
$1.530
($1.68)
1500+
$1.470
($1.62)
3000+
$1.430
($1.57)
Total:$165.00
Min: 100 / Mult: 5
220µF
± 20%
6.3V
D2E
0.018ohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
1.8mm
2.8A
-55°C
105°C
POSCAP TPE Series
-
2491103

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.960
($7.66)
10+
$4.470
($4.92)
50+
$4.290
($4.72)
100+
$4.100
($4.51)
Total:$6.96
Min: 1 / Mult: 1
47µF
± 20%
35V
X
0.07ohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
4mm
1.9A
-55°C
125°C
T521 KO-CAP Series
-
2455904

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$1.520
($1.67)
50+
$0.743
($0.82)
250+
$0.676
($0.74)
500+
$0.563
($0.62)
1000+
$0.529
($0.58)
More Pricing...
Total:$7.60
Min: 5 / Mult: 5
100µF
± 20%
6.3V
A
0.07ohm
-
1206 [3216 Metric]
3.2mm
-
1.6mm
-
1.6mm
1.28A
-55°C
105°C
vPolyTan T55 Series
-
2442643

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.130
($4.54)
10+
$2.330
($2.56)
50+
$2.250
($2.48)
100+
$2.170
($2.39)
Total:$4.13
Min: 1 / Mult: 1
10µF
± 20%
50V
D
0.09ohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
2.8mm
1.6A
-55°C
125°C
T521 KO-CAP Series
-
2787523

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
$4.270
($4.70)
2500+
$3.930
($4.32)
5000+
$3.860
($4.25)
Total:$2,135.00
Min: 500 / Mult: 500
100µF
± 20%
25V
X
0.06ohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
4mm
2A
-55°C
105°C
T521 KO-CAP Series
-
2671868

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.110
($1.22)
50+
$1.050
($1.16)
100+
$0.990
($1.09)
500+
$0.840
($0.92)
1000+
$0.785
($0.86)
More Pricing...
Total:$11.10
Min: 10 / Mult: 10
10µF
± 20%
10V
P
0.2ohm
-
0805 [2012 Metric]
2mm
-
1.25mm
-
1mm
354mA
-55°C
105°C
T529 KO-CAP Series
-
2855257

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.490
($2.74)
10+
$2.390
($2.63)
50+
$2.280
($2.51)
100+
$2.160
($2.38)
500+
$2.090
($2.30)
Total:$2.49
Min: 1 / Mult: 1
68µF
± 20%
10V
V
0.045ohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
1.8mm
2A
-55°C
105°C
T520 KO-CAP Series
-
2787508

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
$1.060
($1.17)
2500+
$1.010
($1.11)
5000+
$0.990
($1.09)
Total:$530.00
Min: 500 / Mult: 500
150µF
± 20%
10V
C
0.055ohm
-
2312 [6032 Metric]
6mm
-
3.2mm
-
2.5mm
1.7A
-55°C
105°C
T520 KO-CAP Series
-
2708806

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.940
($3.23)
10+
$1.850
($2.04)
50+
$1.730
($1.90)
100+
$1.600
($1.76)
200+
$1.420
($1.56)
More Pricing...
Total:$2.94
Min: 1 / Mult: 1
100µF
± 20%
10V
D
0.018ohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
2.8mm
3.53A
-55°C
105°C
vPolyTan T55 Series
-
2787518

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
$1.910
($2.10)
2500+
$1.710
($1.88)
5000+
$1.670
($1.84)
Total:$955.00
Min: 500 / Mult: 500
10µF
± 20%
50V
D
0.09ohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
2.8mm
1.6A
-55°C
125°C
T521 KO-CAP Series
-
2671790

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.090
($1.20)
100+
$0.984
($1.08)
500+
$0.835
($0.92)
1000+
$0.788
($0.87)
2000+
$0.707
($0.78)
More Pricing...
Total:$10.90
Min: 10 / Mult: 10
150µF
± 20%
6.3V
B
0.07ohm
-
1411 [3528 Metric]
3.5mm
-
2.8mm
-
1.9mm
1.3A
-55°C
105°C
T520 KO-CAP Series
-
3299793

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.803
($0.88)
50+
$0.768
($0.84)
100+
$0.732
($0.81)
500+
$0.612
($0.67)
1000+
$0.575
($0.63)
More Pricing...
Total:$8.03
Min: 10 / Mult: 10
100µF
± 20%
6.3V
A
0.07ohm
-
1206 [3216 Metric]
3.2mm
-
1.6mm
-
1.6mm
1.035A
-55°C
105°C
T520 KO-CAP Series
-
3299824

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
$6.790
($7.47)
2500+
$6.370
($7.01)
5000+
$6.360
($7.00)
Total:$3,395.00
Min: 500 / Mult: 500
330µF
± 20%
10V
X
0.01ohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
4mm
5.2A
-55°C
125°C
T530 KO-CAP Series
-
3266938

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$3.740
($4.11)
50+
$2.070
($2.28)
250+
$1.790
($1.97)
500+
$1.780
($1.96)
1000+
$1.770
($1.95)
More Pricing...
Total:$18.70
Min: 5 / Mult: 5
68µF
± 20%
25V
D3L
0.07ohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
2.8mm
1.4A
-55°C
125°C
POSCAP TDC Series
-
3254523

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$1.890
($2.08)
50+
$1.290
($1.42)
250+
$1.050
($1.16)
500+
$0.975
($1.07)
Total:$9.45
Min: 5 / Mult: 5
22µF
± 20%
16V
B2
0.09ohm
-
1411 [3528 Metric]
3.5mm
-
2.8mm
-
1.9mm
1A
-55°C
105°C
POSCAP TQC Series
-
3782361

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$1.870
($2.06)
50+
$1.620
($1.78)
100+
$1.400
($1.54)
500+
$1.060
($1.17)
1000+
$0.935
($1.03)
Total:$9.35
Min: 5 / Mult: 5
220µF
± 20%
4V
B2
0.035ohm
-
1411 [3528 Metric]
3.5mm
-
2.8mm
-
1.9mm
1.35A
-55°C
105°C
POSCAP TPE Series
-
3782365

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$1.940
($2.13)
50+
$0.987
($1.09)
250+
$0.906
($1.00)
500+
$0.765
($0.84)
1000+
$0.721
($0.79)
More Pricing...
Total:$9.70
Min: 5 / Mult: 5
100µF
± 20%
6.3V
B2
0.045ohm
-
1411 [3528 Metric]
3.5mm
-
2.8mm
-
1.9mm
1.2A
-55°C
105°C
POSCAP TPE Series
-
3782348

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$2.010
($2.21)
50+
$1.840
($2.02)
100+
$1.500
($1.65)
500+
$1.200
($1.32)
1000+
$1.060
($1.17)
Total:$10.05
Min: 5 / Mult: 5
68µF
± 20%
10V
D2
0.1ohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
1.9mm
1.1A
-55°C
105°C
POSCAP TPC Series
-
3782346

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$2.810
($3.09)
50+
$1.520
($1.67)
250+
$1.400
($1.54)
500+
$1.210
($1.33)
1500+
$1.150
($1.26)
More Pricing...
Total:$14.05
Min: 5 / Mult: 5
100µF
± 20%
10V
D2
0.05ohm
-
2917 [7343 Metric]
7.3mm
-
4.3mm
-
1.9mm
1.6A
-55°C
105°C
POSCAP TPC Series
-
2112925

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.954
($1.05)
50+
$0.913
($1.00)
100+
$0.872
($0.96)
500+
$0.831
($0.91)
1000+
$0.785
($0.86)
Total:$9.54
Min: 10 / Mult: 10
100µF
± 20%
6.3V
B
0.025ohm
-
1411 [3528 Metric]
3.5mm
-
2.8mm
-
1.9mm
2.3A
-55°C
105°C
T520 KO-CAP Series
-
251-275 of 3176 items
of 128 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account