Aluminium Polymer Capacitors:

2,392 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2614008

RoHS

Each
10+
$0.442
($0.49)
450+
$0.394
($0.43)
900+
$0.309
($0.34)
1350+
$0.304
($0.33)
2250+
$0.299
($0.33)
More Pricing...
Total:$4.42
Min: 10 / Mult: 10
820µF
6.3V
Radial Leaded
0.016ohm
2000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
4.1A
8mm
-
-
8mm
-55°C
105°C
A750 Series
2614064

RoHS

Each
10+
$0.756
($0.83)
50+
$0.677
($0.74)
100+
$0.599
($0.66)
500+
$0.451
($0.50)
1000+
$0.416
($0.46)
More Pricing...
Total:$7.56
Min: 10 / Mult: 10
1200µF
2.5V
Radial Leaded
0.014ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
4.5A
8mm
-
-
8mm
-55°C
105°C
A758 Series
3886103

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.770
($4.15)
10+
$1.970
($2.17)
50+
$1.890
($2.08)
100+
$1.800
($1.98)
500+
$1.510
($1.66)
More Pricing...
Total:$3.77
Min: 1 / Mult: 1
560µF
2.5V
2917 [7343 Metric]
3000µohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder Lug
11.69A
-
7.3mm
4.3mm
1.9mm
-55°C
105°C
A720 AO-CAP Series
3886103RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.800
($1.98)
500+
$1.510
($1.66)
1000+
$1.460
($1.61)
Total:$180.00
Min: 100 / Mult: 1
560µF
2.5V
2917 [7343 Metric]
3000µohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder Lug
11.69A
-
7.3mm
4.3mm
1.9mm
-55°C
105°C
A720 AO-CAP Series
3886106

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.760
($3.04)
10+
$2.130
($2.34)
50+
$1.960
($2.16)
100+
$1.640
($1.80)
500+
$1.500
($1.65)
Total:$2.76
Min: 1 / Mult: 1
560µF
2.5V
2917 [7343 Metric]
4500µohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder Lug
9.54A
-
7.3mm
4.3mm
1.9mm
-55°C
105°C
A720 AO-CAP Series
3924462

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$3.060
($3.37)
50+
$2.150
($2.36)
250+
$1.800
($1.98)
500+
$1.450
($1.60)
1500+
$1.250
($1.38)
More Pricing...
Total:$15.30
Min: 5 / Mult: 5
220µF
2.5V
2917 [7343 Metric]
9000µohm
3000 hours @ 125°C
± 20%
Surface Mount
L-Lead
6.3A
-
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap JX Series
3886096RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.490
($1.64)
500+
$1.320
($1.45)
Total:$149.00
Min: 100 / Mult: 1
470µF
2.5V
2917 [7343 Metric]
6000µohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder Lug
6.7A
-
7.3mm
4.3mm
2mm
-55°C
105°C
A700 AO-CAP Series
3924463

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$3.640
($4.00)
50+
$2.570
($2.83)
250+
$2.120
($2.33)
500+
$1.710
($1.88)
1500+
$1.500
($1.65)
More Pricing...
Total:$18.20
Min: 5 / Mult: 5
330µF
2.5V
2917 [7343 Metric]
9000µohm
3000 hours @ 125°C
± 20%
Surface Mount
L-Lead
6.3A
-
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap JX Series
3886096

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.540
($2.79)
10+
$1.950
($2.14)
50+
$1.800
($1.98)
100+
$1.490
($1.64)
500+
$1.320
($1.45)
Total:$2.54
Min: 1 / Mult: 1
470µF
2.5V
2917 [7343 Metric]
6000µohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder Lug
6.7A
-
7.3mm
4.3mm
2mm
-55°C
105°C
A700 AO-CAP Series
3924465

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$3.960
($4.36)
50+
$2.800
($3.08)
250+
$2.320
($2.55)
500+
$1.870
($2.06)
1500+
$1.650
($1.82)
More Pricing...
Total:$19.80
Min: 5 / Mult: 5
390µF
2.5V
2917 [7343 Metric]
9000µohm
3000 hours @ 125°C
± 20%
Surface Mount
L-Lead
6.3A
-
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap JX Series
3886106RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.640
($1.80)
500+
$1.500
($1.65)
Total:$164.00
Min: 100 / Mult: 1
560µF
2.5V
2917 [7343 Metric]
4500µohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder Lug
9.54A
-
7.3mm
4.3mm
1.9mm
-55°C
105°C
A720 AO-CAP Series
2614035

RoHS

Each
10+
$0.841
($0.93)
50+
$0.748
($0.82)
100+
$0.655
($0.72)
500+
$0.504
($0.55)
1000+
$0.465
($0.51)
More Pricing...
Total:$8.41
Min: 10 / Mult: 10
560µF
4V
Radial Leaded
0.014ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
4.8A
8mm
-
-
12mm
-55°C
105°C
A755 Series
2614125

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.656
($0.72)
50+
$0.640
($0.70)
100+
$0.624
($0.69)
500+
$0.601
($0.66)
1000+
$0.590
($0.65)
More Pricing...
Total:$6.56
Min: 10 / Mult: 10
820µF
2.5V
Radial Can - SMD
0.012ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
4.88A
8mm
8.3mm
8.3mm
9.7mm
-55°C
105°C
A765 Series
3523807

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.980
($3.28)
10+
$2.300
($2.53)
50+
$2.110
($2.32)
400+
$1.370
($1.51)
Total:$2.98
Min: 1 / Mult: 1
120µF
50V
Radial Can - SMD
0.024ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
2.15A
10mm
-
-
12.4mm
-55°C
125°C
A768 Series
2614116

RoHS

Each
1+
$3.010
($3.31)
10+
$1.740
($1.91)
50+
$1.590
($1.75)
100+
$1.430
($1.57)
500+
$1.280
($1.41)
More Pricing...
Total:$3.01
Min: 1 / Mult: 1
3.3µF
250V
Radial Leaded
0.512ohm
2000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
450mA
8mm
-
-
12mm
-55°C
125°C
A759 Series
2837002

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$7.560
($8.32)
100+
$5.660
($6.23)
500+
$4.800
($5.28)
2500+
$4.480
($4.93)
5400+
$4.430
($4.87)
More Pricing...
Total:$75.60
Min: 10 / Mult: 10
47µF
80V
Radial Can - SMD
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.8A
10mm
-
-
10mm
-55°C
105°C
184 CPNS Series
2614032

RoHS

Each
10+
$0.660
($0.73)
50+
$0.515
($0.57)
100+
$0.448
($0.49)
500+
$0.387
($0.43)
1000+
$0.351
($0.39)
More Pricing...
Total:$6.60
Min: 10 / Mult: 10
680µF
2.5V
Radial Leaded
0.014ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
4.8A
8mm
-
-
12mm
-55°C
105°C
A755 Series
2886961

RoHS

Each
1+
$2.890
($3.18)
10+
$2.180
($2.40)
50+
$1.920
($2.11)
100+
$1.740
($1.91)
600+
$1.600
($1.76)
More Pricing...
Total:$2.89
Min: 1 / Mult: 1
150µF
35V
Radial Leaded
0.03ohm
2000 hours @ 125°C
± 20%
Through Hole
PC Pin
4.63A
10mm
-
-
12mm
-55°C
125°C
0
2358340

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$3.630
($3.99)
50+
$2.220
($2.44)
250+
$1.930
($2.12)
500+
$1.670
($1.84)
1500+
$1.250
($1.38)
More Pricing...
Total:$18.15
Min: 5 / Mult: 5
330µF
2V
2917 [7343 Metric]
6000µohm
1000 hours @ 105°C
± 20%
Surface Mount
Solder
7.5A
-
-
4.3mm
-
-40°C
105°C
SP-Cap LT Series
2491857

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.630
($2.89)
50+
$2.340
($2.57)
100+
$2.040
($2.24)
250+
$1.740
($1.91)
500+
$1.440
($1.58)
More Pricing...
Total:$2.63
Min: 1 / Mult: 1
47µF
20V
Radial Can - SMD
0.045ohm
1000 hours @ 125°C
± 20%
Surface Mount
Solder
598mA
8.3mm
-
-
6.9mm
-55°C
125°C
OS-CON SVQP Series
2614133

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.970
($1.07)
100+
$0.790
($0.87)
500+
$0.660
($0.73)
1000+
$0.555
($0.61)
2500+
$0.494
($0.54)
More Pricing...
Total:$9.70
Min: 10 / Mult: 10
1000µF
4V
Radial Can - SMD
0.012ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
5.22A
8mm
8.3mm
8.3mm
9.7mm
-55°C
105°C
A765 Series
2358340RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$2.220
($2.44)
250+
$1.930
($2.12)
500+
$1.670
($1.84)
1500+
$1.250
($1.38)
3500+
$1.230
($1.35)
Total:$222.00
Min: 100 / Mult: 5
330µF
2V
2917 [7343 Metric]
6000µohm
1000 hours @ 105°C
± 20%
Surface Mount
Solder
7.5A
-
-
4.3mm
-
-40°C
105°C
SP-Cap LT Series
2466661

RoHS

Each
1+
$0.735
($0.81)
50+
$0.620
($0.68)
100+
$0.545
($0.60)
250+
$0.482
($0.53)
500+
$0.422
($0.46)
More Pricing...
Total:$0.74
Min: 1 / Mult: 1
15µF
16V
Radial Can - SMD
0.03ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2.2A
5mm
-
-
5.8mm
-55°C
105°C
WCAP-PSLP Series
2491857RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$2.040
($2.24)
250+
$1.740
($1.91)
500+
$1.440
($1.58)
1000+
$1.140
($1.25)
Total:$204.00
Min: 100 / Mult: 1
47µF
20V
Radial Can - SMD
0.045ohm
1000 hours @ 125°C
± 20%
Surface Mount
Solder
598mA
8.3mm
-
-
6.9mm
-55°C
125°C
OS-CON SVQP Series
2466642

RoHS

Each
1+
$0.816
($0.90)
50+
$0.691
($0.76)
100+
$0.604
($0.66)
250+
$0.535
($0.59)
500+
$0.466
($0.51)
More Pricing...
Total:$0.82
Min: 1 / Mult: 1
33µF
10V
Radial Can - SMD
0.03ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.97A
5mm
-
-
5.5mm
-55°C
105°C
WCAP-PSLP Series
1-25 of 2392 items
of 96 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account