Aluminium Polymer Capacitors:

32 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2354813

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.450
($3.80)
50+
$1.860
($2.05)
100+
$1.600
($1.76)
250+
$1.530
($1.68)
500+
$1.430
($1.57)
Total:$3.45
Min: 1 / Mult: 1
18µF
50V
Radial Can - SMD
0.035ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
2.7A
8mm
-
-
6.9mm
-55°C
105°C
OS-CON SVPF Series
3523799

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.210
($4.63)
10+
$2.220
($2.44)
50+
$1.980
($2.18)
400+
$1.740
($1.91)
800+
$1.520
($1.67)
More Pricing...
Total:$4.21
Min: 1 / Mult: 1
1000µF
16V
Radial Can - SMD
0.015ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
2.7A
10mm
-
-
12.4mm
-55°C
125°C
A768 Series
2614136

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.504
($0.55)
100+
$0.449
($0.49)
500+
$0.363
($0.40)
1000+
$0.334
($0.37)
2000+
$0.296
($0.33)
More Pricing...
Total:$5.04
Min: 10 / Mult: 10
220µF
6.3V
Radial Can - SMD
0.02ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
2.7A
5mm
5.3mm
5.3mm
7mm
-55°C
105°C
A765 Series
2354773

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.580
($5.04)
50+
$2.560
($2.82)
100+
$2.330
($2.56)
250+
$2.140
($2.35)
500+
$1.950
($2.14)
Total:$4.58
Min: 1 / Mult: 1
220µF
10V
Radial Can - SMD
0.02ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2.7A
6.3mm
-
-
5.9mm
-55°C
105°C
OS-CON SVPE Series
2354813RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.600
($1.76)
250+
$1.530
($1.68)
500+
$1.430
($1.57)
Total:$160.00
Min: 100 / Mult: 1
18µF
50V
Radial Can - SMD
0.035ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
2.7A
8mm
-
-
6.9mm
-55°C
105°C
OS-CON SVPF Series
2354773RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$2.330
($2.56)
250+
$2.140
($2.35)
500+
$1.950
($2.14)
Total:$233.00
Min: 100 / Mult: 1
220µF
10V
Radial Can - SMD
0.02ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2.7A
6.3mm
-
-
5.9mm
-55°C
105°C
OS-CON SVPE Series
2806074

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
$1.400
($1.54)
5000+
$1.220
($1.34)
10000+
$1.010
($1.11)
Total:$1,400.00
Min: 1000 / Mult: 1000
18µF
50V
Radial Can - SMD
0.035ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
2.7A
8mm
-
-
6.9mm
-55°C
105°C
OS-CON SVPF Series
2614136RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.449
($0.49)
500+
$0.363
($0.40)
1000+
$0.334
($0.37)
2000+
$0.296
($0.33)
4000+
$0.291
($0.32)
Total:$44.90
Min: 100 / Mult: 1
220µF
6.3V
Radial Can - SMD
0.02ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
2.7A
5mm
5.3mm
5.3mm
7mm
-55°C
105°C
A765 Series
3523799RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$1.980
($2.18)
400+
$1.740
($1.91)
800+
$1.520
($1.67)
1200+
$1.490
($1.64)
Total:$198.00
Min: 100 / Mult: 1
1000µF
16V
Radial Can - SMD
0.015ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
2.7A
10mm
-
-
12.4mm
-55°C
125°C
A768 Series
4071214

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.923
($1.02)
50+
$0.808
($0.89)
400+
$0.693
($0.76)
800+
$0.602
($0.66)
1200+
$0.590
($0.65)
More Pricing...
Total:$9.23
Min: 10 / Mult: 10
1000µF
16V
Radial Can - SMD
0.015ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
2.7A
10mm
-
-
12.2mm
-55°C
125°C
0
3973432RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$0.805
($0.89)
400+
$0.684
($0.75)
800+
$0.607
($0.67)
1200+
$0.595
($0.65)
2000+
$0.583
($0.64)
Total:$80.50
Min: 100 / Mult: 10
1000µF
16V
Radial Can - SMD
0.015ohm
2000 hours @ 125°C
± 20%
Surface Mount
SMD
2.7A
10mm
10.3mm
10.3mm
12.2mm
-55°C
125°C
A770 Series
3973432

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.926
($1.02)
50+
$0.805
($0.89)
400+
$0.684
($0.75)
800+
$0.607
($0.67)
1200+
$0.595
($0.65)
More Pricing...
Total:$9.26
Min: 10 / Mult: 10
1000µF
16V
Radial Can - SMD
0.015ohm
2000 hours @ 125°C
± 20%
Surface Mount
SMD
2.7A
10mm
10.3mm
10.3mm
12.2mm
-55°C
125°C
A770 Series
4071213RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$0.776
($0.85)
400+
$0.665
($0.73)
800+
$0.652
($0.72)
1200+
$0.639
($0.70)
2000+
$0.626
($0.69)
Total:$77.60
Min: 100 / Mult: 10
1000µF
16V
Radial Can - SMD
0.015ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
2.7A
10mm
-
-
12.2mm
-55°C
125°C
0
4071214RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$0.808
($0.89)
400+
$0.693
($0.76)
800+
$0.602
($0.66)
1200+
$0.590
($0.65)
2000+
$0.578
($0.64)
Total:$80.80
Min: 100 / Mult: 10
1000µF
16V
Radial Can - SMD
0.015ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
2.7A
10mm
-
-
12.2mm
-55°C
125°C
0
3931621

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.120
($1.23)
50+
$0.993
($1.09)
400+
$0.865
($0.95)
800+
$0.748
($0.82)
1200+
$0.734
($0.81)
More Pricing...
Total:$11.20
Min: 10 / Mult: 10
100µF
63V
Radial Can - SMD
0.018ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
2.7A
10mm
-
-
12.2mm
-55°C
125°C
A769 Series
4071213

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.887
($0.98)
50+
$0.776
($0.85)
400+
$0.665
($0.73)
800+
$0.652
($0.72)
1200+
$0.639
($0.70)
More Pricing...
Total:$8.87
Min: 10 / Mult: 10
1000µF
16V
Radial Can - SMD
0.015ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
2.7A
10mm
-
-
12.2mm
-55°C
125°C
0
3931621RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$0.993
($1.09)
400+
$0.865
($0.95)
800+
$0.748
($0.82)
1200+
$0.734
($0.81)
2000+
$0.719
($0.79)
Total:$99.30
Min: 100 / Mult: 10
100µF
63V
Radial Can - SMD
0.018ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
2.7A
10mm
-
-
12.2mm
-55°C
125°C
A769 Series
4068810

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.440
($2.68)
10+
$1.220
($1.34)
100+
$1.110
($1.22)
500+
$0.881
($0.97)
1000+
$0.787
($0.87)
More Pricing...
Total:$2.44
Min: 1 / Mult: 1
100µF
63V
Radial Can - SMD
0.018ohm
4000 hours @ 125°C
± 20%
Surface Mount
Solder
2.7A
10mm
-
-
12.2mm
-55°C
125°C
A771 Series
4068810RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.110
($1.22)
500+
$0.881
($0.97)
1000+
$0.787
($0.87)
2000+
$0.772
($0.85)
Total:$111.00
Min: 100 / Mult: 10
100µF
63V
Radial Can - SMD
0.018ohm
4000 hours @ 125°C
± 20%
Surface Mount
Solder
2.7A
10mm
-
-
12.2mm
-55°C
125°C
A771 Series
4705898

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.350
($3.68)
10+
$1.860
($2.05)
50+
$1.790
($1.97)
100+
$1.720
($1.89)
500+
$1.480
($1.63)
More Pricing...
Total:$3.35
Min: 1 / Mult: 1
33µF
25V
2917 [7343 Metric]
0.025ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
2.7A
-
7.3mm
4.3mm
1.8mm
-55°C
105°C
T521 KO-CAP Series
2520828

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.310
($8.04)
10+
$7.170
($7.89)
50+
$7.020
($7.72)
100+
$6.880
($7.57)
200+
$6.730
($7.40)
More Pricing...
Total:$7.31
Min: 1 / Mult: 1
330µF
25V
Radial Can - SMD
-
2500 hours @ 105°C
± 20%
Surface Mount
Solder
2.7A
10mm
10.4mm
-
10.4mm
-55°C
105°C
180 CPS Series
2520828RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$6.880
($7.57)
200+
$6.730
($7.40)
400+
$6.580
($7.24)
Total:$688.00
Min: 100 / Mult: 1
330µF
25V
Radial Can - SMD
-
2500 hours @ 105°C
± 20%
Surface Mount
Solder
2.7A
10mm
10.4mm
-
10.4mm
-55°C
105°C
180 CPS Series
2614171

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.790
($1.97)
50+
$1.570
($1.73)
100+
$1.350
($1.48)
500+
$1.120
($1.23)
1000+
$0.948
($1.04)
More Pricing...
Total:$17.90
Min: 10 / Mult: 10
82µF
25V
Radial Can - SMD
0.029ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
2.7A
8mm
8.3mm
8.3mm
9.7mm
-55°C
105°C
A765 Series
2614171RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.350
($1.48)
500+
$1.120
($1.23)
1000+
$0.948
($1.04)
2000+
$0.930
($1.02)
Total:$135.00
Min: 100 / Mult: 10
82µF
25V
Radial Can - SMD
0.029ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
2.7A
8mm
8.3mm
8.3mm
9.7mm
-55°C
105°C
A765 Series
2806048

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
$1.910
($2.10)
5000+
$1.670
($1.84)
10000+
$1.380
($1.52)
Total:$1,910.00
Min: 1000 / Mult: 1000
220µF
10V
Radial Can - SMD
0.02ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2.7A
6.3mm
-
-
5.9mm
-55°C
105°C
OS-CON SVPE Series
1-25 of 32 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account