6 Product Results Found for "charging"
Find a huge range of Power Film Capacitors at element14 Australia. We stock a large selection of Power Film Capacitors, including new and most popular products from the world's top manufacturers including: Multicomp Pro
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $32.360 ($35.60)2+ $26.270 ($28.90)3+ $24.450 ($26.90)5+ $20.420 ($22.46)10+ $19.560 ($21.52)More Pricing... | Metallized PP | Can | 100µF | ± 5% | DC Link | Stud Mount - M12 | 420V | 700V | Screw | 25mm | 1.15A | - | 3000µohm | 76mm | - | - | 140mm | MP HDAT Series | -40°C | 85°C | ||||||
MULTICOMP PRO | Each | 1+ $150.840 ($165.92)2+ $142.090 ($156.30)3+ $132.980 ($146.28) | Metallized PP | SIP | 1.33µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | - | - | Stud | 5mm | - | 500A | 0.9mohm | - | 68mm | 30.2mm | 30mm | MP SP Series | - | 85°C | |||||
MULTICOMP PRO | Each | 1+ $178.780 ($196.66)2+ $168.410 ($185.25)3+ $157.620 ($173.38) | Metallized PP | SIP | 0.33µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 800V | - | Stud | 5mm | - | 400A | 1200µohm | - | 68mm | 30.2mm | 30mm | MP SP Series | - | 85°C | |||||
MULTICOMP PRO | Each | 1+ $178.780 ($196.66)2+ $168.410 ($185.25)3+ $157.620 ($173.38) | Metallized PP | SIP | 0.66µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 700V | - | Stud | 5mm | - | 450A | 1000µohm | - | 68mm | 30.2mm | 30mm | MP SP Series | - | 85°C | |||||
MULTICOMP PRO | Each | 1+ $178.780 ($196.66)2+ $168.410 ($185.25)3+ $157.620 ($173.38) | Metallized PP | SIP | 2.4µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | - | - | Stud | 5mm | - | 600A | 0.8mohm | - | 68mm | 30.2mm | 30mm | MP SP Series | - | 85°C | |||||
MULTICOMP PRO | Each | 1+ $178.780 ($196.66)2+ $168.410 ($185.25)3+ $157.620 ($173.38) | Metallized PP | SIP | 0.5µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 800V | - | Stud | 5mm | - | 400A | 1100µohm | - | 68mm | 30.2mm | 30mm | MP SP Series | - | 85°C | |||||