0
0 Items$0.00

Power Film Capacitors :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2496043

RoHS

Each
1+ $3.520($3.87)
10+ $2.770($3.05)
50+ $2.260($2.49)
336+ $1.770($1.95)
672+ $1.760($1.94)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2.5kV/µs
118A
6.1A
0.017ohm
32mm
11mm
20mm
0
-55°C
105°C
-
3649814

RoHS

Each
10+ $0.517($0.57)
100+ $0.470($0.52)
700+ $0.350($0.38)
1400+ $0.344($0.38)
2100+ $0.338($0.37)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
15mm
900V/µs
135A
6.1A
0.011ohm
18mm
7.5mm
13.5mm
R76 Series
-55°C
110°C
AEC-Q200
3528729

RoHS

Each
1+ $4.450($4.90)
10+ $3.080($3.39)
50+ $2.540($2.79)
234+ $2.210($2.43)
702+ $2.040($2.24)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
115V/µs
115A
6.1A
-
31.5mm
13mm
25mm
C4AF Series
-55°C
105°C
AEC-Q200
3649828

RoHS

Each
10+ $0.832($0.92)
50+ $0.796($0.88)
100+ $0.760($0.84)
500+ $0.638($0.70)
1000+ $0.600($0.66)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
3kV/µs
300A
6.1A
0.011ohm
18mm
8.5mm
14.5mm
R76 Series
-55°C
110°C
AEC-Q200
3649844

RoHS

Each
10+ $1.070($1.18)
50+ $0.935($1.03)
350+ $0.800($0.88)
700+ $0.784($0.86)
1050+ $0.768($0.84)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.12µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
420A
6.1A
0.013ohm
18mm
11mm
19mm
R76 Series
-55°C
110°C
AEC-Q200
4913728

RoHS

Each
1+ $4.960($5.46)
5+ $4.110($4.52)
10+ $3.590($3.95)
20+ $3.300($3.63)
40+ $3.060($3.37)
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1kV
-
Radial Leaded
27.5mm
90V/µs
-
6.1A
-
31mm
19mm
30mm
ECWFJ Series
-40°C
105°C
AEC-Q200
4913717

RoHS

Each
1+ $4.810($5.29)
3+ $3.990($4.39)
5+ $3.480($3.83)
10+ $3.200($3.52)
20+ $2.970($3.27)
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1kV
-
Radial Leaded
27.5mm
90V/µs
-
6.1A
-
31mm
19mm
30mm
ECWFJ Series
-40°C
105°C
AEC-Q200
4913678

RoHS

Each
1+ $3.460($3.81)
3+ $2.860($3.15)
5+ $2.500($2.75)
10+ $2.300($2.53)
20+ $2.130($2.34)
More Pricing...
Metallized PP
Radial Box - 2 Pin
5.6µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
600V
-
Radial Leaded
27.5mm
40V/µs
-
6.1A
0.0095ohm
31.5mm
12mm
24.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4913698

RoHS

Each
1+ $3.560($3.92)
10+ $2.950($3.24)
25+ $2.580($2.84)
50+ $2.370($2.61)
100+ $2.190($2.41)
More Pricing...
Metallized PP
Radial Box - 2 Pin
5.6µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
600V
-
Radial Leaded
27.5mm
40V/µs
-
6.1A
0.0095ohm
31.5mm
12mm
24.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account