0
0 Items$0.00

Power Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3783866

RoHS

Each
1+ $5.440($5.98)
10+ $3.850($4.24)
50+ $3.210($3.53)
256+ $2.800($3.08)
512+ $2.670($2.94)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.2µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
40V/µs
48A
3.8A
0.035ohm
32mm
11mm
20mm
C4AK Series
-55°C
135°C
AEC-Q200
3254599

RoHS

Each
10+ $0.588($0.65)
100+ $0.547($0.60)
500+ $0.482($0.53)
1000+ $0.440($0.48)
2000+ $0.378($0.42)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.027µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
3kV/µs
81A
3.8A
0.024ohm
18mm
5mm
11mm
R76H Series
-55°C
125°C
AEC-Q200
4913712

RoHS

Each
1+ $3.010($3.31)
3+ $2.720($2.99)
5+ $2.420($2.66)
10+ $2.120($2.33)
20+ $1.970($2.17)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1kV
-
Radial Leaded
27.5mm
90V/µs
-
3.8A
-
31mm
13mm
23mm
ECWFJ Series
-40°C
105°C
AEC-Q200
4913722

RoHS

Each
1+ $3.090($3.40)
10+ $2.180($2.40)
25+ $2.020($2.22)
50+ $1.860($2.05)
100+ $1.630($1.79)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1kV
-
Radial Leaded
27.5mm
90V/µs
-
3.8A
-
31mm
13mm
23mm
ECWFJ Series
-40°C
105°C
AEC-Q200
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account