0
0 Items$0.00

Power Film Capacitors :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2495996

RoHS

Each
10+ $0.892($0.98)
50+ $0.768($0.84)
100+ $0.643($0.71)
500+ $0.530($0.58)
1500+ $0.450($0.50)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
1000pF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
7.5mm
2.8kV/µs
3A
200mA
0.637ohm
10mm
3mm
8mm
0
-55°C
105°C
AEC-Q200
3254617

RoHS

Each
10+ $0.555($0.61)
100+ $0.498($0.55)
500+ $0.410($0.45)
1800+ $0.344($0.38)
3600+ $0.340($0.37)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
560pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6.5kV/µs
4A
200mA
1.137ohm
13mm
4mm
9mm
R76H Series
-55°C
125°C
AEC-Q200
2935814

RoHS

Each
10+ $0.675($0.74)
50+ $0.645($0.71)
100+ $0.614($0.68)
500+ $0.512($0.56)
1000+ $0.481($0.53)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
470pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6.5kV/µs
3A
200mA
1.355ohm
13mm
4mm
9mm
R76 Series
-55°C
105°C
AEC-Q200
4923559

RoHS

Each
10+ $0.615($0.68)
100+ $0.560($0.62)
500+ $0.465($0.51)
1800+ $0.463($0.51)
3600+ $0.454($0.50)
More Pricing...
Metallized PP
Radial Box - 2 Pin
470pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6.5kV/µs
3A
200mA
1.355ohm
13mm
4mm
9mm
R76 Series
-55°C
110°C
AEC-Q200
2809050

RoHS

Each
10+ $0.824($0.91)
50+ $0.790($0.87)
100+ $0.755($0.83)
500+ $0.636($0.70)
1000+ $0.597($0.66)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
470pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
9.5kV/µs
4A
200mA
1.355ohm
18mm
5mm
11mm
R76 Series
-55°C
105°C
AEC-Q200
2478399

RoHS

Each
10+ $0.820($0.90)
50+ $0.785($0.86)
100+ $0.749($0.82)
500+ $0.629($0.69)
1000+ $0.610($0.67)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
470pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
4A
200mA
1.355ohm
18mm
5mm
11mm
0
-55°C
105°C
AEC-Q200
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account