0
0 Items$0.00

Power Film Capacitors :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4177961

RoHS

Each
1+ $21.210($23.33)
3+ $19.650($21.62)
5+ $18.080($19.89)
10+ $16.510($18.16)
20+ $15.570($17.13)
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
700V
Radial Leaded
52.5mm
22V/µs
660A
16.8A
0.0116ohm
57.5mm
30mm
51mm
EZPV Series
-40°C
105°C
AEC-Q200
4177962

RoHS

Each
1+ $21.210($23.33)
3+ $19.650($21.62)
5+ $18.080($19.89)
10+ $16.510($18.16)
20+ $15.570($17.13)
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
700V
Radial Leaded
52.5mm
22V/µs
660A
16.8A
0.0116ohm
57.5mm
30mm
51mm
EZPV Series
-40°C
105°C
-
3463351

RoHS

Each
1+ $9.540($10.49)
5+ $7.810($8.59)
10+ $7.020($7.72)
20+ $6.520($7.17)
40+ $6.100($6.71)
Metallized PP
Axial Leaded
1.2µF
± 10%
Snubber
Through Hole
500V
1.2kV
PC Pin
-
700V/µs
840A
16.8A
3000µohm
54mm
32mm
-
MP SI Series
-40°C
85°C
-
4049120

RoHS

Each
1+ $17.350($19.08)
30+ $12.090($13.30)
60+ $11.490($12.64)
120+ $11.000($12.10)
510+ $10.260($11.29)
More Pricing...
Metallized PP
Radial Box - 4 Pin
11µF
± 10%
AC Filter
Through Hole
400V
800V
Radial Leaded
37.5mm
30V/µs
330A
16.8A
6700µohm
42mm
35mm
50mm
C4AF Series
-55°C
105°C
AEC-Q200
3372982

RoHS

Each
1+ $22.140($24.35)
3+ $20.520($22.57)
5+ $18.900($20.79)
10+ $17.280($19.01)
20+ $16.300($17.93)
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
800V
Radial Leaded
52.5mm
22V/µs
660A
16.8A
0.0116ohm
57.5mm
30mm
51mm
EZPV Series
-40°C
105°C
-
3373065

RoHS

Each
1+ $23.460($25.81)
3+ $21.750($23.92)
5+ $20.040($22.04)
10+ $18.320($20.15)
20+ $17.290($19.02)
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
800V
Radial Leaded
52.5mm
22V/µs
660A
16.8A
0.0116ohm
57.5mm
30mm
51mm
EZPV Series
-40°C
105°C
AEC-Q200
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account