0
0 Items$0.00

Power Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3373012

RoHS

Each
1+ $23.390($25.73)
3+ $22.010($24.21)
5+ $20.630($22.69)
10+ $19.250($21.18)
20+ $17.910($19.70)
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
1.1kV
-
Radial Leaded
52.5mm
30V/µs
900A
14.9A
9900µohm
57.5mm
35mm
50mm
EZPV Series
-40°C
105°C
-
4177975

RoHS

Each
1+ $24.260($26.69)
3+ $22.490($24.74)
5+ $20.720($22.79)
10+ $18.950($20.84)
20+ $17.950($19.74)
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
1kV
-
Radial Leaded
52.5mm
30V/µs
900A
14.9A
9900µohm
57.5mm
35mm
50mm
EZPV Series
-40°C
105°C
-
4069458

RoHS

Each
1+ $11.700($12.87)
48+ $7.560($8.32)
96+ $6.980($7.68)
144+ $6.790($7.47)
528+ $6.600($7.26)
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
1.2kV
-
PC Pin
-
45V/µs
450A
14.9A
6100µohm
42mm
43mm
25mm
0
-55°C
105°C
AEC-Q200
4927004

RoHS

Each
1+ $12.230($13.45)
10+ $9.690($10.66)
58+ $8.580($9.44)
116+ $7.930($8.72)
522+ $7.540($8.29)
More Pricing...
Metallized PP
Radial Box - 4 Pin
16µF
± 5%
DC Link
Through Hole
800V
GRADE III (Test Condition B)
Radial Leaded
-
30V/µs
480A
14.9A
0.0059ohm
42mm
20mm
40mm
C4AU Series
-55°C
105°C
AEC-Q200
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account