Power Film Capacitors:

14 Products Found

element14’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

element14’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4177932

RoHS

Each
1+
$12.670
($13.94)
5+
$10.330
($11.36)
10+
$7.980
($8.78)
25+
$7.720
($8.49)
50+
$7.470
($8.22)
More Pricing...
Total:$12.67
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
13µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
455A
14.7A
9200µohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
-
4178021

RoHS

Each
1+
$13.460
($14.81)
5+
$11.000
($12.10)
10+
$8.540
($9.39)
25+
$8.270
($9.10)
50+
$7.990
($8.79)
More Pricing...
Total:$13.46
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
13µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
455A
14.7A
9200µohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
-
4178019

RoHS

Each
1+
$12.830
($14.11)
5+
$10.490
($11.54)
10+
$8.160
($8.98)
25+
$7.900
($8.69)
50+
$7.630
($8.39)
More Pricing...
Total:$12.83
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
13µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
455A
14.7A
9200µohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
-
4178020

RoHS

Each
1+
$13.250
($14.58)
5+
$10.830
($11.91)
10+
$8.400
($9.24)
25+
$8.140
($8.95)
50+
$7.860
($8.65)
More Pricing...
Total:$13.25
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
13µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
455A
14.7A
9200µohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
AEC-Q200
4177938

RoHS

Each
1+
$12.960
($14.26)
5+
$10.590
($11.65)
10+
$8.230
($9.05)
25+
$7.960
($8.76)
50+
$7.700
($8.47)
More Pricing...
Total:$12.96
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
13µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
455A
14.7A
9200µohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
AEC-Q200
4178022

RoHS

Each
1+
$13.810
($15.19)
5+
$11.300
($12.43)
10+
$8.790
($9.67)
25+
$8.520
($9.37)
50+
$8.240
($9.06)
More Pricing...
Total:$13.81
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
13µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
455A
14.7A
9200µohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
AEC-Q200
3678031

RoHS

Each
1+
$12.260
($13.49)
48+
$8.370
($9.21)
96+
$7.780
($8.56)
144+
$7.570
($8.33)
528+
$7.350
($8.09)
More Pricing...
Total:$12.26
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
-
40V/µs
400A
14.7A
6900µohm
42mm
43mm
25mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
4332207

RoHS

Each
1+
$9.400
($10.34)
3+
$8.140
($8.95)
5+
$6.870
($7.56)
10+
$5.600
($6.16)
20+
$5.490
($6.04)
More Pricing...
Total:$9.40
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
0
Through Hole
-
1.1kV
GRADE III (Test Condition B)
-
37.5mm
35V/µs
1.3kA
14.7A
7600µohm
42mm
28mm
37mm
FE Series
-40°C
125°C
-
3642691

RoHS

Each
1+
$12.870
($14.16)
5+
$11.220
($12.34)
10+
$9.560
($10.52)
25+
$8.800
($9.68)
50+
$8.040
($8.84)
More Pricing...
Total:$12.87
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
13µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
455A
14.7A
9200µohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
-
3528781

RoHS

Each
1+
$11.120
($12.23)
10+
$6.980
($7.68)
58+
$6.800
($7.48)
116+
$6.620
($7.28)
522+
$6.070
($6.68)
More Pricing...
Total:$11.12
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
4.7µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
75V/µs
353A
14.7A
-
42mm
20mm
40mm
C4AF Series
-55°C
105°C
AEC-Q200
3642698

RoHS

Each
1+
$14.780
($16.26)
5+
$12.910
($14.20)
10+
$11.040
($12.14)
25+
$10.230
($11.25)
50+
$9.410
($10.35)
More Pricing...
Total:$14.78
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
13µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
455A
14.7A
9200µohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
AEC-Q200
3530118

RoHS

Each
1+
$10.540
($11.59)
48+
$6.550
($7.20)
96+
$6.130
($6.74)
144+
$5.920
($6.51)
528+
$5.700
($6.27)
More Pricing...
Total:$10.54
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
1.3kV
-
Radial Leaded
-
20V/µs
196A
14.7A
6300µohm
42mm
43mm
25mm
0
-55°C
105°C
AEC-Q200
4049128

RoHS

Each
1+
$17.980
($19.78)
30+
$12.390
($13.63)
60+
$11.130
($12.24)
120+
$9.860
($10.85)
510+
$9.590
($10.55)
More Pricing...
Total:$17.98
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
6.8µF
± 10%
AC Filter
Through Hole
500V
1kV
0
Radial Leaded
37.5mm
35V/µs
238A
14.7A
8800µohm
42mm
35mm
50mm
C4AF Series
-55°C
105°C
AEC-Q200
4049138

RoHS

Each
1+
$16.780
($18.46)
23+
$10.920
($12.01)
69+
$10.740
($11.81)
115+
$10.560
($11.62)
506+
$10.290
($11.32)
More Pricing...
Total:$16.78
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
6µF
± 10%
AC Filter
Through Hole
600V
1.2kV
0
Radial Leaded
52.5mm
20V/µs
120A
14.7A
0.0113ohm
57.5mm
35mm
50mm
C4AF Series
-55°C
105°C
AEC-Q200
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account