Power Film Capacitors:

10 Products Found

element14’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

element14’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3678026

RoHS

Each
1+
$7.560
($8.32)
10+
$6.570
($7.23)
58+
$5.890
($6.48)
116+
$5.600
($6.16)
Total:$7.56
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
8µF
± 5%
DC Link
Through Hole
1.1kV
-
Radial Leaded
-
40V/µs
320A
12.9A
8700µohm
42mm
20mm
40mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
4178008

RoHS

Each
1+
$11.440
($12.58)
5+
$9.330
($10.26)
10+
$7.220
($7.94)
25+
$6.930
($7.62)
50+
$6.640
($7.30)
More Pricing...
Total:$11.44
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
27.5mm
35V/µs
350A
12.9A
0.0115ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
-
4178009

RoHS

Each
1+
$11.790
($12.97)
5+
$9.630
($10.59)
10+
$7.460
($8.21)
25+
$7.170
($7.89)
50+
$6.860
($7.55)
More Pricing...
Total:$11.79
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
27.5mm
35V/µs
350A
12.9A
0.0115ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
AEC-Q200
4177923

RoHS

Each
1+
$11.590
($12.75)
5+
$9.450
($10.40)
10+
$7.300
($8.03)
25+
$7.010
($7.71)
50+
$6.710
($7.38)
More Pricing...
Total:$11.59
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
27.5mm
35V/µs
350A
12.9A
0.0115ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
AEC-Q200
4178011

RoHS

Each
1+
$12.350
($13.58)
5+
$10.070
($11.08)
10+
$7.790
($8.57)
25+
$7.480
($8.23)
50+
$7.170
($7.89)
More Pricing...
Total:$12.35
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
800V
-
Radial Leaded
27.5mm
35V/µs
350A
12.9A
0.0115ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
AEC-Q200
4178010

RoHS

Each
1+
$11.990
($13.19)
5+
$9.770
($10.75)
10+
$7.540
($8.29)
25+
$7.130
($7.84)
50+
$6.710
($7.38)
More Pricing...
Total:$11.99
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
800V
-
Radial Leaded
27.5mm
35V/µs
350A
12.9A
0.0115ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
-
4177920

RoHS

Each
1+
$9.380
($10.32)
5+
$8.170
($8.99)
10+
$6.950
($7.64)
25+
$6.390
($7.03)
50+
$5.830
($6.41)
More Pricing...
Total:$9.38
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
27.5mm
35V/µs
350A
12.9A
0.0115ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
-
4728238

RoHS

Each
1+
$9.870
($10.86)
5+
$8.540
($9.39)
10+
$7.210
($7.93)
25+
$6.680
($7.35)
50+
$6.150
($6.76)
More Pricing...
Total:$9.87
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
25µF
± 10%
DC Link, High Frequency
Through Hole
450V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
35V/µs
875A
12.9A
6800µohm
42mm
19mm
32mm
EFDKA-T Series
-55°C
125°C
AEC-Q200
3642686

RoHS

Each
1+
$10.650
($11.72)
5+
$9.530
($10.48)
10+
$8.400
($9.24)
25+
$7.850
($8.64)
50+
$7.300
($8.03)
More Pricing...
Total:$10.65
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
800V
-
Radial Leaded
27.5mm
35V/µs
350A
12.9A
0.0115ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
-
2846431

RoHS

Each
1+
$10.260
($11.29)
10+
$6.240
($6.86)
58+
$6.060
($6.67)
116+
$5.880
($6.47)
522+
$5.100
($5.61)
More Pricing...
Total:$10.26
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
8µF
± 5%
DC Link
Through Hole
1.3kV
-
Radial Leaded
37.5mm
20V/µs
157A
12.9A
7900µohm
42mm
20mm
40mm
0
-55°C
105°C
AEC-Q200
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account