0
0 Items$0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2809043

RoHS

Each
1+ $5.260($5.79)
10+ $4.740($5.21)
50+ $4.460($4.91)
108+ $4.130($4.54)
540+ $3.850($4.24)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
37.5mm
500V/µs
235A
11.4A
7000µohm
41.5mm
16mm
28.5mm
R76 Series
-55°C
105°C
-
4916928

RoHS

Each
1+ $6.480($7.13)
10+ $5.100($5.61)
80+ $4.520($4.97)
160+ $4.170($4.59)
560+ $3.950($4.34)
More Pricing...
Metallized PP
Radial Box - 2 Pin
7µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
27.5mm
70V/µs
490A
11.4A
0.0076ohm
32mm
18mm
33mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account