0
0 Items$0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
3287680

RoHS

Each
1+ $208.770($229.65)
8+ $191.220($210.34)
12+ $173.660($191.03)
52+ $170.190($187.21)
100+ $166.720($183.39)
Metallized PP
Can
470µF
± 10%
DC Link
Stud Mount - M12
1.3kV
Screw
50mm
9V/µs
4.12kA
2000µohm
116mm
153mm
68A
C44U-M Series
-40°C
85°C
3287677

RoHS

Each
1+ $137.260($150.99)
5+ $123.900($136.29)
10+ $110.540($121.59)
50+ $100.690($110.76)
100+ $98.680($108.55)
Metallized PP
Can
320µF
± 10%
DC Link
Stud Mount - M12
1.3kV
Screw
32mm
15V/µs
4.645kA
1700µohm
85mm
178.5mm
68A
C44U-M Series
-40°C
85°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account