0
0 Items$0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4559404

RoHS

Each
10+ $0.824($0.91)
50+ $0.788($0.87)
100+ $0.752($0.83)
500+ $0.627($0.69)
1000+ $0.606($0.67)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
1000pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6.5kV/µs
7A
0.637ohm
13mm
4mm
9mm
400mA
R76 Series
-55°C
105°C
AEC-Q200
4559395

RoHS

Each
10+ $0.404($0.44)
100+ $0.318($0.35)
500+ $0.282($0.31)
1500+ $0.260($0.29)
3000+ $0.246($0.27)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
2700pF
± 10%
0
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
7.5mm
1.7kV/µs
5A
0.23579ohm
10mm
3mm
8mm
400mA
R76 Series
-55°C
110°C
AEC-Q200
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account