0
0 Items$0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
dv/dt Rating
ESR
Product Diameter
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
3463195

RoHS

Each
1+ $33.240($36.56)
2+ $29.570($32.53)
3+ $26.880($29.57)
5+ $24.810($27.29)
10+ $24.180($26.60)
Metallized PP
Can
70µF
± 10%
DC Link
Through Hole
600V
PC Pin
22V/µs
6500µohm
50.8mm
13A
MP SD Series
-40°C
85°C
3463189

RoHS

Each
1+ $41.070($45.18)
2+ $36.620($40.28)
3+ $33.010($36.31)
5+ $30.260($33.29)
10+ $29.590($32.55)
More Pricing...
Metallized PP
Can
35µF
± 10%
DC Link
Through Hole
1kV
PC Pin
37V/µs
6700µohm
63.5mm
13A
MP SD Series
-40°C
85°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account