0
0 Items$0.00

Power Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4137569

RoHS

Each
1+ $6.360($7.00)
5+ $5.990($6.59)
10+ $5.620($6.18)
25+ $4.750($5.22)
50+ $3.890($4.28)
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
600V
GRADE II (Test Condition A)
PC Pin
27.5mm
65V/µs
650A
-
0.0111ohm
-
32mm
16mm
30mm
11A
WCAP-FTDB Series
-40°C
105°C
-
4077864

RoHS

Each
1+ $6.160($6.78)
10+ $4.410($4.85)
50+ $3.720($4.09)
200+ $3.330($3.66)
400+ $3.210($3.53)
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
Commercial, Industrial
Through Hole
-
1.2kV
GRADE III (Test Condition A)
PC Pin
27.5mm
100V/µs
-
12.7A
5500µohm
-
31.5mm
22mm
36.5mm
11A
B32714H Series
-55°C
105°C
AEC-Q200
4542788

RoHS

Each
1+ $17.240($18.96)
10+ $12.450($13.70)
50+ $10.900($11.99)
234+ $9.680($10.65)
702+ $9.230($10.15)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
High Frequency
Through Hole
250V
400V
-
PC Pin
27.5mm
74V/µs
148A
-
5600µohm
-
32mm
13mm
22mm
11A
C4AT Series
-40°C
85°C
-
3463186

RoHS

Each
1+ $32.760($36.04)
2+ $27.770($30.55)
3+ $25.410($27.95)
5+ $23.510($25.86)
10+ $22.370($24.61)
More Pricing...
Metallized PP
Can
25µF
± 10%
DC Link
Through Hole
-
1kV
-
PC Pin
-
40V/µs
-
-
8500µohm
50.8mm
-
-
-
11A
MP SD Series
-40°C
85°C
-
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account