0
0 Items$0.00

Power Film Capacitors :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Dielectric Type
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4654980

RoHS

Each
1+ $59.960($65.96)
2+ $57.030($62.73)
3+ $54.100($59.51)
5+ $51.170($56.29)
10+ $48.240($53.06)
More Pricing...
Film / Foil PP
75µF
± 10%
DC Link
Through Hole
920V
GRADE II (Test Condition A)
PC Pin
40.5mm
3.8kA
35A
1180µohm
85mm
49.5mm
40.5mm
xEVCap B25654 Series
-55°C
105°C
AEC-Q200
4654977

RoHS

Each
1+ $70.960($78.06)
2+ $67.680($74.45)
3+ $64.390($70.83)
5+ $61.110($67.22)
10+ $57.820($63.60)
More Pricing...
Film / Foil PP
130µF
± 10%
DC Link
Through Hole
650V
GRADE II (Test Condition A)
PC Pin
40.5mm
5kA
42A
890µohm
85mm
49.5mm
40.5mm
xEVCap B25654 Series
-55°C
105°C
AEC-Q200
4538613

RoHS

Each
1+ $80.510($88.56)
3+ $77.220($84.94)
5+ $73.920($81.31)
10+ $70.630($77.69)
20+ $67.330($74.06)
More Pricing...
Film / Foil PP
175µF
± 10%
DC Link
Through Hole
650V
GRADE II (Test Condition A)
PC Pin
40.5mm
6.5kA
55A
660µohm
109mm
49.5mm
40.5mm
xEVCap B25654 Series
-55°C
105°C
AEC-Q200
4654976

RoHS

Each
1+ $83.640($92.00)
2+ $79.940($87.93)
3+ $76.240($83.86)
5+ $72.540($79.79)
10+ $68.830($75.71)
More Pricing...
Film / Foil PP
200µF
± 10%
DC Link
Through Hole
500V
GRADE II (Test Condition A)
PC Pin
40.5mm
6kA
40A
1130µohm
85mm
49.5mm
40.5mm
xEVCap B25654 Series
-55°C
105°C
AEC-Q200
4654978

RoHS

Each
1+ $62.090($68.30)
2+ $59.090($65.00)
3+ $56.090($61.70)
5+ $53.090($58.40)
10+ $50.080($55.09)
More Pricing...
Film / Foil PP
100µF
± 10%
DC Link
Through Hole
850V
GRADE II (Test Condition A)
PC Pin
40.5mm
4.2kA
40A
1040µohm
85mm
49.5mm
40.5mm
xEVCap B25654 Series
-55°C
105°C
AEC-Q200
4538611

RoHS

Each
1+ $96.870($106.56)
2+ $93.810($103.19)
3+ $90.750($99.82)
5+ $87.690($96.46)
10+ $84.630($93.09)
More Pricing...
Film / Foil PP
270µF
± 10%
DC Link
Through Hole
500V
GRADE II (Test Condition A)
PC Pin
40.5mm
8kA
50A
890µohm
109mm
49.5mm
40.5mm
xEVCap B25654 Series
-55°C
105°C
AEC-Q200
4538617

RoHS

Each
1+ $60.910($67.00)
2+ $58.810($64.69)
3+ $56.710($62.38)
5+ $54.610($60.07)
10+ $52.510($57.76)
More Pricing...
Film / Foil PP
110µF
± 10%
DC Link
Through Hole
920V
GRADE II (Test Condition A)
PC Pin
40.5mm
5.1kA
45A
890µohm
109mm
49.5mm
40.5mm
xEVCap B25654 Series
-55°C
105°C
AEC-Q200
4538616

RoHS

Each
1+ $65.320($71.85)
2+ $63.050($69.36)
3+ $60.780($66.86)
5+ $58.510($64.36)
10+ $56.240($61.86)
More Pricing...
Film / Foil PP
135µF
± 10%
DC Link
Through Hole
850V
GRADE II (Test Condition A)
PC Pin
40.5mm
5.8kA
50A
780µohm
109mm
49.5mm
40.5mm
xEVCap B25654 Series
-55°C
105°C
AEC-Q200
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account