Power Film Capacitors :
13 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(10)
(3)
Product Width
=31mm
1
(10)
(1)
(13)
(15)
(116)
(28)
(184)
(21)
Dielectric Type
(13)
Capacitor Mounting
(13)
Operating Temperature Min
(13)
Operating Temperature Max
(11)
(2)
Capacitor Case / Package
(3)
(10)
Capacitance Tolerance
(3)
(10)
Typical Applications
(10)
(3)
Lead Spacing
(10)
Product Length
(10)
(3)
Packaging
(13)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price (Incl GST) | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $5.420($5.96) 10+ $3.830($4.21) 80+ $2.850($3.14) 160+ $2.740($3.01) 560+ $2.630($2.89) More Pricing... | Metallized PP | Radial Box - 2 Pin | 7.5µF | ± 5% | DC Link | Through Hole | - | 800V | Radial Leaded | 27.5mm | 19V/µs | 145A | 10.9A | 7300µohm | 32mm | 31mm | 19mm | 0 | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $7.130($7.84) 10+ $5.120($5.63) 80+ $3.900($4.29) 160+ $3.750($4.12) 560+ $3.600($3.96) More Pricing... | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 650V | Radial Leaded | 27.5mm | 13V/µs | 127A | 11.7A | 6400µohm | 32mm | 31mm | 19mm | 0 | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $4.900($5.39) 10+ $3.430($3.77) 80+ $2.570($2.83) 160+ $2.460($2.71) 560+ $2.340($2.57) More Pricing... | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | DC Link | Through Hole | - | 1.3kV | Radial Leaded | 27.5mm | 29V/µs | 95A | 9A | 0.0108ohm | 32mm | 31mm | 19mm | 0 | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $5.000($5.50) 10+ $3.360($3.70) 80+ $2.630($2.89) 160+ $2.520($2.77) 560+ $2.410($2.65) More Pricing... | Metallized PP | Radial Box - 2 Pin | 7.5µF | ± 5% | DC Link | Through Hole | - | 800V | Radial Leaded | 27.5mm | 65V/µs | 488A | 10.9A | 7300µohm | 32mm | 31mm | 19mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $9.400($10.34) 10+ $6.930($7.62) 80+ $5.410($5.95) 160+ $5.180($5.70) 560+ $4.940($5.43) More Pricing... | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 600V | Radial Leaded | 27.5mm | 65V/µs | 650A | 11.7A | 7000µohm | 32mm | 31mm | 19mm | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $6.950($7.64) 10+ $5.020($5.52) 80+ $3.820($4.20) 160+ $3.620($3.98) 560+ $3.420($3.76) More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.8µF | ± 5% | DC Link | Through Hole | - | 1.5kV | Radial Leaded | 27.5mm | 31V/µs | 87A | 8.8A | 0.0114ohm | 32mm | 31mm | 19mm | 0 | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $12.810($14.09) 5+ $10.370($11.41) 10+ $9.320($10.25) 20+ $8.720($9.59) 40+ $8.180($9.00) More Pricing... | Metallized PP | Axial Leaded | 0.68µF | ± 10% | Snubber | Through Hole | 500V | 1.2kV | PC Pin | - | 650V/µs | 442A | 13.2A | 6000µohm | 46mm | 31mm | - | MP SI Series | -55°C | 105°C | - | ||||||
Each | 1+ $16.690($18.36) 5+ $13.350($14.68) 10+ $12.000($13.20) 20+ $11.220($12.34) 40+ $10.470($11.52) More Pricing... | Metallized PP | Axial Leaded | 0.33µF | ± 10% | Snubber | Through Hole | 630V | 2kV | PC Pin | - | 950V/µs | 313A | 11.2A | 8000µohm | 46mm | 31mm | - | MP SI Series | -55°C | 105°C | - | ||||||
Each | 1+ $8.050($8.86) 10+ $5.650($6.22) 80+ $4.260($4.69) 160+ $4.120($4.53) 560+ $3.980($4.38) More Pricing... | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | DC Link | Through Hole | - | 1.1kV | Radial Leaded | 27.5mm | 80V/µs | 264A | 9A | 0.0119ohm | 32mm | 31mm | 19mm | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $7.440($8.18) 10+ $5.360($5.90) 80+ $4.100($4.51) 160+ $3.890($4.28) 560+ $3.680($4.05) More Pricing... | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | DC Link | Through Hole | - | 1.2kV | Radial Leaded | 27.5mm | 90V/µs | 297A | 9.1A | 0.0105ohm | 32mm | 31mm | 19mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $6.160($6.78) 10+ $4.450($4.90) 80+ $3.380($3.72) 160+ $3.210($3.53) 560+ $3.030($3.33) More Pricing... | Metallized PP | Radial Box - 2 Pin | 4.8µF | ± 5% | DC Link | Through Hole | - | 1.1kV | Radial Leaded | 27.5mm | 24V/µs | 116A | 9.8A | 9000µohm | 32mm | 31mm | 19mm | 0 | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $6.230($6.85) 10+ $4.910($5.40) 80+ $4.360($4.80) 160+ $4.010($4.41) 560+ $3.800($4.18) More Pricing... | Metallized PP | Radial Box - 2 Pin | 6µF | ± 5% | DC Link | Through Hole | - | 900V | PC Pin | 27.5mm | 70V/µs | 420A | 10.4A | 0.0081ohm | 32mm | 31mm | 19mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $13.770($15.15) 5+ $11.030($12.13) 10+ $9.910($10.90) 20+ $9.260($10.19) 40+ $8.640($9.50) More Pricing... | Metallized PP | Axial Leaded | 1.5µF | ± 10% | Snubber | Through Hole | 450V | 850V | PC Pin | - | 400V/µs | 600A | 15.8A | 4000µohm | 46mm | 31mm | - | MP SI Series | -55°C | 105°C | - | ||||||