0
0 Items$0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3215964

RoHS

Each
1+ $12.400($13.64)
5+ $10.740($11.81)
10+ $9.070($9.98)
20+ $8.300($9.13)
40+ $7.530($8.28)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
Snubber
Through Hole
300V
850V
-
Radial Leaded
37.5mm
-
-
-
-
41.5mm
15.7mm
-
MKP385e Series
-
125°C
AEC-Q200
5110405

RoHS

Each
1+ $13.420($14.76)
5+ $11.120($12.23)
10+ $9.710($10.68)
20+ $9.000($9.90)
40+ $8.410($9.25)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
Hybrid Electrical Vehicle, BMS, Snubbering, On-Board Inductive Charging, High Pulse And Frequency
Through Hole
350V
1kV
GRADE III (Test Condition B)
Radial Leaded
37.5mm
180V/µs
180A
10.5A
0.007ohm
41.5mm
15.7mm
28.5mm
MKP385e Series
-40°C
105°C
AEC-Q200
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account