0
0 Items$0.00

Power Film Capacitors :

62 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
1166096

RoHS

Each
1+ $5.140($5.65)
10+ $3.610($3.97)
50+ $3.010($3.31)
100+ $2.510($2.76)
200+ $2.460($2.71)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Current, Pulse
Through Hole
400V
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
15kV/µs
-
-
30mm
10.5mm
23.5mm
KP/MKP 375 Series
-55°C
105°C
-
1200788

RoHS

Each
5+ $3.040($3.34)
50+ $1.680($1.85)
250+ $1.560($1.72)
500+ $1.460($1.61)
1000+ $1.360($1.50)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
-
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
-
-
-
26.5mm
10.5mm
20.5mm
B32653 Series
-55°C
110°C
AEC-Q200
3518997

RoHS

Each
5+ $2.460($2.71)
50+ $1.320($1.45)
250+ $1.220($1.34)
500+ $1.130($1.24)
1000+ $1.040($1.14)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.01µF
± 10%
-
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
-
-
-
26.5mm
10.5mm
16.5mm
B32653 Series
-55°C
110°C
AEC-Q200
3106499

RoHS

Each
1+ $0.782($0.86)
5+ $0.555($0.61)
10+ $0.504($0.55)
20+ $0.448($0.49)
40+ $0.417($0.46)
More Pricing...
Metallized PP
Radial
1µF
± 5%
High Frequency
Through Hole
-
630V
-
PC Pin
22.5mm
400V/µs
-
-
25mm
10.5mm
17.5mm
MP HMPP Series
-40°C
105°C
-
3597247

RoHS

Each
1+ $2.770($3.05)
10+ $2.140($2.35)
25+ $2.040($2.24)
50+ $1.940($2.13)
100+ $1.490($1.64)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
High Frequency
Through Hole
-
800V
GRADE II (Test Condition B)
PC Pin
27.5mm
-
-
-
31.5mm
10.5mm
21mm
ECWFG Series
-40°C
110°C
AEC-Q200
2925628

RoHS

Each
1+ $2.710($2.98)
10+ $1.820($2.00)
50+ $1.460($1.61)
100+ $1.180($1.30)
200+ $1.160($1.28)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
Radial Leaded
22.5mm
-
-
-
27mm
10.5mm
19mm
ECWFG Series
-40°C
110°C
AEC-Q200
3519006

RoHS

Each
5+ $3.030($3.33)
50+ $1.670($1.84)
250+ $1.540($1.69)
500+ $1.440($1.58)
1000+ $1.340($1.47)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
-
Through Hole
1kV
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
-
-
-
26.5mm
10.5mm
20.5mm
B32653 Series
-55°C
110°C
AEC-Q200
3106481

RoHS

Each
1+ $0.818($0.90)
5+ $0.580($0.64)
10+ $0.527($0.58)
20+ $0.431($0.47)
40+ $0.402($0.44)
More Pricing...
Metallized PP
Radial
1.5µF
± 5%
High Frequency
Through Hole
-
400V
-
PC Pin
22.5mm
130V/µs
-
-
25mm
10.5mm
17.5mm
MP HMPP Series
-40°C
105°C
-
3642721

RoHS

Each
1+ $5.280($5.81)
10+ $3.690($4.06)
25+ $3.380($3.72)
50+ $3.060($3.37)
100+ $2.610($2.87)
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
31.5mm
10.5mm
21mm
ECWFG Series
-40°C
110°C
AEC-Q200
3106509

RoHS

Each
1+ $1.100($1.21)
5+ $0.778($0.86)
10+ $0.705($0.78)
25+ $0.628($0.69)
50+ $0.584($0.64)
More Pricing...
Metallized PET
Radial
2.2µF
± 5%
DC Link
Through Hole
-
250V
-
PC Pin
15mm
12V/µs
-
-
18mm
10.5mm
17.5mm
MP HMEF Series
-40°C
105°C
-
3597263

RoHS

Each
1+ $2.910($3.20)
10+ $2.230($2.45)
25+ $2.150($2.36)
50+ $2.060($2.27)
100+ $1.710($1.88)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
High Frequency
Through Hole
-
800V
GRADE II (Test Condition B)
PC Pin
27.5mm
-
-
-
31.5mm
10.5mm
21mm
ECWFG Series
-40°C
110°C
AEC-Q200
3519005

RoHS

Each
5+ $2.460($2.71)
50+ $1.320($1.45)
250+ $1.220($1.34)
500+ $1.130($1.24)
1000+ $1.040($1.14)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.068µF
± 10%
-
Through Hole
500V
1.25kV
GRADE II (Test Condition A)
PC Pin
22.5mm
-
-
-
26.5mm
10.5mm
16.5mm
B32653 Series
-55°C
110°C
AEC-Q200
1200801

RoHS

Each
5+ $2.470($2.72)
50+ $1.320($1.45)
250+ $1.220($1.34)
500+ $1.130($1.24)
1000+ $1.040($1.14)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
-
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
22.5mm
-
-
-
26.5mm
10.5mm
16.5mm
B32653 Series
-55°C
110°C
AEC-Q200
2989753

RoHS

Each
1+ $2.910($3.20)
10+ $1.940($2.13)
25+ $1.770($1.95)
50+ $1.600($1.76)
100+ $1.330($1.46)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
-
-
-
31.5mm
10.5mm
21mm
ECWFG Series
-40°C
110°C
AEC-Q200
3227770

RoHS

Each
1+ $3.220($3.54)
10+ $2.180($2.40)
25+ $1.970($2.17)
50+ $1.760($1.94)
100+ $1.480($1.63)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
-
1.1kV
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
31.5mm
10.5mm
21mm
ECWFG Series
-40°C
110°C
AEC-Q200
3702697

RoHS

Each
5+ $2.830($3.11)
50+ $1.530($1.68)
250+ $1.420($1.56)
500+ $1.320($1.45)
1000+ $1.210($1.33)
More Pricing...
Metallized PP
Radial Box
0.01µF
± 5%
-
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
-
-
-
26.5mm
10.5mm
16.5mm
B32653 Series
-55°C
110°C
AEC-Q200
3519073

RoHS

Each
1+ $2.710($2.98)
50+ $1.470($1.62)
250+ $1.370($1.51)
500+ $1.270($1.40)
1000+ $1.170($1.29)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
Snubber
Through Hole
500V
1.6kV
GRADE II (Test Condition A)
PC Pin
22.5mm
17kV/µs
-
-
26.5mm
10.5mm
18.5mm
B32683 Series
-55°C
110°C
-
3519060

RoHS

Each
1+ $3.380($3.72)
50+ $1.780($1.96)
250+ $1.580($1.74)
500+ $1.530($1.68)
1000+ $1.480($1.63)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
Single-Phase PFC
Through Hole
200V
520V
GRADE II (Test Condition A)
PC Pin
22.5mm
110V/µs
-
-
26.5mm
10.5mm
20.5mm
B32673P Series
-55°C
125°C
AEC-Q200
3597264

RoHS

Each
1+ $5.110($5.62)
10+ $3.650($4.01)
25+ $3.400($3.74)
50+ $3.140($3.45)
100+ $2.250($2.48)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
High Frequency
Through Hole
-
800V
GRADE II (Test Condition B)
PC Pin
27.5mm
-
-
-
31.5mm
10.5mm
21mm
ECWFG Series
-40°C
110°C
AEC-Q200
3518996

RoHS

Each (Supplied on Full Reel)
Full Reel
400+ $0.986($1.08)
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
-
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
-
-
-
26.5mm
10.5mm
16.5mm
B32653 Series
-55°C
110°C
AEC-Q200
120078802

RoHS

Each
5+ $1.860($2.05)
Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
-
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
-
-
-
26.5mm
10.5mm
20.5mm
B32653 Series
-55°C
110°C
AEC-Q200
4666046

RoHS

Each
1+ $2.700($2.97)
10+ $1.470($1.62)
50+ $1.420($1.56)
100+ $1.360($1.50)
200+ $1.270($1.40)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.082µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
650V
1.6kV
GRADE III (Test Condition B)
Radial Leaded
22.5mm
3kV/µs
-
-
26.5mm
10.5mm
18.5mm
B3264xH Series
-55°C
125°C
AEC-Q200
4706757

RoHS

Each
1+ $2.620($2.88)
10+ $1.760($1.94)
50+ $1.410($1.55)
100+ $1.170($1.29)
200+ $1.140($1.25)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
4.5A
0.0165ohm
31.5mm
10.5mm
21mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4706773

RoHS

Each
1+ $2.650($2.92)
10+ $1.770($1.95)
50+ $1.420($1.56)
100+ $1.180($1.30)
200+ $1.150($1.26)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
4.2A
0.018ohm
31.5mm
10.5mm
21mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4706736

RoHS

Each
1+ $2.480($2.73)
10+ $1.660($1.83)
50+ $1.330($1.46)
100+ $1.100($1.21)
200+ $1.070($1.18)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
100V/µs
3.3A
0.0365ohm
31.5mm
10.5mm
21mm
ECWFJ Series
-40°C
110°C
AEC-Q200
1-25 of 62 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account