Power Film Capacitors:
2,906 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $3.750 ($4.12)50+ $2.030 ($2.23)100+ $2.010 ($2.21)250+ $1.990 ($2.19)500+ $1.970 ($2.17)More Pricing... | Total:$3.75 Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.1µF | ± 5% | High Current, Pulse | Through Hole | 400V | 850V | - | Axial Leaded | - | - | - | - | - | - | 31.5mm | - | - | - | - | MKP1839 HQ Series | -55°C | 100°C | - | |||||
Each | 1+ $21.440 ($23.58)5+ $20.640 ($22.70)10+ $19.830 ($21.81)20+ $18.940 ($20.83)40+ $18.050 ($19.86)More Pricing... | Total:$21.44 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 5% | DC Link | Through Hole | - | 500V | - | Radial Leaded | 37.5mm | 20V/µs | 900A | 20.2A | 3300µohm | - | 42mm | 30mm | 45mm | - | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 1+ $19.090 ($21.00)3+ $15.030 ($16.53)5+ $13.210 ($14.53)10+ $13.050 ($14.36)20+ $12.270 ($13.50)More Pricing... | Total:$19.09 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | AC Filter | Through Hole | 350V | - | GRADE III (Test Condition B) | PC Pin | 52.5mm | - | - | - | 0.014ohm | - | 57.5mm | 28mm | - | - | - | B32354S Series | -40°C | 85°C | - | |||||
Each | 5+ $4.770 ($5.25)50+ $2.820 ($3.10)250+ $2.460 ($2.71)500+ $2.120 ($2.33)1000+ $2.090 ($2.30)More Pricing... | Total:$23.85 Min: 5 / Mult: 5 | Metallized PP | Axial Leaded | 0.1µF | ± 5% | High Current, Pulse | Through Hole | 300V | 630V | - | Axial Leaded | - | - | - | - | - | - | 26.5mm | - | - | - | - | MKP1839 HQ Series | -55°C | 100°C | - | |||||
Each | 5+ $11.480 ($12.63)50+ $7.320 ($8.05)250+ $6.950 ($7.64)500+ $6.330 ($6.96)1000+ $6.320 ($6.95)More Pricing... | Total:$57.40 Min: 5 / Mult: 5 | Metallized PP | Axial Leaded | 100pF | ± 1% | SMPS, Storage, Filters, Thyristor Circuits | Through Hole | 250V | 630V | - | Axial Leaded | - | 515V/µs | - | - | - | 9mm | 11mm | - | - | - | - | MKP1839 Series | -55°C | 100°C | - | |||||
Each | 10+ $0.535 ($0.59)100+ $0.485 ($0.53)500+ $0.405 ($0.45)1200+ $0.363 ($0.40)2400+ $0.332 ($0.37)More Pricing... | Total:$5.35 Min: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.027µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 4kV/µs | 108A | 3.6A | 0.024ohm | - | 13mm | 6mm | 12mm | - | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ $26.930 ($29.62)36+ $17.200 ($18.92)72+ $16.920 ($18.61)108+ $16.790 ($18.47) | Total:$26.93 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 70µF | ± 10% | DC Link | Through Hole | - | 450V | - | Radial Leaded | - | 30V/µs | 2.1kA | 29.1A | 2300µohm | - | 42mm | 30mm | 45mm | - | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ $0.945 ($1.04)50+ $0.915 ($1.01)100+ $0.884 ($0.97)900+ $0.630 ($0.69)1800+ $0.619 ($0.68)More Pricing... | Total:$9.45 Min: 10 / Mult: 10 | Film / Foil PP | Radial Box - 2 Pin | 2200pF | ± 5% | Snubber | Through Hole | 450V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 15mm | 34kV/µs | - | - | - | - | 18mm | 6mm | 12mm | - | - | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ $23.920 ($26.31)3+ $22.700 ($24.97)5+ $21.470 ($23.62)10+ $20.240 ($22.26)20+ $19.010 ($20.91)More Pricing... | Total:$23.92 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 52.5mm | 12V/µs | 480A | 20.1A | 4200µohm | - | 57.5mm | 30mm | 45mm | - | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 1+ $2.030 ($2.23)10+ $1.570 ($1.73)50+ $1.510 ($1.66) | Total:$2.03 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.12µF | ± 5% | High Frequency | Through Hole | 600V | 1.25kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 2.1kV/µs | 252A | 7.97A | 9300µohm | - | 26.5mm | 11mm | 20mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $23.470 ($25.82)5+ $20.540 ($22.59)10+ $17.020 ($18.72)25+ $15.270 ($16.80)50+ $14.100 ($15.51)More Pricing... | Total:$23.47 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 52.5mm | 15V/µs | 675A | 18A | 7600µohm | - | 57mm | 25mm | 40mm | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ $14.450 ($15.90)5+ $12.760 ($14.04)10+ $11.060 ($12.17)20+ $10.680 ($11.75)40+ $10.290 ($11.32)More Pricing... | Total:$14.45 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | DC Link | Through Hole | - | 1.3kV | - | Radial Leaded | 37.5mm | 73V/µs | 730A | 12A | 0.012ohm | - | 41.5mm | 30mm | 51mm | - | - | EZPE Series | -40°C | 85°C | - | |||||
Each | 1+ $143.210 ($157.53)5+ $128.570 ($141.43)10+ $113.920 ($125.31)50+ $104.090 ($114.50)100+ $104.050 ($114.46) | Total:$143.21 Min: 1 / Mult: 1 | Metallized PP | Can | 180µF | ± 10% | DC Link | Stud Mount - M12 | - | 1.5kV | - | Screw | 32mm | 11V/µs | 2.015kA | - | 3500µohm | 85mm | - | - | 134.5mm | 39A | - | C44U-M Series | -40°C | 85°C | - | |||||
Each | 1+ $4.160 ($4.58)10+ $3.200 ($3.52)25+ $3.070 ($3.38)50+ $2.940 ($3.23)100+ $2.440 ($2.68)More Pricing... | Total:$4.16 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | High Frequency | Through Hole | - | 800V | GRADE II (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | - | 31.5mm | 12mm | 24.5mm | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ $3.880 ($4.27)10+ $2.870 ($3.16)50+ $2.340 ($2.57)192+ $2.020 ($2.22)576+ $1.870 ($2.06)More Pricing... | Total:$3.88 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 10% | DC Link | Through Hole | - | 500V | - | Radial Leaded | 27.7mm | 10V/µs | 54A | 6.8A | 0.0124ohm | - | 32mm | 21mm | 12.5mm | - | - | 0 | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ $3.940 ($4.33)10+ $3.040 ($3.34)25+ $2.930 ($3.22)50+ $2.800 ($3.08)100+ $1.940 ($2.13) | Total:$3.94 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | - | 31.5mm | 10.5mm | 21mm | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ $0.924 ($1.02)10+ $0.719 ($0.79)25+ $0.583 ($0.64)50+ $0.480 ($0.53)100+ $0.449 ($0.49)More Pricing... | Total:$0.92 Min: 1 / Mult: 1 | Metallized PET | Radial | 0.33µF | ± 5% | DC Link | Through Hole | - | 630V | - | PC Pin | 15mm | 25V/µs | - | - | - | - | 18mm | 8.5mm | 13.5mm | - | - | MP HMEF Series | -40°C | 105°C | - | |||||
Each | 10+ $0.750 ($0.82)50+ $0.630 ($0.69)100+ $0.515 ($0.57)500+ $0.429 ($0.47)1000+ $0.361 ($0.40)More Pricing... | Total:$7.50 Min: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 1.5kV/µs | 102A | 4.4A | 0.016ohm | - | 13mm | 6mm | 12mm | - | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ $12.440 ($13.68)5+ $10.880 ($11.97)10+ $9.320 ($10.25)20+ $9.110 ($10.02)40+ $8.900 ($9.79)More Pricing... | Total:$12.44 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | AC Filter | Through Hole | 310V | 630V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 35V/µs | 350A | 12A | - | - | 43mm | 21.5mm | 38.5mm | - | - | MKP1847C Series | -40°C | 105°C | - | |||||
Each | 1+ $7.800 ($8.58)10+ $6.720 ($7.39)50+ $6.090 ($6.70)100+ $5.030 ($5.53)500+ $4.380 ($4.82)More Pricing... | Total:$7.80 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4.5µF | ± 5% | DC Link | Through Hole | - | 450V | - | Radial Leaded | 27.5mm | - | - | - | - | - | 31.5mm | 11mm | - | - | - | C4AE Series | -40°C | 85°C | - | |||||
Each | 10+ $0.715 ($0.79)50+ $0.565 ($0.62)100+ $0.477 ($0.52)500+ $0.454 ($0.50) | Total:$7.15 Min: 10 / Mult: 10 | Film / Foil PP | Radial Box - 2 Pin | 330pF | ± 5% | Snubber | Through Hole | 500V | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | 54kV/µs | - | - | - | - | 18mm | 5mm | 11mm | - | - | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ $2.910 ($3.20)10+ $2.230 ($2.45)25+ $2.150 ($2.36)50+ $2.060 ($2.27)100+ $1.710 ($1.88)More Pricing... | Total:$2.91 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | High Frequency | Through Hole | - | 800V | GRADE II (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | - | 31.5mm | 10.5mm | 21mm | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ $14.300 ($15.73)5+ $12.580 ($13.84)10+ $10.850 ($11.94)25+ $10.270 ($11.30)50+ $9.690 ($10.66)More Pricing... | Total:$14.30 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 750A | 15.6A | 8200µohm | - | 41mm | 26mm | 40.5mm | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 10+ $0.454 ($0.50)100+ $0.408 ($0.45)500+ $0.332 ($0.37)1800+ $0.291 ($0.32)3600+ $0.282 ($0.31)More Pricing... | Total:$4.54 Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.012µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 2kV/µs | 24A | 1.66A | 0.0928ohm | - | 13mm | 4mm | 9mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $6.330 ($6.96)10+ $4.860 ($5.35)50+ $4.390 ($4.83)100+ $3.780 ($4.16)500+ $2.960 ($3.26)More Pricing... | Total:$6.33 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 8µF | ± 5% | DC Link | Through Hole | - | 800V | - | Radial Leaded | - | 13V/µs | 104A | 8.9A | 0.0114ohm | - | 41.5mm | 24mm | 19mm | - | - | 0 | -55°C | 105°C | AEC-Q200 | |||||