C4AT Series Power Film Capacitors:
4 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $16.270 ($17.90)10+ $10.570 ($11.63)64+ $10.350 ($11.38)128+ $10.120 ($11.13)512+ $9.450 ($10.40)More Pricing... | Total:$16.27 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 3.3µF | ± 5% | High Frequency | Through Hole | 350V | 600V | PC Pin | 27.5mm | 104V/µs | 342A | 2400µohm | 32mm | 22mm | 37mm | 25A | C4AT Series | -40°C | 85°C | |||||
Each | 1+ $16.300 ($17.93)10+ $11.990 ($13.19)50+ $10.320 ($11.35)234+ $9.030 ($9.93)702+ $8.290 ($9.12)More Pricing... | Total:$16.30 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | High Frequency | Through Hole | 250V | 400V | PC Pin | 27.5mm | 74V/µs | 148A | 5600µohm | 32mm | 13mm | 22mm | 11A | C4AT Series | -40°C | 85°C | |||||
Each | 1+ $24.840 ($27.32)27+ $17.110 ($18.82)54+ $16.530 ($18.18)108+ $15.950 ($17.54)513+ $15.360 ($16.90)More Pricing... | Total:$24.84 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 5% | DC Link | Through Hole | 250V | 400V | Radial Leaded | 52.5mm | 34V/µs | 1.015kA | 1700µohm | 57.5mm | 30mm | 45mm | 29A | C4AT Series | -40°C | 85°C | |||||
Each | 1+ $20.080 ($22.09)10+ $15.170 ($16.69)58+ $13.600 ($14.96)116+ $12.030 ($13.23)522+ $11.320 ($12.45)More Pricing... | Total:$20.08 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 5% | High Frequency | Through Hole | 275V | 450V | Radial Leaded | 37.5mm | 55V/µs | - | 3300µohm | 41.5mm | 20mm | 40mm | 29A | C4AT Series | -40°C | 85°C | |||||